Reel VCO Oscillators

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 150-200MHz 143In Stock
Cut Tape
Rp443.055,90
Rp395.356,30
Rp375.359,16
Rp357.196,62
Reel
Rp342.152,90
Min.: 1
Mult.: 1
: 101
VCO 150 MHz to 200 MHz 220 pF 300 mVDC to 4.7 VDC 4 dBm - 10 dBc 35 mA - 112 dBc/Hz 1 MHz/V 16 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape, MouseReel

MACOM VCO Oscillators 7.1-7.9GHz Low Phase Noise GaAs 707In Stock
Cut Tape
Rp817.314,30
Rp710.540,58
Rp679.902,76
Rp673.481,66
Reel
Rp655.869,50
Min.: 1
Mult.: 1
: 500
VCO 1 VDC to 13 VDC 12 dBm, 2 dBm - 17 dBc 175 mA - 93 dBc/Hz 2 MHz/V, 1 MHz/V 0.12 GHz/V MAOC Reel, Cut Tape, MouseReel

MACOM VCO Oscillators 9.4-10.8GHz Low Phase Noise GaAs 511In Stock
Cut Tape
Rp878.589,94
Rp763.743,98
Rp730.721,18
Rp723.933,16
Reel
Rp704.853,32
Min.: 1
Mult.: 1
: 500
VCO 1 VDC to 13 VDC 7 dBm, 4 dBm - 27 dBc 175 mA - 86 dBc/Hz 2 MHz/V, 1 MHz/V 0.12 GHz/V MAOC Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 400MHz-800MHz 49In Stock
Cut Tape
Rp481.582,50
Rp418.655,72
Rp395.906,68
Rp379.211,82
Reel
Rp363.250,80
Min.: 1
Mult.: 1
: 101
VCO 400 MHz to 800 MHz 200 pF 5.25 V 5.25 V 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V - 10 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 800-1600MHz 65In Stock
202Expected 21/12/2026
Cut Tape
Rp454.613,88
Rp408.198,50
Rp387.100,60
Rp367.103,46
Rp358.480,84
Min.: 5
Mult.: 5
: 101
VCO 800 MHz to 1.6 GHz 47 pF 500 mVDC to 19 VDC 7.5 dBm - 10 dBc 30 mA - 95 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 17In Stock
Cut Tape
Rp469.657,60
Rp405.813,52
Rp385.082,54
Rp366.553,08
Reel
Rp350.958,98
Min.: 1
Mult.: 1
: 101
VCO 1.55 GHz to 1.65 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 10.5 VDC 3 dBm - 15 dBc 20 mA - 102 dBc/Hz 1 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 200-400MHz 70In Stock
Cut Tape
Rp443.055,90
Rp397.741,28
Rp377.193,76
Rp357.747,00
Reel
Rp349.491,30
Min.: 1
Mult.: 1
: 101
VCO 200 MHz to 400 MHz 330 pF 0 VDC to 5 VDC 4 dBm - 10 dBc 15 mA - 102 dBc/Hz 6 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 370-450MHz 33In Stock
Cut Tape
Rp443.055,90
Rp397.741,28
Rp377.193,76
Rp357.747,00
Reel
Rp349.491,30
Min.: 1
Mult.: 1
: 101
VCO 370 MHz to 450 MHz 220 pF 500 mVDC to 5 VDC 7 dBm - 4 dBc 15 mA - 110 dBc/Hz 3 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz
90In Stock
Cut Tape
Rp397.557,82
Rp345.638,64
Rp336.098,72
Rp327.292,64
Min.: 1
Mult.: 1
VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC385 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 4.45 - 5.0 GHz
525In Stock
Cut Tape
Rp487.086,30
Rp443.239,36
Reel
Rp443.239,36
Min.: 1
Mult.: 1
Max.: 420
: 500
VCO QFN-24 4.45 GHz to 5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4 dBm 38 mA - 105 dBc/Hz 14 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC429 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators 7.8 - 8.8 GHz VCO
249In Stock
Cut Tape
Rp696.414,16
Rp607.252,60
Rp579.183,22
Rp568.909,46
Rp549.646,16
Rp549.646,16
Min.: 1
Mult.: 1
Max.: 199
VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC506 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.8 - 8.8 GHz
50In Stock
Cut Tape
Rp931.976,80
Rp806.306,70
Rp806.306,70
Min.: 1
Mult.: 1
VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 10 dBc 270 mA - 115 dBc/Hz 10 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC509 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators HMC529LP5ETR & Div/4, 12.4 - 13.4 GHz
215In Stock
Cut Tape
Rp1.032.329,42
Rp901.338,98
Rp860.060,48
Rp842.998,70
Rp829.789,58
Rp829.789,58
Min.: 1
Mult.: 1
Max.: 172
VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC529 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.5 - 10.8 GHz
114In Stock
Cut Tape
Rp942.617,48
Rp858.042,42
Rp838.962,58
Rp824.285,78
Rp824.285,78
Min.: 1
Mult.: 1
Max.: 91
VCO QFN-32 9.5 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 20 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC530 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 10 - 20 GHz
28In Stock
Cut Tape
Rp6.705.829,92
Rp6.048.125,82
Rp6.048.125,82
Min.: 1
Mult.: 1
VCO QFN-24 10 GHz to 20 GHz 4.75 V 5.25 V - 250 mVDC to 23 VDC 3 dBm - 20 dBc 70 mA - 60 dBc/Hz - 90 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC733 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with
2.354In Stock
Cut Tape
Rp62.743,32
Rp54.120,70
Rp51.368,80
Rp46.782,30
Min.: 1
Mult.: 1
Max.: 1.883
VCO SOT-23-6 70 MHz to 150 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 3 mA - 112 dBc/Hz 120 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2606 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator
248In Stock
Cut Tape
Rp180.341,18
Rp155.574,08
Rp147.868,76
Rp140.897,28
Rp134.476,18
Rp134.476,18
Min.: 1
Mult.: 1
Max.: 198
MVCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V MAX2623 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc
920In Stock
Cut Tape
Rp194.284,14
Rp167.682,44
Rp159.426,74
Rp151.904,88
Min.: 1
Mult.: 1
Max.: 736
VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 14.4 mA - 125 dBc/Hz 1.3 MHz/V MAX2750 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.0 - 5.5 GHz
54In Stock
Cut Tape
Rp512.770,70
Rp443.055,90
Rp420.673,78
Rp400.493,18
Min.: 1
Mult.: 1
VCO QFN-24 5 GHz to 5.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 103 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC430 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz
53In Stock
Cut Tape
Rp577.715,54
Rp487.820,14
Rp476.996,00
Rp470.941,82
Min.: 1
Mult.: 1
VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC431 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 120-130MHz
85Expected 09/11/2026
Cut Tape
Rp457.732,70
Rp395.356,30
Rp375.359,16
Rp357.196,62
Rp342.152,90
Min.: 5
Mult.: 5
: 101
VCO 120 MHz to 130 MHz 150 pF 500 mVDC to 4.5 VDC 8 dBm - 10 dBc 25 mA - 119 dBc/Hz 0.2 MHz/V 8 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
87Expected 09/11/2026
Cut Tape
Rp457.732,70
Rp395.356,30
Rp375.359,16
Rp357.196,62
Reel
Rp342.152,90
Min.: 1
Mult.: 1
: 101
VCO 225 MHz to 425 MHz 100 pF 7.25 V 7.25 V 500 mVDC to 6.5 VDC 3 dBm - 15 dBc 15 mA - 100 dBc/Hz 1 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 100-200MHz
140Expected 07/12/2026
Cut Tape
Rp483.600,56
Rp417.738,42
Rp396.640,52
Rp377.377,22
Rp361.416,20
Min.: 5
Mult.: 5
: 101
VCO 100 MHz to 200 MHz 150 pF 0 VDC to 5 VDC 3.5 dBm - 10 dBc 25 mA - 100 dBc/Hz 2 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Reel, Cut Tape
Crystek Corporation VCO Oscillators 800-980MHz
117Expected 26/10/2026
Cut Tape
Rp443.055,90
Rp397.741,28
Rp377.193,76
Rp357.747,00
Reel
Rp349.491,30
Min.: 1
Mult.: 1
: 101
VCO 800 MHz to 980 MHz 47 pF 500 mVDC to 5 VDC 3 dBm - 22 dBc 25 mA - 121 dBc/Hz 2 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape, MouseReel


Crystek Corporation VCO Oscillators
101Expected 30/11/2026
Reel
Rp704.669,86
Min.: 101
Mult.: 101
: 101
VCO 4.94 GHz 4.75 V 5.25 V 500 mVDC to 5 VDC 2.5 dBm - 20 dBc 40 mA - 88 dBc/Hz 5 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Reel