12.7 mm VCO Oscillators

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging


Crystek Corporation VCO Oscillators 14In Stock
180Expected 13/10/2026
Min.: 1
Mult.: 1
: 45

VCO 136 MHz to 174 MHz 4.75 V 5.25 V 0 VDC to 5 VDC 9 dBm - 20 dBc 25 mA - 123 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 5.59 mm Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 1300 to 2700 MHz 5In Stock
Min.: 1
Mult.: 1

VCO 1.3 GHz to 2.7 GHz 47 pF 4.75 V 5.25 V 150 mVDC to 25 VDC 5 dBm - 84 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Reel
Crystek Corporation VCO Oscillators 1100-2100MHz 17In Stock
Min.: 1
Mult.: 1

VCO 1.1 GHz to 2.1 GHz 33 pF 1 VDC to 20 VDC 5 dBm - 10 dBc 25 mA - 100 dBc/Hz 5 MHz/V 67 MHz/V - 40 C + 80 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE
Crystek Corporation VCO Oscillators 2074-1874MHZ 32PF -45C to +85 6In Stock
Min.: 1
Mult.: 1

VCO 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V 12.7 mm 12.7 mm 3.81 mm CVCO55BE
Crystek Corporation VCO Oscillators Voltage Controlled Oscillator 5In Stock
45Expected 12/10/2026
Min.: 1
Mult.: 1

0505 (1212 metric) 85 MHz 4.75 V 5.25 V 4.5 V 9 dBm - 6 dBc 25 mA 0.5 MHz/V 5 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Cut Tape
Crystek Corporation VCO Oscillators 1440-1620MHz IC:47pF -40C to 85C 24In Stock
Min.: 1
Mult.: 1

VCO 500 mVDC to 4.5 VDC 0 dBm - 13 dBc 20 mA - 99 dBc/Hz 2 MHz/V 68 MHz/V 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 150In Stock
400Expected 02/11/2026
Min.: 1
Mult.: 1
: 100

VCO 1.53 GHz to 2.7 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 10.5 VDC 7.5 dBm - 15 dBc 30 mA - 87 dBc/Hz 25 MHz/V 140 MHz/V - 40 C + 75 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape
Crystek Corporation VCO Oscillators 150-200MHz 143In Stock
Min.: 1
Mult.: 1

VCO 150 MHz to 200 MHz 220 pF 300 mVDC to 4.7 VDC 4 dBm - 10 dBc 35 mA - 112 dBc/Hz 1 MHz/V 16 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 400MHz-800MHz 32In Stock
30Expected 07/09/2026
Min.: 1
Mult.: 1

VCO 400 MHz to 800 MHz 200 pF 5.25 V 5.25 V 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V - 10 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 800-1600MHz 65In Stock
Min.: 5
Mult.: 5

VCO 800 MHz to 1.6 GHz 47 pF 500 mVDC to 19 VDC 7.5 dBm - 10 dBc 30 mA - 95 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators 1200-2300MHz 40In Stock
Min.: 1
Mult.: 1

VCO 1.2 GHz to 2.3 GHz 47 pF 500 mVDC to 20 VDC 4 dBm - 10 dBc 25 mA - 100 dBc/Hz 5 MHz/V 58 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 17In Stock
Min.: 1
Mult.: 1

VCO 1.55 GHz to 1.65 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 10.5 VDC 3 dBm - 15 dBc 20 mA - 102 dBc/Hz 1 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1785-1900MHz 5In Stock
20Expected 26/10/2026
Min.: 5
Mult.: 5

VCO 1.785 GHz to 1.9 GHz 50 pF 300 mVDC to 4.7 VDC 5 dBm - 15 dBc 35 mA - 100 dBc/Hz 2 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 4100-4300MHz 3In Stock
Min.: 1
Mult.: 1

VCO 4.1 GHz to 4.3 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 2.5 dBm - 15 dBc 15 mA - 84 dBc/Hz 6 MHz/V 100 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 10In Stock
Min.: 1
Mult.: 1

VCO 5.256 GHz to 5.356 GHz 10 pF 5.25 V 5.25 V 1 VDC to 4 VDC 0 dBm - 10 dBc 30 mA - 86 dBc/Hz 5 MHz/V 56 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Bulk
Crystek Corporation VCO Oscillators 60-110MHz 10In Stock
32Expected 15/10/2026
Min.: 1
Mult.: 1

VCO 60 MHz to 110 MHz 330 pF 500 mVDC to 10.5 VDC 8.5 dBm - 10 dBc 25 mA - 114 dBc/Hz 0.5 MHz/V 8 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 27In Stock
Min.: 1
Mult.: 1

VCO 45 MHz to 70 MHz 150 pF 5.25 V 5.25 V 500 mVDC to 10.5 VDC 7 dBm - 10 dBc 22 mA - 115 dBc/Hz 0.5 MHz/V 4 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL
Crystek Corporation VCO Oscillators 600-880MHz 24In Stock
Min.: 1
Mult.: 1

VCO 600 MHz to 880 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 0 dBm - 10 dBc 20 mA - 98 dBc/Hz 6 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 400-800MHz 3In Stock
Min.: 1
Mult.: 1

VCO 400 MHz to 800 MHz 200 pF 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V - 10 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 140-250MHz 27In Stock
Min.: 1
Mult.: 1

VCO 140 MHz to 250 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 11 VDC 3 dBm - 14 dBc 15 mA - 106 dBc/Hz 0.5 MHz/V 13 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW
Crystek Corporation VCO Oscillators 2400-2400MHz -40C to 85C 9In Stock
Min.: 1
Mult.: 1

VCO 2.4 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 2.5 dBm - 15 dBc 35 mA - 120 dBc/Hz 0.5 MHz/V 4 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 4In Stock
Min.: 1
Mult.: 1

VCO 2.974 GHz to 3.274 GHz 30 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 0 dBm - 30 dBc 27 mA - 93 dBc/Hz 1.5 MHz/V 100 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 902-928MHz 5In Stock
Min.: 1
Mult.: 1

VCO 902 MHz to 928 MHz 100 pF 500 mVDC to 5 VDC 5 dBm - 15 dBc 20 mA - 115 dBc/Hz 1.7 MHz/V 13 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1560-1615MHz -40C to 85C 1In Stock
Min.: 1
Mult.: 1

VCO 1.56 GHz to 1.615 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 25 mA - 112 dBc/Hz 1 MHz/V 21 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2400-2400MHz -40C to 85C 34In Stock
Min.: 1
Mult.: 1

VCO 2.4 GHz 12 pF 8 V 8 V 500 mVDC to 4.5 VDC 7 dBm - 20 dBc 50 mA - 120 dBc/Hz 0.1 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk