1212 Power Inductors - SMD

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 6.8uH 5.5A 21.5mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

4747 (1212 metric) Shielded 6.8 uH 20 % 5.5 A 21.5 mOhms 6 A - 40 C + 125 C 25.5 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 8.2uH 5.05A 24mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

4747 (1212 metric) Shielded 8.2 uH 20 % 5.05 A 24 mOhms 5.5 A - 40 C + 125 C 25.2 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 1000uH .48A 1705mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

4747 (1212 metric) Shielded 1 mH 20 % 480 mA 1.71 Ohms 530 mA - 40 C + 125 C 1.9 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 56uH Shld 20% 2.01A 148.7mOhm AECQ2 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 56 uH 20 % 2.01 A 148.7 mOhms 2.8 A - 40 C + 85 C 10.6 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 680uH Shld 10% 0.62A 1.523ohm AECQ2 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 680 uH 10 % 620 mA 1.523 Ohms 882 mA - 40 C + 125 C 2.8 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 270uH Shld 10% 1.45A 355mOhms AECQ2 Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
: 500

4747 (1212 metric) Shielded 270 uH 10 % 1.45 A 355 mOhms 1.48 A - 40 C + 125 C 4.3 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 MSS1260T Reel
Coilcraft Power Inductors - SMD 56uH Shld 20% 6.2A 17.5mOhms AECQ2 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 5.6 uH 20 % 6.2 A 17.5 mOhms 14.6 A - 40 C + 85 C 24 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 14uH Shld 30% 9.8A 9.8mOhms AECQ2 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 1.4 uH 30 % 9.8 A 9.8 mOhms 29.52 A - 40 C + 125 C 85 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 1000 UH 20% Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 1 mH 20 % 440 mA 2.2 Ohms 530 mA - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 12uH 20% SMT MIL-STD-202 Non-Stocked
Min.: 250
Mult.: 250
: 250
No
4747 (1212 metric) Shielded 12 uH 20 % 3.9 A 41 mOhms - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel
Delevan Power Inductors - SMD 120uH 20% SMT MIL-STD-202 Non-Stocked
Min.: 250
Mult.: 250
: 250
No
4747 (1212 metric) Shielded 120 uH 20 % 1.6 A 201 mOhms - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel
Delevan Power Inductors - SMD 15uH 20% SMT MIL-STD-202 Non-Stocked
Min.: 250
Mult.: 250
: 250
No
4747 (1212 metric) Shielded 15 uH 20 % 3.6 A 47 mOhms - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel
Delevan Power Inductors - SMD 150uH 20% SMT MIL-STD-202 Non-Stocked
Min.: 250
Mult.: 250
: 250
No
Power Choke 4747 (1212 metric) Shielded 150 uH 20 % 1.4 A 294 mOhms 1.4 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel
Delevan Power Inductors - SMD 18uH 20% SMT MIL-STD-202 Non-Stocked
Min.: 250
Mult.: 250
: 250
No
4747 (1212 metric) Shielded 18 uH 20 % 3.4 A 49 mOhms - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel
Delevan Power Inductors - SMD 180uH 20% SMT MIL-STD-202 Non-Stocked
Min.: 250
Mult.: 250
: 250
No
4747 (1212 metric) Shielded 180 uH 20 % 1.35 A 320 mOhms - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel
Delevan Power Inductors - SMD 27uH 20% SMT MIL-STD-202 Non-Stocked
Min.: 1
Mult.: 1
: 250
No
4747 (1212 metric) Shielded 27 uH 20 % 2.9 A 63 mOhms - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 270uH 20% SMT MIL-STD-202 Non-Stocked
Min.: 250
Mult.: 250
: 250
No
4747 (1212 metric) Shielded 270 uH 20 % 1.05 A 492 mOhms - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel
Delevan Power Inductors - SMD 3.3uH 20% SMT MIL-STD-202 Non-Stocked
Min.: 250
Mult.: 250
: 250
No
4747 (1212 metric) Shielded 3.3 uH 20 % 5.8 A 18 mOhms - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel
Delevan Power Inductors - SMD 39uH 20% SMT MIL-STD-202 Non-Stocked
Min.: 250
Mult.: 250
: 250
No
4747 (1212 metric) Shielded 39 uH 20 % 2.6 A 80 mOhms - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel
Delevan Power Inductors - SMD 390uH 20% SMT MIL-STD-202 Non-Stocked
Min.: 250
Mult.: 250
: 250
No
4747 (1212 metric) Shielded 390 uH 20 % 900 mA 730 mOhms - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel
Delevan Power Inductors - SMD 4.7uH 20% SMT MIL-STD-202 Non-Stocked
Min.: 250
Mult.: 250
: 250
No
4747 (1212 metric) Shielded 4.7 uH 20 % 5.2 A 22 mOhms - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel
Delevan Power Inductors - SMD 47uH 20% SMT MIL-STD-202 Non-Stocked
Min.: 250
Mult.: 250
: 250
No
Power Choke 4747 (1212 metric) Shielded 47 uH 20 % 2.5 A 88 mOhms 2.55 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel
Delevan Power Inductors - SMD 56uH 20% SMT MIL-STD-202 Non-Stocked
Min.: 250
Mult.: 250
: 250
No
4747 (1212 metric) Shielded 56 uH 20 % 2.3 A 110 mOhms - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel
Delevan Power Inductors - SMD 560uH 20% SMT MIL-STD-202 Non-Stocked
Min.: 250
Mult.: 250
: 250
No
4747 (1212 metric) Shielded 560 uH 20 % 700 mA 1.12 Ohms - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel
Delevan Power Inductors - SMD 6.8uH 20% SMT MIL-STD-202 Non-Stocked
Min.: 250
Mult.: 250
: 250
No
4747 (1212 metric) Shielded 6.8 uH 20 % 4.5 A 30 mOhms - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel