12.8 mm Power Inductors - SMD

Results: 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging

Pulse Electronics Power Inductors - SMD 10uH 11A 6.5mm 20% SMT 5.260In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 10 uH 20 % 13 A 15.8 mOhms 15 A - 55 C + 155 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXANLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1uH 30A 6.5mm +/-20% AEC-Q200 2.184In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 1 uH 20 % 30 A 2.3 mOhms 48 A - 55 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PM4343 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.5uH 27A 6.5mm 20% Low Prof 2.916In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 1.5 uH 20 % 27 A 3 mOhms 45 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.22uH 53A 6.5mm 20% Low Prof 2.152In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 220 nH 20 % 53 A 600 uOhms 112 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 6.8uH 11.5A 6.5mm 20% Low Prof 2.084In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 6.8 uH 20 % 11.5 A 11.5 mOhms 18 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH Shielded 20% 24A 18.5mOhms 2.490In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor Shielded 4.7 uH 20 % 10 A 18.5 mOhms 24 A - 55 C + 125 C Standard 14 mm 12.8 mm 3.5 mm AEC-Q200 PA5405 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH 13.5A 6.5mm 20% Low Prof 2.689In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 4.7 uH 20 % 13.5 A 8.4 mOhms 28 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel

Pulse Electronics Power Inductors - SMD 100 UH 20% 4.887In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500
Wirewound 12.8 mm x 12.8 mm x 8 mm Unshielded 100 uH 20 % 3.5 A 310 mOhms - 40 C + 125 C Standard 12.8 mm 12.8 mm 8 mm Reel, Cut Tape
Pulse Electronics Power Inductors - SMD 13uH 9A 6.5mm 20% Low Prof 2.442In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 13 uH 20 % 9 A 24 mOhms 13 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 47uH Shielded 20% 5.5A 218mOhms 2.603In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor Shielded 47 uH 20 % 3 A 218 mOhms 5.5 A - 55 C + 125 C Standard 14 mm 12.8 mm 3.5 mm AEC-Q200 PA5405 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 3.3uH Shielded 20% 27A 13.5mOhms AECQ2 2.076In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 3.5 mm Shielded 3.3 uH 20 % 20 A 13.5 mOhms 27 A - 55 C + 125 C Standard 14 mm 12.8 mm 3.5 mm AEC-Q200 PM5405 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.47uH 34A 5mm 20% SMT 1.605In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 5 mm Shielded 470 nH 20 % 38 A 900 uOhms 65 A - 55 C + 155 C Standard 14 mm 12.8 mm 5 mm AEC-Q200 PA4346.XXXANLT Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 9.2uH 12A DCR=7.8mOhms AEC-Q200 3.124In Stock
Min.: 1
Mult.: 1
: 400

High Power Inductor Shielded 9.2 uH 20 % 12 A 7.8 mOhms 10.5 A - 40 C + 155 C 26 MHz Standard 13.2 mm 12.8 mm 6.2 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.15uH 55A 6.5mm 30% Low Prof 1.232In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 150 nH 20 % 55 A 600 uOhms 118 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.82uH 33A 6.5mm 20% Low Prof 2.500In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 820 nH 20 % 33 A 1.9 mOhms 50 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel


Walsin Power Inductors - SMD Power choke,Molded,1250,1.5uH,M,48A 262In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 0505 (1313 metric) Shielded 1.5 uH 20 % 23 A 4.1 mOhms 48 A - 55 C + 125 C Standard 13.5 mm 12.8 mm 5 mm WLPM Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 4.8uH 11A DCR=10.5mOhms AEC-Q200 493In Stock
Min.: 1
Mult.: 1
: 400

High Power Inductor Shielded 4.8 uH 20 % 11 A 10.5 mOhms 5.5 A - 40 C + 155 C 28 MHz Standard 13 mm 12.8 mm 4.7 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel


TE Connectivity / AMP Power Inductors - SMD S-L10, Imax5.4, RoHS DQ1280-100M 862In Stock
Min.: 1
Mult.: 1
: 300

Power Inductor Shielded 10 uH 5 % 5.4 A 22 mOhms - 40 C + 85 C Standard 12.8 mm 12.8 mm 8 mm MGDQ6 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 900nH 24A DCR=1.6mOhms AEC-Q200 716In Stock
Min.: 1
Mult.: 1
: 400

High Power Inductor Shielded 900 nH 20 % 24 A 1.6 mOhms 11 A - 40 C + 155 C 72 MHz Standard 13 mm 12.8 mm 4.7 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 1.4uH 22A DCR=2.4mOhms AEC-Q200 776In Stock
Min.: 1
Mult.: 1
: 400

High Power Inductor Shielded 1.4 uH 20 % 22 A 2.4 mOhms 10 A - 40 C + 155 C 60 MHz Standard 13 mm 12.8 mm 4.7 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
TE Connectivity / AMP Power Inductors - SMD 4.8uH 13.5mA .016Ohm 452In Stock
Min.: 1
Mult.: 1
: 300

Power Inductor 4.8 uH 13.5 mA 16 mOhms Standard 12.8 mm 12.8 mm 6 mm MGD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 11.3uH 11A DCR=9.1mOhms AEC-Q200 12.233In Stock
7.200Expected 18/09/2026
Min.: 1
Mult.: 1
: 400

High Power Inductor Shielded 11.3 uH 20 % 11 A 9.1 mOhms 9.5 A - 40 C + 155 C 12 MHz Standard 13.2 mm 12.8 mm 6.2 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD IND, PWR, 12.8X12.8X7.0 SE NPB 7.000In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 12.8 mm x 12.8 mm x 7 mm Unshielded 150 uH 20 % 2.8 A 605 mOhms - 40 C + 125 C Standard 12.8 mm 12.8 mm 7 mm Reel, Cut Tape
Pulse Electronics Power Inductors - SMD 15uH 9A 6.5mm 20% Low Prof 1.868In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 15 uH 20 % 9 A 28 mOhms 12.5 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 33uH 8A 6.5mm 20% Low Prof 2.473In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 33 uH 20 % 8 A 58 mOhms 11 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel