0805 2012 Power Inductors - SMD

Results: 551
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD INDUCTOR, LOW RDC WOUND, 0805, 4.7uH+ / -20%, T&R 537.454In Stock
Cut Tape
Rp1.835
Rp1.431
Rp1.192
Rp972
Reel
Rp826
Min.: 1
Mult.: 1
: 3.000
Power Inductor 0805 (2012 metric) Semi-Shielded 4.7 uH 20 % 200 mA 312 mOhms - 40 C + 105 C 45 MHz Standard 2 mm 1.25 mm 1.25 mm LBR Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, STANDARD WOUND, 0805, 100uH+ / -10%, T&R 108.926In Stock
Cut Tape
Rp2.202
Rp1.743
Rp1.431
Rp1.192
Reel
Rp1.027
Min.: 1
Mult.: 1
: 3.000
Power Inductor 0805 (2012 metric) Semi-Shielded 100 uH 10 % 45 mA 9.1 Ohms - 40 C + 105 C 8 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMI 0805 1uH 1.1A DCR=238mOhms20% 8.628In Stock
Cut Tape
Rp15.778
Rp15.759
Rp15.631
Rp14.090
Reel
Rp10.054
Min.: 1
Mult.: 1
: 5.000
Power Inductor 0805 (2012 metric) Unshielded 1 uH 20 % 1.1 A 238 mOhms 500 mA - 40 C + 85 C 12 100 MHz Standard 2 mm 1.25 mm 0.5 mm WE-PMI Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 0805, 6.8uH+ / -20%, T& 185.580In Stock
Cut Tape
Rp2.935
Rp2.385
Rp1.963
Rp1.614
Reel
Rp1.394
Min.: 1
Mult.: 1
: 3.000
Power Inductor 0805 (2012 metric) Semi-Shielded 6.8 uH 20 % 540 mA 611 mOhms 250 mA - 40 C + 105 C 38 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.33uH 2x1.2mm 0.8mmT DCR=0.025mOhms MCOIL 3.980In Stock
Cut Tape
Rp7.338
Rp6.219
Rp5.687
Rp4.605
Reel
Rp3.137
Min.: 1
Mult.: 1
: 4.000
0805 (2012 metric) Shielded 330 nH 20 % 4.1 A 25 mOhms 6.2 A - 40 C + 125 C Standard 2 mm 1.2 mm 0.8 mm LLCN Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.3nH 5% .85mm Multi Layer 117.542In Stock
Cut Tape
Rp2.385
Rp2.018
Rp1.669
Rp1.376
Reel
Rp1.137
Min.: 1
Mult.: 1
: 4.000
Power Inductor 0805 (2012 metric) Unshielded 3.3 nH 5 % 300 mA 130 mOhms - 55 C + 125 C 16 4 GHz Standard 2 mm 1.25 mm 0.83 mm Ceramic CE201210 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMI 0805 10uH 20% 650mA DCR=625mOhms 16.143In Stock
Cut Tape
Rp19.263
Rp18.529
Rp17.667
Rp17.337
Reel
Rp13.466
Min.: 1
Mult.: 1
: 3.000
Power Inductor 0805 (2012 metric) Unshielded 10 uH 20 % 650 mA 625 mOhms 125 mA - 40 C + 125 C 35 25 MHz Standard 2 mm 1.25 mm 1.25 mm WE-PMI Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 390mohms 500mA AEC-Q200 77.890In Stock
Cut Tape
Rp1.835
Rp1.449
Rp1.303
Rp1.211
Reel
Rp954
Min.: 1
Mult.: 1
: 2.000
Automotive Grade 0805 (2012 metric) Shielded 10 uH 20 % 500 mA 300 mOhms 110 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 82nH 5% .85mm Multi Layer 28.598In Stock
Cut Tape
Rp2.385
Rp2.018
Rp1.669
Rp1.376
Reel
Rp1.119
Min.: 1
Mult.: 1
: 4.000
Power Inductor 0805 (2012 metric) Unshielded 82 nH 5 % 300 mA 900 mOhms - 55 C + 125 C 24 600 MHz Standard 2 mm 1.25 mm 0.83 mm Ceramic CE201210 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0805 .47uH 20% 11.943In Stock
Cut Tape
Rp5.137
Rp4.293
Rp3.541
Rp2.899
Reel
Rp2.550
Min.: 1
Mult.: 1
: 3.000
0805 (2012 metric) Shielded 470 nH 20 % 3.7 A 33 mOhms 4.8 A - 55 C + 125 C Standard 2 mm 1.2 mm 0.8 mm IHHP-0805ZH-01 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 36.000In Stock
Cut Tape
Rp4.953
Rp4.054
Rp3.339
Rp2.752
Reel
Rp2.348
Min.: 1
Mult.: 1
: 4.000
Automotive Grade 0805 (2012 metric) Shielded 3.3 uH 30 % 800 mA 207 mOhms - 55 C + 125 C 30 MHz Standard 2 mm 1.25 mm 0.9 mm Ferrite AEC-Q200 LQM Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47nH 5% .85mm Multi Layer 41.515In Stock
Cut Tape
Rp2.385
Rp2.018
Rp1.669
Rp1.376
Reel
Rp1.137
Min.: 1
Mult.: 1
: 4.000
Power Inductor 0805 (2012 metric) Unshielded 47 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 23 900 MHz Standard 2 mm 1.25 mm 0.83 mm Ceramic CE201210 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Power Inductors - SMD 22 uH 20% NH 44.595In Stock
Cut Tape
Rp4.403
Rp3.688
Rp3.321
Rp3.082
Reel
Rp3.064
Min.: 1
Mult.: 1
: 3.000
Automotive Grade 0805 (2012 metric) Shielded 22 uH 20 % 220 mA 1.625 Ohms 100 mA - 55 C + 150 C 19 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 470 NH 20% 42.188In Stock
Cut Tape
Rp4.587
Rp3.816
Rp3.156
Rp2.587
Rp2.220
Reel
Rp2.110
Min.: 1
Mult.: 1
: 4.000
Automotive Grade 0805 (2012 metric) Shielded 470 nH 20 % 1.1 A 120 mOhms - 55 C + 125 C 100 MHz Standard 2 mm 1.25 mm 0.5 mm Ferrite AEC-Q200 LQM Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330nH 5% 1mm Multi Layer 32.658In Stock
Cut Tape
Rp2.018
Rp1.798
Rp1.743
Rp1.614
Reel
Rp1.027
Min.: 1
Mult.: 1
: 2.000
Power Inductor 0805 (2012 metric) Unshielded 330 nH 5 % 300 mA 1.4 Ohms - 55 C + 125 C 22 250 MHz Standard 2 mm 1.25 mm 1 mm Ceramic CE201210 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470nH 5% 1.25mm Multi Layer 29.133In Stock
Cut Tape
Rp2.385
Rp2.018
Rp1.669
Rp1.303
Reel
Rp1.192
Min.: 1
Mult.: 1
: 2.000
Power Inductor 0805 (2012 metric) Unshielded 470 nH 5 % 300 mA 1.5 Ohms - 55 C + 125 C 17 200 MHz Standard 2 mm 1.25 mm 1.25 mm Ceramic CE201210 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.7uH 10% MULTI LAYER 91.273In Stock
Cut Tape
Rp2.018
Rp1.651
Rp1.376
Rp1.339
Reel
Rp899
Min.: 1
Mult.: 1
: 2.000
Power Inductor 0805 (2012 metric) Shielded 4.7 uH 10 % 30 mA 1 Ohms - 55 C + 125 C 45 35 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CV201210 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1 UH 30% 25.342In Stock
Cut Tape
Rp6.788
Rp5.596
Rp4.898
Rp4.568
Reel
Rp3.211
Min.: 1
Mult.: 1
: 4.000
Automotive Grade 0805 (2012 metric) Shielded 1 uH 30 % 1 A 130 mOhms 1.15 A - 55 C + 150 C 50 MHz Standard 2 mm 1.25 mm 0.9 mm Ferrite AEC-Q200 LQM Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 10.00 uH 0.060 A 500.00 mOhm 5.459In Stock
Cut Tape
Rp6.788
Rp5.632
Rp4.642
Rp4.385
Reel
Rp3.449
Min.: 1
Mult.: 1
: 3.000
Power Inductor 0805 (2012 metric) Shielded 10 uH 20 % 60 mA 500 mOhms - 40 C + 85 C 15 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite ASMCI-0805 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3 UH 20% 7.287In Stock
Cut Tape
Rp4.587
Rp3.669
Rp3.596
Rp3.027
Reel
Rp2.183
Min.: 1
Mult.: 1
: 4.000
Power Inductor 0805 (2012 metric) Shielded 3.3 uH 20 % 900 mA 190 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.47uH 20% 3.8A 41mOhm AEC-Q200 5.360In Stock
Cut Tape
Rp9.356
Rp8.036
Rp7.687
Rp6.494
Reel
Rp4.953
Min.: 1
Mult.: 1
: 3.000
Automotive Grade 0805 (2012 metric) Shielded 470 nH 20 % 3.8 A 41 mOhms 4.4 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal AEC-Q200 LCCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.24uH 20% 4.8A 20mOhm AEC-Q200 5.975In Stock
Cut Tape
Rp9.173
Rp8.036
Rp7.632
Rp6.494
Reel
Rp4.953
Min.: 1
Mult.: 1
: 3.000
Automotive Grade 0805 (2012 metric) Shielded 240 nH 20 % 4.8 A 20 mOhms 5.5 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal AEC-Q200 LCCN Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 0.220 A 280.00 mOhm 5.883In Stock
Cut Tape
Rp4.953
Rp4.110
Rp3.798
Rp2.935
Reel
Rp1.871
Min.: 1
Mult.: 1
: 4.000
Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 220 mA 280 mOhms - 40 C + 85 C 50 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite ASMCI-0805 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.22 uH 0.800 A 130.00 mOhm 3.489In Stock
Cut Tape
Rp4.953
Rp4.110
Rp3.798
Rp2.935
Reel
Rp1.743
Min.: 1
Mult.: 1
: 4.000
Power Inductor 0805 (2012 metric) Shielded 220 nH 20 % 800 mA 130 mOhms - 40 C + 85 C 170 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite ASMCI-0805 Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1 UH 20% 1.293In Stock
Rp4.953
Rp4.110
Rp3.816
Rp2.935
Min.: 1
Mult.: 1
Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 2.3 A 78 mOhms 3.2 A - 40 C + 125 C 2 mm 1.2 mm 0.8 mm Metal LLEU