01005 PCB Mount Thick Film Resistors - SMD

Results: 4.474
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
KOA Speer Thick Film Resistors - SMD 1/3W 499K OHM 1% 11.230In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RK73H 499 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors
Bourns Thick Film Resistors - SMD 100 OHM 1% 40.000In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape CR01005A-AS 01005 0402 Automotive Grade Anti-Sulfur Resistors AEC-Q200
Bourns Thick Film Resistors - SMD 1K OHM 1% 19.990In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape CR01005A-AS 01005 0402 Automotive Grade Anti-Sulfur Resistors AEC-Q200
Bourns Thick Film Resistors - SMD 10K OHM 1% 9.240In Stock
30.000Expected 21/12/2026
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape CR01005A-AS 01005 0402 Automotive Grade Anti-Sulfur Resistors AEC-Q200
Bourns Thick Film Resistors - SMD ResA-AS 01005 150R 1% 31mW TC200 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape CR01005A-AS 01005 0402 Automotive Grade Anti-Sulfur Resistors AEC-Q200
Bourns Thick Film Resistors - SMD ResA-AS 01005 20K 1% 31mW TC200 14.886In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape CR01005A-AS 01005 0402 Automotive Grade Anti-Sulfur Resistors AEC-Q200
Bourns Thick Film Resistors - SMD ResA-AS 01005 20R 1% 31mW TC200 19.495In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape CR01005A-AS 01005 0402 Automotive Grade Anti-Sulfur Resistors AEC-Q200
Bourns Thick Film Resistors - SMD ResA-AS 01005 402K 1% 31mW TC200 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape CR01005A-AS 01005 0402 Automotive Grade Anti-Sulfur Resistors AEC-Q200
Bourns Thick Film Resistors - SMD ResA-AS 01005 4K7 1% 31mW TC200 19.650In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape CR01005A-AS 01005 0402 Automotive Grade Anti-Sulfur Resistors AEC-Q200
Bourns Thick Film Resistors - SMD ResA-AS 01005 47K 1% 31mW TC200 19.899In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape CR01005A-AS 01005 0402 Automotive Grade Anti-Sulfur Resistors AEC-Q200
Bourns Thick Film Resistors - SMD ResA-AS 01005 49R9 1% 31mW TC200 17.300In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape CR01005A-AS 01005 0402 Automotive Grade Anti-Sulfur Resistors AEC-Q200
Bourns Thick Film Resistors - SMD ResA-AS 01005 5K1 1% 31mW TC200 19.997In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape CR01005A-AS 01005 0402 Automotive Grade Anti-Sulfur Resistors AEC-Q200
Bourns Thick Film Resistors - SMD ResA-AS 01005 51R 1% 31mW TC200 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape CR01005A-AS 01005 0402 Automotive Grade Anti-Sulfur Resistors AEC-Q200
Bourns Thick Film Resistors - SMD ZERO OHM JUMPER 29.900In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape CR01005A-AS 01005 0402 Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 47 kOhms 30 mW 1005 1% 53.750In Stock
Min.: 1
Mult.: 1
Max.: 40.000
: 20.000

Reel, Cut Tape, MouseReel RC L 47 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
Panasonic Industry Thick Film Resistors - SMD 01005 180ohms 5% Halogen-free 54.248In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel ERJ-XGNJ 180 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1ohm 5% Halogen free 35.148In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape ERJXG 1 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 22ohms 5% Halogen-free 38.941In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel ERJ-XGNJ 22 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 68ohms 5% Halogen-free 36.591In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel ERJ-XGNJ 68 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Vishay Thick Film Resistors - SMD 01005 499ohms 1% 250ppm 0.031watts 83.171In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel CRCW01005 e3 499 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD Res 01005 0R Jumper 31mW 39.355In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CR01005 0 Ohms 30 mW (1/32 W) 5 % - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Zero Ohm Jumpers
Bourns Thick Film Resistors - SMD Res 01005 2k2 5% 31mW TC200 24.861In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CR01005 2.2 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD Res 01005 330R 5% 31mW TC200 37.277In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CR01005 330 Ohms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD Res 01005 49R9 1% 31mW TC300 14.044In Stock
20.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CR01005 49.9 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD Res 01005 100R 1% 31mW TC200 38.120In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CR01005 100 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose