Standard Current Sense Resistors - SMD

Results: 1.312
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R012 1% 50PPM 4K RL 3.925In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 12 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R015 1% 50PPM 4K RL 3.957In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 15 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R016 1% 50PPM 4K RL 3.990In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 16 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R020 1% 50PPM 4K RL 3.935In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 20 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R022 1% 50PPM 4K RL 3.940In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 22 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R030 1% 50PPM 4K RL 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 30 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R047 1% 50PPM 4K RL 3.895In Stock
4.000Expected 08/03/2027
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 47 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R062 1% 50PPM 4K RL 3.605In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 62 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R068 1% 50PPM 4K RL 3.998In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 68 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R075 1% 50PPM 4K RL 3.936In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 75 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R10 1% 50PPM 4K RL 3.559In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 100 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R010 1% 50PPM 4K RL 3.915In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 10 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R012 1% 50PPM 4K RL 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 12 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R015 1% 50PPM 4K RL 3.975In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 15 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R016 1% 50PPM 4K RL 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 16 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R020 1% 50PPM 4K RL 3.994In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 20 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R022 1% 50PPM 4K RL 3.980In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 22 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R030 1% 50PPM 4K RL 3.990In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 30 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R033 1% 50PPM 4K RL 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 33 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R047 1% 50PPM 4K RL 3.798In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 47 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R062 1% 50PPM 4K RL 3.965In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 62 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R068 1% 50PPM 4K RL 3.996In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 68 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R075 1% 50PPM 4K RL 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 75 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R10 1% 50PPM 4K RL 3.830In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 100 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 1% 1/2W 100PPM 4.431In Stock
5.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CFN 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT