Standard Current Sense Resistors - SMD

Results: 1.312
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Bourns Current Sense Resistors - SMD .02 OHM 1% 1/2W 100PPM 14.448In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CFN 20 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 5% 1/2W 100PPM 4.621In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CFN 5 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .01 OHM 5% 1/2W 100PPM 7.176In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CFN 10 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 5% 1/2W 50PPM 9.679In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CFN 5 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .01 OHM 5% 1/2W 50PPM 7.073In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CFN 10 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .02 OHM 5% 1/2W 50PPM 7.689In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CFN 20 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 1% 3/4W 50PPM 5.152In Stock
8.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CFN 5 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .02 OHM 1% 3/4W 50PPM 2.764In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CFN 20 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .03 OHM 1% 3/4W 50PPM 7.730In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CFN 30 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalFoil 0805 R010 5% 0.75W TCR50 8.796In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CFN 10 mOhms 750 mW (3/4 W) 5 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD 1/2W 5mOhms 1% 100ppm 7.788In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CFN 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 1% 1W 50PPM 10.869In Stock
8.000Expected 26/08/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CFN 5 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .01 OHM 1% 1W 50PPM 5.379In Stock
8.000Expected 24/12/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CFN 10 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .02 OHM 1% 1W 50PPM 2.208In Stock
8.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CFN 20 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .04 OHM 1% 1W 50PPM 10.517In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CFN 40 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalfoil 1206 R005 5% 1W TCR50 4.994In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CFN 5 mOhms 1 W 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalfoil 1206 R010 5% 1W TCR50 3.980In Stock
8.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CFN 10 mOhms 1 W 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .0036 OHM 1% 3W 50PPM 721In Stock
4.000Expected 16/09/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSL3637 3.6 mOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD Power Metal Strip 2512, 1.5mOhms, 1%, 75PPM 4.419In Stock
20.000On Order
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel WSLP 1.5 mOhms 3 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSR-2 1 5% EA e2 7.400In Stock
Min.: 1
Mult.: 1
WSR Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .003ohms 1% 1.313In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR 3 mOhms 2 W 1 % 450 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .006ohms 1% 495In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR 6 mOhms 2 W 1 % 110 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .015ohms 1% 1.673In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR 15 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .06ohms 1% 149In Stock
13.500Expected 01/09/2026
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR 60 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .09ohms 1% 754In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR 90 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200