Standard Current Sense Resistors - SMD

Results: 1.312
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD 2watts 0.2ohms 1% 802In Stock
8.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSR 200 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .3ohms 1% 2.121In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR 300 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .4ohms 1% 3.617In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR 400 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .5ohms 1% 3.663In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR 500 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .8ohms 2watts 1% 651In Stock
Min.: 1
Mult.: 1

Bulk WSR 800 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSR-3 .0015 1% EA E2 10In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts .01ohms 1% 2.610In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR 10 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts .033ohms 1% 2.356In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR 33 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3W .08ohm 1% 1.009In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR 80 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts 0.1ohms 1% 154In Stock
8.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSR 100 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts 0.15ohms 1% 1.760In Stock
5.800Expected 03/09/2026
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR 150 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .012ohms 1% 50In Stock
1.500Expected 09/09/2026
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR High Power 12 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .025ohms 1% 831In Stock
1.500Expected 08/12/2026
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR High Power 25 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .1ohms 5watts .5% 244In Stock
Min.: 1
Mult.: 1

Bulk WSR High Power 100 mOhms 5 W 0.5 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .12ohms 0.01 1.351In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR High Power 120 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts 0.005ohms 1% 51In Stock
Min.: 1
Mult.: 1
No
Bulk WSR 5 mOhms 2 W 1 % 110 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts 0.015ohms 1% 78In Stock
Min.: 1
Mult.: 1
No
Bulk WSR 15 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts 0.25ohms 1% 75In Stock
Min.: 1
Mult.: 1
No
Bulk WSR 250 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts 0.33ohms 1% 94In Stock
Min.: 1
Mult.: 1
No
Bulk WSR 330 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts 0.4ohms 1% 178In Stock
Min.: 1
Mult.: 1
No
Bulk WSR 400 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts 1ohms 1% 75In Stock
Min.: 1
Mult.: 1
No
Bulk WSR 1 Ohms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1ohms 2watts 1% 945In Stock
Min.: 1
Mult.: 1
: 1.500
No
Reel, Cut Tape, MouseReel WSR 1 Ohms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts 0.003ohms 1% 90In Stock
Min.: 1
Mult.: 1
No
Bulk WSR 3 mOhms 3 W 1 % 450 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts 0.02ohms 1% 90In Stock
Min.: 1
Mult.: 1
No
Bulk WSR 20 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts 0.04ohms 1% 87In Stock
Min.: 1
Mult.: 1
No
Bulk WSR 40 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200