Standard Current Sense Resistors - SMD

Results: 1.312
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD .5ohms 2watts 1%
1.450Expected 26/08/2026
Min.: 1
Mult.: 1
: 1.500
No
Reel, Cut Tape WSR 500 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.05ohms 0.1% 1w
5.997On Order
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel CSM 50 mOhms 1 W 0.1 % 15 PPM / C 2512 6332 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil Standard SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.005ohms 0.5% 3w
3.800Expected 14/12/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CSM 5 mOhms 3 W 0.1 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 5watts .15ohms 1%
1.177Expected 22/09/2026
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR High Power 150 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts 0.48ohms 1%
99Expected 24/11/2026
Min.: 1
Mult.: 1
No
Bulk WSR 470 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Bourns CRG2512-FZ-R330E-1
Bourns Current Sense Resistors - SMD .33 OHM 1% 1W 50PPM
4.000Expected 19/11/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape Thick Film Standard
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200
19.994On Order
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CSSU 10 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD Metal Alloy Shunt 2725, 1mOhms, 1%, 7W, 50PPM
1.400Expected 24/08/2026
Min.: 1
Mult.: 1
: 1.400

Reel, Cut Tape, MouseReel HCSK 1 mOhms 5 W 1 % 50 PPM / C 2725 6966 6.6 mm (0.26 in) 6.9 mm (0.272 in) 3.1 mm (0.122 in) - 55 C + 170 C Metal Alloy Standard SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 2010 100 mOhms 1% Tol. AEC-Q200
4.140Expected 28/09/2026
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel LR 100 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 170 C Thick Film Standard SMD/SMT AEC-Q200
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73M 2A R062 1% 1K RL 1.000Stock Available
Min.: 1
Mult.: 1

RLP73 62 mOhms 250 mW (1/4 W) 1 % 400 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 2watts 0.015ohms 1% 1.000Stock Available
Min.: 1.000
Mult.: 1.000
: 1.000

Reel WSR 15 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .01 OHM 5% 5W 75PPM 100Stock Available
Min.: 1
Mult.: 1
WSR High Power Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .015ohms 1% 18.000Stock Available
Min.: 1
Mult.: 1

Bulk WSR High Power 15 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Current Sense Resistors - SMD 0 OHM JUMPER 3.600Stock Available
Min.: 1
Mult.: 1
: 1.800

Reel, Cut Tape, MouseReel LRZ 0 Ohms 2512 6532 6.5 mm (0.256 in) 3.25 mm (0.128 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film Standard SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Current Sense Resistors - SMD 0 OHM JUMPER Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel LRZ 0 Ohms 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film Standard SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 560 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Reel PT 560 mOhms 2 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film Standard SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 150 mOhms 250mW 5 % 600 ppm/C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 150 mOhms 500 mW (1/2 W) 5 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD WSR-5 .001 1% EK e2 Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 100

Bulk WSR High Power 4527 11570 Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSR-5 .0013 1% EA e2 Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500

WSR High Power Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSR-5 .0014 1% EA e2 Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500

WSR High Power Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .0015ohms 1% Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

Reel WSR High Power 1.5 mOhms 5 W 1 % 750 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .0015 OHM 1% 5W 750PPM Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 100

Bulk WSR High Power 4527 11570 Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSR-5 .002 1% EB e2 Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 1.000

Reel WSR High Power 4527 11570 Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSR-5 .002 1% EK e2 Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 100

Bulk WSR High Power 4527 11570 Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSR-5 .003 1% EB e2 Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 1.000

Reel WSR High Power 4527 11570 Metal Element Standard SMD/SMT AEC-Q200