Standard Current Sense Resistors - SMD

Results: 1.312
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R039 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Reel TLMQ 39 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R043 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Reel TLMQ 43 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R051 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Reel TLMQ 51 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R056 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 56 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R082 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Reel TLMQ 82 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R091 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Reel TLMQ 91 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R011 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Reel TLMQ 11 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R013 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Reel TLMQ 13 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R018 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Reel TLMQ 18 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R024 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Reel TLMQ 24 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R027 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 27 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R036 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Reel TLMQ 36 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R039 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Reel TLMQ 39 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R043 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Reel TLMQ 43 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R051 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Reel TLMQ 51 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R056 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Reel TLMQ 56 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R082 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Reel TLMQ 82 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2512 2W R091 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Reel TLMQ 91 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
Vitrohm Current Sense Resistors - SMD 2.2W 0.05Ohms R05 1% Sfty Wrwd Cor AECQ2 Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

Reel RWN 50 mOhms 2.2 W 1 % 12 mm (0.472 in) 5 mm (0.197 in) 4.3 mm (0.169 in) - 55 C + 200 C Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSK-1216 .0013 1% EA e3 Non-Stocked Lead-Time 36 Weeks
Min.: 2.000
Mult.: 2.000

WSK 1216 1.3 mOhms 3 W 1 % 20 PPM / C 1216 3831 3.81 mm (0.15 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 65 C + 170 C Metal Strip Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD WSK-1216 .00025 1% EA e3 Non-Stocked Lead-Time 36 Weeks
Min.: 2.000
Mult.: 2.000

WSK 1216 2.5 mOhms 3 W 1 % 20 PPM / C 1216 3831 3.81 mm (0.15 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 65 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSL-3921 .0008 1% EA Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 3.000

Reel WSL3921 800 uOhms 3 W 1 % 20 PPM / C 3921 1052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Strip Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD WSL-4026 .0013 1% EA Non-Stocked Lead-Time 24 Weeks
Min.: 1.500
Mult.: 1.500

WSL4026 1.3 mOhms 3 W 1 % 20 PPM / C 4026 1066 10.1 mm (0.398 in) 6.6 mm (0.26 in) 3.02 mm (0.119 in) - 65 C + 170 C Metal Strip Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD WSLP2726 .00075 1% EA Non-Stocked Lead-Time 24 Weeks
Min.: 1.500
Mult.: 1.500

WSLP2726 750 uOhms 10 W 1 % 20 PPM / C 2726 6966 6.9 mm (0.272 in) 6.6 mm (0.26 in) 2.82 mm (0.111 in) - 65 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSR-2 .001 1% EK e2 Non-Stocked Lead-Time 16 Weeks
Min.: 7.500
Mult.: 100

Bulk WSR 4527 11570 Metal Element Standard SMD/SMT AEC-Q200