Standard Current Sense Resistors - SMD

Results: 1.697
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD .012 OHM 1% 3W 75PPM 7.000In Stock
Cut Tape
Rp37.425,84
Rp21.831,74
Rp19.630,22
Rp15.575,75
Reel
Rp11.246,10
Min.: 1
Mult.: 1
: 1.500
Reel, Cut Tape, MouseReel WSR 12 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts 0.2ohms 1% 7.551In Stock
Cut Tape
Rp29.353,60
Rp18.015,77
Rp14.896,95
Rp12.768,82
Reel
Rp9.062,92
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel WSR 200 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .25ohms 1% 2.527In Stock
Cut Tape
Rp44.030,40
Rp33.940,10
Rp25.317,48
Rp23.299,42
Reel
Rp18.052,46
Min.: 1
Mult.: 1
: 1.500
Reel, Cut Tape, MouseReel WSR High Power 250 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .05ohms 5watts .5% 1.083In Stock
Rp185.478,06
Rp115.029,42
Rp108.057,94
Rp98.884,94
Min.: 1
Mult.: 1
Bulk WSR High Power 50 mOhms 5 W 0.5 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .004ohms 1% 885In Stock
Cut Tape
Rp82.190,08
Rp50.818,42
Rp45.498,08
Rp36.325,08
Reel
Rp28.069,38
Min.: 1
Mult.: 1
: 1.500
Reel, Cut Tape, MouseReel WSR High Power 4 mOhms 5 W 1 % 300 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watt .1ohm 1% 2.230In Stock
Cut Tape
Rp44.580,78
Rp31.188,20
Rp26.418,24
Rp25.134,02
Reel
Rp19.997,14
Min.: 1
Mult.: 1
: 1.500
No
Reel, Cut Tape, MouseReel WSR 100 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .01ohms 2watts 1% 3.320In Stock
Cut Tape
Rp44.213,86
Rp31.004,74
Rp26.234,78
Rp24.767,10
Reel
Rp23.115,96
Min.: 1
Mult.: 1
: 1.500
No
Reel, Cut Tape, MouseReel WSR 10 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts 0.066ohms 1% 1.187In Stock
Rp95.949,58
Rp58.890,66
Rp54.120,70
Rp42.379,26
Min.: 1
Mult.: 1
No
Bulk WSR 66 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .5ohms 2watts 1% 1.450In Stock
Cut Tape
Rp47.332,68
Rp41.278,50
Reel
Rp41.278,50
Min.: 1
Mult.: 1
: 1.500
No
Reel, Cut Tape WSR 500 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watt .02ohm 1% 1.410In Stock
Cut Tape
Rp49.350,74
Rp35.040,86
Rp29.903,98
Rp28.252,84
Reel
Rp25.684,40
Min.: 1
Mult.: 1
: 1.500
No
Reel, Cut Tape, MouseReel WSR 20 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .4ohms 2watts 1% 1.248In Stock
Cut Tape
Rp76.869,74
Rp44.580,78
Rp28.252,84
Rp26.418,24
Reel
Rp22.565,58
Min.: 1
Mult.: 1
: 1.500
No
Reel, Cut Tape WSR 400 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalFoil 0805 R005 5% 0.75W TCR50 14.371In Stock
Cut Tape
Rp6.421,10
Rp4.054,47
Rp3.045,44
Rp2.715,21
Reel
Rp1.522,72
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel CFN 5 mOhms 750 mW (3/4 W) 5 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .05ohms 2watts .5% 1.974In Stock
Cut Tape
Rp65.862,14
Rp40.728,12
Rp36.508,54
Rp30.087,44
Reel
Rp23.666,34
Min.: 1
Mult.: 1
: 1.500
Reel, Cut Tape, MouseReel WSR 50 mOhms 2 W 0.5 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .08ohms 1% 478In Stock
Cut Tape
Rp94.665,36
Rp57.973,36
Rp53.386,86
Rp42.012,34
Reel
Rp32.839,34
Min.: 1
Mult.: 1
: 1.500
Reel, Cut Tape, MouseReel WSR High Power 80 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .1ohms 5watts .5% 229In Stock
Rp83.474,30
Rp62.926,78
Rp58.156,82
Rp55.404,92
Min.: 1
Mult.: 1
Bulk WSR High Power 100 mOhms 5 W 0.5 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
TE Connectivity / Holsworthy Current Sense Resistors - SMD 3A R47 1% 1K RL 1.884In Stock
Cut Tape
Rp22.565,58
Rp14.511,69
Rp11.649,71
Rp10.805,79
Reel
Rp8.127,28
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape RL73 470 mOhms 2 W 1 % 200 PPM / C 2512 6431 - 55 C + 155 C Thick Film Standard SMD/SMT
Bourns Current Sense Resistors - SMD Metal Strip 0612, 5mOhms, 1%, 1W, 50PPM 7.084In Stock
Cut Tape
Rp13.209,12
Rp8.494,20
Rp6.457,79
Rp5.778,99
Reel
Rp3.724,24
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel CRK 5 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.7 mm (0.067 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip Standard SMD/SMT
Bourns Current Sense Resistors - SMD .02 OHM 1% 1/2W 100PPM 14.225In Stock
Cut Tape
Rp7.705,32
Rp4.898,38
Rp3.687,55
Rp3.283,93
Reel
Rp1.963,02
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel CFN 20 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .033ohms 3watts 1% 7.408In Stock
Cut Tape
Rp37.425,84
Rp21.831,74
Rp19.630,22
Rp15.575,75
Reel
Rp11.246,10
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel WSR 33 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .12ohms 0.01 1.351In Stock
Cut Tape
Rp61.459,10
Rp37.976,22
Rp34.123,56
Rp28.069,38
Reel
Rp20.364,06
Min.: 1
Mult.: 1
: 1.500
Reel, Cut Tape, MouseReel WSR High Power 120 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalFoil 0805 R020 5% 0.75W TCR50 12.532In Stock
Cut Tape
Rp6.237,64
Rp3.981,08
Rp2.990,40
Rp2.660,17
Reel
Rp1.522,72
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel CFN 20 mOhms 750 mW (3/4 W) 5 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .02 OHM 5% 1/4W 100PPM 7.515In Stock
Cut Tape
Rp11.191,06
Rp6.953,13
Rp5.430,42
Rp3.779,28
Reel
Rp2.109,79
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape, MouseReel CFN 20 mOhms 250 mW (1/4 W) 5 % 100 PPM / C 0402 1005 1.1 mm (0.043 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 125 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 1% 1/2W 100PPM 9.181In Stock
Cut Tape
Rp7.888,78
Rp4.990,11
Rp3.760,93
Rp3.357,32
Reel
Rp1.797,91
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel CFN 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalfoil 1206 R010 5% 1W TCR50 11.970In Stock
Cut Tape
Rp8.622,62
Rp5.558,84
Rp4.201,23
Rp3.742,58
Reel
Rp2.238,21
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel CFN 10 mOhms 1 W 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalfoil 1206 R020 5% 1W TCR50 9.715In Stock
Cut Tape
Rp11.191,06
Rp6.953,13
Rp5.430,42
Rp3.779,28
Reel
Rp2.109,79
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel CFN 20 mOhms 1 W 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT