Arrays Resistor Networks & Arrays

Results: 7.513
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Termination Style Resistor Values Tolerance Circuit Type Number of Resistors Number of Pins Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification
YAGEO Resistor Networks & Arrays 9.690In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 68 kOhms 1 % 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 0804 (2010 metric) 2 mm 1 mm 0.45 mm
YAGEO Resistor Networks & Arrays 30K 5% CONVEX SQUARE 4X0402 9.389In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 30 kOhms 5 % 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 0804 (2010 metric) 2 mm 1 mm 0.45 mm
YAGEO Resistor Networks & Arrays 7.755In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 820 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 0804 (2010 metric) 2 mm 1 mm 0.45 mm
YAGEO Resistor Networks & Arrays 1.534In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 174 Ohms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.6 mm
YAGEO Resistor Networks & Arrays 4.990In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 243 Ohms 1 % 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.6 mm
YAGEO Resistor Networks & Arrays 4.700In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 9.1 kOhms 5 % 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.6 mm
YAGEO Resistor Networks & Arrays 3.890In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 16 kOhms 5 % Decade Resistance 4 Resistor 6 Pin 200 PPM / C - 55 C + 155 C 2012 (5032 metric) 5.08 mm 3.2 mm 0.6 mm AEC-Q200
YAGEO Resistor Networks & Arrays 3.433In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 39 Ohms 5 % Decade Resistance 4 Resistor 6 Pin 200 PPM / C - 55 C + 155 C 5.08 mm 3.2 mm 0.6 mm AEC-Q200
Bourns Resistor Networks & Arrays 750 ohm 9.483In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 750 Ohms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.6 mm 0.5 mm
Bourns Resistor Networks & Arrays 1.3K ohm 9.750In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 1.3 kOhms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.6 mm 0.5 mm
Bourns Resistor Networks & Arrays 180K 5% Convex 4resistors 9.987In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 180 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.55 mm 0.5 mm
Bourns Resistor Networks & Arrays 2.4K 5% Convex 4resistors 8.119In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 2.4 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.55 mm 0.5 mm
Bourns Resistor Networks & Arrays 2.7K ohm 9.889In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 2.7 kOhms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.55 mm 0.5 mm
Bourns Resistor Networks & Arrays 39ohm 1% Convex 4resistors 4.587In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 39 Ohms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.55 mm 0.5 mm
Bourns Resistor Networks & Arrays 430ohm 5% Convex 4resistors 20.585In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 430 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.55 mm 0.5 mm
YAGEO Resistor Networks & Arrays 4.542In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel TC Arrays SMD/SMT 470 Ohms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0404 (1010 metric) 1 mm 1 mm 0.3 mm
YAGEO Resistor Networks & Arrays 4.070In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel TC Arrays SMD/SMT 18 Ohms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.6 mm
YAGEO Resistor Networks & Arrays 2.950In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel TC Arrays SMD/SMT 33.2 Ohms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.6 mm
YAGEO Resistor Networks & Arrays 4.865In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel TC Arrays SMD/SMT 51 kOhms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.6 mm
YAGEO Resistor Networks & Arrays 475In Stock
10.000Expected 22/11/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel TC Arrays SMD/SMT 39 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.6 mm
YAGEO Resistor Networks & Arrays 9.366In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 1.2 kOhms 1 % 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 0804 (2010 metric) 2 mm 1 mm 0.45 mm
YAGEO Resistor Networks & Arrays 8.980In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 910 Ohms 5 % 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 0804 (2010 metric) 2 mm 1 mm 0.45 mm
YAGEO Resistor Networks & Arrays 4.878In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 2.4 kOhms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.6 mm
YAGEO Resistor Networks & Arrays 4.011In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 6.04 kOhms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.6 mm
YAGEO Resistor Networks & Arrays 2.044In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 6.8 Ohms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 3.2 mm 1.6 mm 0.6 mm