Standard Current Sense Resistors - SMD

Results: 1.697
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R062 1% 100PPM 5K RL 4.919In Stock
Cut Tape
Rp13.025,66
Rp8.274,05
Rp6.457,79
Rp4.825,00
Reel
Rp2.568,44
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 62 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R068 1% 100PPM 5K RL 4.965In Stock
Cut Tape
Rp9.906,84
Rp6.439,45
Rp4.861,69
Rp4.348,00
Reel
Rp2.568,44
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 68 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R075 1% 100PPM 5K RL 4.938In Stock
Cut Tape
Rp9.906,84
Rp6.439,45
Rp4.861,69
Rp4.348,00
Reel
Rp2.568,44
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 75 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R10 1% 100PPM 5K RL 7.952In Stock
Cut Tape
Rp10.273,76
Rp6.567,87
Rp4.953,42
Rp4.439,73
Reel
Rp2.623,48
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 100 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R010 1% 50PPM 5K RL 4.802In Stock
Cut Tape
Rp11.924,90
Rp7.650,28
Rp5.797,34
Rp5.191,92
Reel
Rp3.100,47
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 10 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R012 1% 50PPM 5K RL 4.990In Stock
Cut Tape
Rp12.108,36
Rp7.797,05
Rp5.907,41
Rp5.265,30
Reel
Rp3.100,47
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 12 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R015 1% 50PPM 5K RL 4.700In Stock
Cut Tape
Rp12.108,36
Rp7.797,05
Rp5.907,41
Rp5.265,30
Reel
Rp3.155,51
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 15 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R016 1% 50PPM 5K RL 4.965In Stock
Cut Tape
Rp15.410,64
Rp8.677,66
Rp7.044,86
Rp5.742,30
Reel
Rp3.100,47
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 16 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R020 1% 50PPM 5K RL 4.851In Stock
Cut Tape
Rp11.924,90
Rp7.650,28
Rp5.797,34
Rp5.191,92
Reel
Rp3.100,47
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 20 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R022 1% 50PPM 5K RL 5.000In Stock
Cut Tape
Rp11.924,90
Rp7.650,28
Rp5.797,34
Rp5.191,92
Reel
Rp3.357,32
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 22 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R030 1% 50PPM 5K RL 4.963In Stock
Cut Tape
Rp11.924,90
Rp7.650,28
Rp5.797,34
Rp5.191,92
Reel
Rp3.100,47
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 30 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R033 1% 50PPM 5K RL 4.985In Stock
Cut Tape
Rp12.108,36
Rp7.797,05
Rp5.907,41
Rp5.265,30
Reel
Rp3.100,47
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 33 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R047 1% 50PPM 5K RL 4.918In Stock
Cut Tape
Rp12.108,36
Rp7.797,05
Rp5.907,41
Rp5.265,30
Reel
Rp3.100,47
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 47 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R062 1% 50PPM 5K RL 4.730In Stock
Cut Tape
Rp15.410,64
Rp8.677,66
Rp7.044,86
Rp5.742,30
Reel
Rp3.100,47
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 62 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R068 1% 50PPM 5K RL 4.965In Stock
Cut Tape
Rp11.924,90
Rp7.650,28
Rp5.797,34
Rp5.191,92
Reel
Rp3.100,47
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 68 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R075 1% 50PPM 5K RL 4.707In Stock
Cut Tape
Rp11.924,90
Rp7.650,28
Rp5.797,34
Rp5.191,92
Reel
Rp3.100,47
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 75 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R10 1% 50PPM 5K RL 4.103In Stock
5.000Expected 04/01/2027
Cut Tape
Rp11.924,90
Rp7.650,28
Rp5.797,34
Rp5.191,92
Reel
Rp3.100,47
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel TLMQ 100 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R010 1% 50PPM 5K RL 3.281In Stock
Cut Tape
Rp11.557,98
Rp7.503,51
Rp5.687,26
Rp5.100,19
Reel
Rp3.045,44
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 10 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R012 1% 50PPM 5K RL 4.934In Stock
Cut Tape
Rp11.557,98
Rp7.503,51
Rp5.687,26
Rp5.100,19
Reel
Rp3.045,44
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 12 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R015 1% 50PPM 5K RL 3.825In Stock
Cut Tape
Rp11.557,98
Rp7.503,51
Rp5.687,26
Rp5.100,19
Reel
Rp3.045,44
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 15 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R016 1% 50PPM 5K RL 4.665In Stock
Cut Tape
Rp15.043,72
Rp8.512,54
Rp6.898,10
Rp5.613,88
Reel
Rp3.045,44
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel TLMQ 16 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R020 1% 50PPM 5K RL 4.994In Stock
Cut Tape
Rp11.557,98
Rp7.503,51
Rp5.687,26
Rp5.100,19
Reel
Rp3.045,44
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 20 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R022 1% 50PPM 5K RL 4.715In Stock
Cut Tape
Rp11.924,90
Rp7.668,63
Rp5.815,68
Rp5.155,23
Reel
Rp3.045,44
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 22 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R030 1% 50PPM 5K RL 4.959In Stock
Cut Tape
Rp11.557,98
Rp7.503,51
Rp5.687,26
Rp5.100,19
Reel
Rp3.045,44
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 30 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 1206 1W R033 1% 50PPM 5K RL 4.558In Stock
Cut Tape
Rp11.557,98
Rp7.503,51
Rp5.687,26
Rp5.100,19
Reel
Rp3.045,44
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape TLMQ 33 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT