0805 2012 Current Sense Resistors - SMD

Results: 5.214
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD 1/8watt .2ohms 5% 300ppm 20.416In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWL 200 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/4watt .24ohms 1% 100ppm 21.061In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWE 240 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.3 mm (0.051 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt .91ohms 1% 100ppm 18.249In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWE 910 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.3 mm (0.051 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .22ohms 5% 300ppm 19.006In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWL 220 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/8watt .3ohms 5% 300ppm 19.763In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWL 300 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/2watt .028ohm 1% 2.499In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSLP 28 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Wurth Elektronik Current Sense Resistors - SMD WRIS-KSKE 0.27Ohms 1% 0.33W +200ppm 3.561In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape WRIS-KSKE 270 mOhms 330 mW (1/3 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Wurth Elektronik Current Sense Resistors - SMD WRIS-KSKE 2.2Ohms 1% 0.33W 100ppm 3.880In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape WRIS-KSKE 2.2 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Wurth Elektronik Current Sense Resistors - SMD WRIS-PSMB .01Ohms 1% 0.5W 100ppm 2.775In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WRIS-PSMB 10 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.22 mm (0.009 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO PE0805DRM470R01L
YAGEO Current Sense Resistors - SMD 1/2Wat 0.01 Ohms0.5% 0805 75PPM/C 1.586In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 0805 2012
Eaton Electronics Current Sense Resistors - SMD MFL, 0805 SIZE, 1/2 Watt, 60 mohm, 100 TCR 4.380In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFL 60 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.35 mm (0.053 in) 0.62 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFSA, 0805 SIZE, 3/4 Watt, 9 mohm, 50 TCR AEC-Q 2.210In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel MFSA 9 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFL, 0805 SIZE, 1/2 Watt, 40 mohm, 100 TCR 8.038In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFL 40 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.35 mm (0.053 in) 0.62 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFSA, 0805 SIZE, 3/4 Watt, 15 mohm, 50 TCR AEC-Q 3.885In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel MFSA 15 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/2W 0.02 Ohm 1% 75ppm AEC-Q200 9.890In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UR73V 20 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / CGS RLW73A2FR22TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R22 200ppm 1k RL 995In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLW73 220 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MSMA, 0805 SIZE, 1/2 Watt, 4 mohm, 50 TCR MnCu Metal AEC-Q 1.919In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MSMA 4 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MSMA, 0805 SIZE, 1/2 Watt, 6 mohm, 50 TCR MnCu Metal AEC-Q 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MSMA 6 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .025ohms 1% 799In Stock
Min.: 1
Mult.: 1
: 1.000
No
Reel, Cut Tape, MouseReel WSL 25 mOhms 125 mW (1/8 W) 1 % 75 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1/4W 0.27ohm 1% 59.748In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 270 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0805 0.25W 0.015ohms 1% 9.892In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape LVK 15 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 1.25 mm (0.049 in) 2 mm (0.079 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Alloy 4 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MSMA, 0805 SIZE, 1/2 Watt, 3 mohm, 50 TCR MnCu Metal AEC-Q 8.733In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MSMA 3 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD 0805 0.25W 0.030ohms 1% 6.330In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape LVK 30 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 1.25 mm (0.049 in) 2 mm (0.079 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Alloy 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0805 0.25W 0.025ohms 1% 9.808In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape LVK 25 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 1.25 mm (0.049 in) 2 mm (0.079 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Alloy 4 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73M 2A R047 5% 5K RL 4.678In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape RLP73 47 mOhms 250 mW (1/4 W) 5 % 400 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT