0805 2012 Current Sense Resistors - SMD

Results: 5.214
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
KOA Speer Current Sense Resistors - SMD 0.147ohms 1% 100 PPM 2.173In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 147 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.178ohms 1% 100 PPM 2.483In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 178 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.374ohms 1% 100 PPM 936In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 374 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.511ohms 1% 100 PPM 3.243In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 511 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.523ohms 1% 100 PPM 3.477In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 523 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.33W 0.039ohm 1% 3.883In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UR73 39 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1.58 ohms .5W 1% Anti-Sulfur AEC-Q200 4.859In Stock
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel SR73-RT 1.58 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD .511 OHM 1% 4.800In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel SR73 511 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1.62ohms 1% 100 PPM 3.865In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 1.62 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 7.15ohms 1% 100 PPM 3.175In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 7.15 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.115ohms 1% 100 PPM 3.584In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 115 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.309ohms 1% 100 PPM 3.887In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 309 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.383ohms 1% 100 PPM 3.422In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 383 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.392ohms 1% 100 PPM 3.873In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 392 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.887ohms 1% 100 PPM 918In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 887 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 2.87 ohms .5W 1% Anti-Sulfur AEC-Q200 4.950In Stock
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2.87 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1.82ohms 1% 100 PPM 3.000In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 1.82 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.130ohms 1% 100 PPM 191In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 130 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.365ohms 1% 100 PPM 3.638In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 365 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.750ohms 1% 100 PPM 3.616In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 750 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.25Watt 68m ohm 1% 4.431In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel TLRH 68 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.25 mm (0.01 in) - 65 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD 0.003 ohm 2% 0.5W Current Sense 9.180In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel LVT 3 mOhms 500 mW (1/2 W) 2 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 0.33W 0.047ohm 1% 7.677In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UR73 47 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1/2W 0.075 Ohm 1% 75ppm AEC-Q200 5.303In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UR73V 75 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD 0.002 ohm 3% 0.5W Current Sense 5.570In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel LVT 2 mOhms 500 mW (1/2 W) 3 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT