0805 2012 Current Sense Resistors - SMD

Results: 5.201
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 200 mOhms 125mW 1 % 100 ppm/C AEC-Q200 4.629In Stock
5.000Expected 03/11/2026
Cut Tape
Rp8.622,62
Rp5.540,49
Rp4.182,89
Rp3.705,89
Reel
Rp2.183,17
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PE 200 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 330 mOhms 125mW 1 % 100 ppm/C AEC-Q200 2.923In Stock
Cut Tape
Rp8.072,24
Rp5.228,61
Rp3.926,04
Rp3.504,09
Reel
Rp2.036,41
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PE 330 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.55 mm (0.022 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 400 mOhms 125mW 1 % 100 ppm/C AEC-Q200 4.907In Stock
Cut Tape
Rp8.622,62
Rp5.540,49
Rp4.182,89
Rp3.705,89
Reel
Rp2.183,17
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PE 400 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.55 mm (0.022 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 30 mOhms 500mWat 1 % 100 ppm/C AEC-Q200 1.375In Stock
Cut Tape
Rp21.097,90
Rp13.796,19
Rp10.567,30
Rp9.503,23
Reel
Rp5.870,72
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PE 30 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 500mW 1 % 100 ppm/C AEC-Q200 209In Stock
10.000On Order
Cut Tape
Rp19.813,68
Rp12.970,62
Rp9.925,19
Rp8.934,50
Reel
Rp5.723,95
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PE 100 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.55 mm (0.022 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 120 mOhms 125mW 1 % 100 ppm/C AEC-Q200 445In Stock
Cut Tape
Rp10.457,22
Rp6.751,33
Rp5.100,19
Rp4.292,96
Reel
Rp2.531,75
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PE 120 mOhms 1 % 100 PPM / C 0805 2012 Thick Film AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 250mWat 1 % 100 ppm/C AEC-Q200 6.216In Stock
Cut Tape
Rp11.924,90
Rp7.760,36
Rp5.889,07
Rp5.228,61
Reel
Rp3.137,17
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PE 10 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 6 mOhms 500 mWa 1 % 100 ppm/C AEC-Q200 5.733In Stock
Cut Tape
Rp5.320,34
Rp3.375,66
Rp2.531,75
Rp2.238,21
Reel
Rp1.357,60
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PE-L 6 mOhms 1 % 100 PPM / C 0805 2012 Thick Film AEC-Q200
YAGEO Current Sense Resistors - SMD 0Ohms 125m Watts - N/A AEC-Q200 14.230In Stock
Cut Tape
Rp6.054,18
Rp3.742,58
Rp2.788,59
Rp2.384,98
Reel
Rp1.247,53
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PT 0 Ohms 125 mW (1/8 W) 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 140 mOhms 250mW 1 % 100 ppm/C AEC-Q200 7.555In Stock
Cut Tape
Rp6.237,64
Rp3.394,01
Rp2.403,33
Rp2.128,14
Reel
Rp1.265,87
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PT 140 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 560 mOhms 250mW 1 % 100 ppm/C AEC-Q200 4.436In Stock
Cut Tape
Rp4.769,96
Rp2.513,40
Rp1.742,87
Rp1.522,72
Reel
Rp843,92
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PT 560 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 250mW 1 % 100 ppm/C AEC-Q200 4.842In Stock
10.000Expected 25/11/2026
Cut Tape
Rp7.521,86
Rp4.806,65
Rp3.614,16
Rp3.228,90
Reel
Rp1.944,68
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PT 100 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 330 mOhms 250mW 1 % 100 ppm/C AEC-Q200 5.066In Stock
Cut Tape
Rp6.971,48
Rp3.815,97
Rp2.733,55
Rp2.421,67
Reel
Rp1.486,03
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PT 330 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 620 mOhms 250mW 1 % 100 ppm/C AEC-Q200 3.877In Stock
Cut Tape
Rp7.154,94
Rp3.981,08
Rp2.861,98
Rp2.550,09
Reel
Rp1.577,76
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PT 620 mOhms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 330mW 1 % 100 ppm/C AEC-Q200 2.729In Stock
5.000Expected 29/12/2026
Cut Tape
Rp10.824,14
Rp6.953,13
Rp5.265,30
Rp4.714,92
Reel
Rp2.788,59
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PE 100 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.55 mm (0.022 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 0Ohms 250m Watt N/A N/A 4.816In Stock
Cut Tape
Rp2.568,44
Rp1.907,98
Rp1.412,64
Rp1.302,57
Reel
Rp550,38
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel RL 0 Ohms 125 mW (1/8 W) 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 10 mOhms 125mWat 1 % 1500 ppm/C 2.794In Stock
15.000Expected 25/11/2026
Cut Tape
Rp8.439,16
Rp4.696,58
Rp3.412,36
Rp3.045,44
Reel
Rp1.926,33
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel RL 10 mOhms 125 mW (1/8 W) 1 % 1500 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 30 mOhms 125mWat 1 % 1200 ppm/C 4.750In Stock
Cut Tape
Rp8.622,62
Rp4.825,00
Rp3.522,43
Rp3.137,17
Reel
Rp1.926,33
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel RL 30 mOhms 125 mW (1/8 W) 1 % 1200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 40 mOhms 125mWat 1 % 1200 ppm/C 7.327In Stock
Cut Tape
Rp8.072,24
Rp4.549,81
Rp3.320,63
Rp2.861,98
Reel
Rp1.944,68
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel RL 40 mOhms 125 mW (1/8 W) 1 % 1200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 50 mOhms 125mWat 1 % 1000 ppm/C 676In Stock
15.000On Order
Cut Tape
Rp8.072,24
Rp4.549,81
Rp3.320,63
Rp2.880,32
Reel
Rp1.761,22
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel RL 50 mOhms 125 mW (1/8 W) 1 % 1000 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 70 mOhms 125mWat 1 % 1000 ppm/C 4.658In Stock
Cut Tape
Rp8.255,70
Rp4.659,88
Rp3.394,01
Rp2.953,71
Reel
Rp1.981,37
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel RL 70 mOhms 125 mW (1/8 W) 1 % 1000 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 110 mOhms 125mW 1 % 600 ppm/C 4.341In Stock
5.000On Order
Cut Tape
Rp5.870,72
Rp3.118,82
Rp2.201,52
Rp1.944,68
Reel
Rp1.100,76
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel RL 110 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 120 mOhms 125mW 1 % 600 ppm/C 886In Stock
5.000Expected 25/11/2026
Cut Tape
Rp5.870,72
Rp3.118,82
Rp2.201,52
Rp1.944,68
Reel
Rp1.137,45
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel RL 120 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 130 mOhms 125mW 1 % 600 ppm/C 11.490In Stock
Cut Tape
Rp5.870,72
Rp3.118,82
Rp2.201,52
Rp1.907,98
Reel
Rp1.247,53
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel RL 130 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 150 mOhms 125mW 1 % 600 ppm/C 8.525In Stock
Cut Tape
Rp5.870,72
Rp3.118,82
Rp2.201,52
Rp1.944,68
Reel
Rp1.100,76
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel RL 150 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT