0805 2012 Current Sense Resistors - SMD

Results: 5.214
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Panasonic Industry Current Sense Resistors - SMD 0805 90mOhm 1% Curr Sense AEC-Q200 4.833In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 90 mOhms 250 mW (1/4 W) 1 % 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.25W 5% .36ohms AEC-Q200 10.459In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-U 360 mOhms 250 mW (1/4 W) 5 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R536 1% 1K RL 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 536 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R698 1% 1K RL 1.616In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 698 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R715 1% 1K RL 2.920In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 715 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R768 1% 1K RL 2.915In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 768 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.13ohm 5% 8.621In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CRL 130 mOhms 250 mW (1/4 W) 5 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 43.2K OHM 1% 1/4W 100PPM 9.836In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape CRM 43.2 kOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0805 Low resistance chip resistor 2.559In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 68 mOhms 500 mW (1/2 W) 5 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.43ohm 1% Curr Sense AEC-Q200 498In Stock
25.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 430 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 68mOhm 1% Curr Sense AEC-Q200 3.488In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 68 mOhms 250 mW (1/4 W) 1 % 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 71mOhm 5% Curr Sense AEC-Q200 4.880In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 71 mOhms 250 mW (1/4 W) 5 % 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.25W 5% .27ohms AEC-Q200 4.384In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-U 270 mOhms 250 mW (1/4 W) 5 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R75 1% 1K RL 900In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 750 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2A R649 1% 1K RL 1.875In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 649 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2A R845 1% 1K RL 2.393In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 845 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A 1R0 1% 1K RL 2.273In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 1 Ohms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R665 1% 1K RL 2.765In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 665 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R681 1% 1K RL 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 681 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R866 1% 1K RL 1.990In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 866 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R976 1% 1K RL 1.990In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 976 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PH 2A R147 1% 1K RL 770In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 147 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0805 69mOhm 1% Curr Sense AEC-Q200 4.999In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 69 mOhms 250 mW (1/4 W) 1 % 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 78mOhm 1% Curr Sense AEC-Q200 4.950In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 78 mOhms 250 mW (1/4 W) 1 % 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .15ohms 5% 300ppm 16.316In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWL 150 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT