2012 Current Sense Resistors - SMD

Results: 5.217
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
KOA Speer Current Sense Resistors - SMD 0.511ohms 1% 100 PPM 3.243In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 511 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.523ohms 1% 100 PPM 3.477In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 523 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.33W 0.039ohm 1% 3.883In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UR73 39 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 2.87 ohms .5W 1% Anti-Sulfur AEC-Q200 4.950In Stock
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2.87 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1.82ohms 1% 100 PPM 3.000In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 1.82 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.130ohms 1% 100 PPM 191In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 130 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.365ohms 1% 100 PPM 3.638In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 365 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.750ohms 1% 100 PPM 3.616In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 750 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.1 ohm 1% 200V Low Value SMT 5.828In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel LRCS 100 mOhms 250 mW (1/4 W) 1 % 400 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0805 PKG 0.001 OHMS 5% Current Sense 9.807In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel 1 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 175 C Metal Alloy 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.005 ohm 1% 0.5W Current Sense 6.826In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel LVT 5 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD .05 OHM 1% 3/4W 3.897In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MCS 50 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.1 mm (0.083 in) 1.35 mm (0.053 in) 0.5 mm (0.02 in) - 55 C + 150 C Metal Element 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1/8W 0.33 Ohm 1% 5.516In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel LCS 330 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 0.25Watt 68m ohm 1% 4.431In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel TLRH 68 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.25 mm (0.01 in) - 65 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
CTS Electronic Components Current Sense Resistors - SMD 0.47ohms 5% 55.604In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel 73L 470 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD MetFilmRes 0805 75mR 1% 0.5W TC100 4.091In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CRN 75 mOhms 500 mW (1/2 W) 1 % 100 PPM/C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film Metal Frame SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) 3.224In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape UCR10C 100 mOhms 1.25 W 1 % - 60 PPM/C, + 10 PPM/C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.65 mm (0.026 in) - 55 C + 155 C SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) 3.500In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape UCR10C 13 mOhms 1 W 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.71 mm (0.028 in) - 55 C + 155 C SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD 0.002 ohm 3% 0.5W Current Sense 5.570In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel LVT 2 mOhms 500 mW (1/2 W) 3 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 0.33W 0.033ohm 1% 5.131In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UR73 33 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/4W 0.18ohm 1% 25.379In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 180 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.003 ohm 2% 0.5W Current Sense 9.180In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel LVT 3 mOhms 500 mW (1/2 W) 2 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 0.33W 0.047ohm 1% 7.677In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UR73 47 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1/2W 0.075 Ohm 1% 75ppm AEC-Q200 5.803In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UR73V 75 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Royalohm CS05S4F200LT5E
Royalohm Current Sense Resistors - SMD RMC CS05 (0805) 1/4W-S 1% 100PPM T/R-5000 10.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

Reel CS 200 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT