2012 Current Sense Resistors - SMD

Results: 5.217
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 499 mOhms 500mW 1 % 75 ppm/C AEC-Q200 6.963In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE-L 499 mOhms 0.5 % 75 PPM / C 0805 2012 AEC-Q200
YAGEO Current Sense Resistors - SMD 140 mOhms 250mW 1 % 100 ppm/C AEC-Q200 7.645In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PT 140 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 560 mOhms 250mW 1 % 100 ppm/C AEC-Q200 4.436In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PT 560 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 250mW 1 % 100 ppm/C AEC-Q200 5.937In Stock
10.000Expected 16/11/2026
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

Reel, Cut Tape, MouseReel PT 100 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 200 mOhms 250mW 1 % 100 ppm/C AEC-Q200 3.483In Stock
5.000Expected 22/09/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PT 200 mOhms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 330 mOhms 250mW 1 % 100 ppm/C AEC-Q200 5.586In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PT 330 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 620 mOhms 250mW 1 % 100 ppm/C AEC-Q200 3.877In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PT 620 mOhms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 330mW 1 % 100 ppm/C AEC-Q200 8.229In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

Reel, Cut Tape, MouseReel PE 100 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.55 mm (0.022 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 0Ohms 250m Watt N/A N/A 4.997In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 0 Ohms 125 mW (1/8 W) 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 40 mOhms 125mWat 1 % 1200 ppm/C 7.397In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

Reel, Cut Tape, MouseReel RL 40 mOhms 125 mW (1/8 W) 1 % 1200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 50 mOhms 125mWat 1 % 1000 ppm/C 7.270In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

Reel, Cut Tape, MouseReel RL 50 mOhms 125 mW (1/8 W) 1 % 1000 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 70 mOhms 125mWat 1 % 1000 ppm/C 4.658In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 70 mOhms 125 mW (1/8 W) 1 % 1000 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 110 mOhms 125mW 1 % 600 ppm/C 4.386In Stock
5.000Expected 30/09/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 110 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 120 mOhms 125mW 1 % 600 ppm/C 2.286In Stock
5.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 120 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 130 mOhms 125mW 1 % 600 ppm/C 12.000In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 130 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 150 mOhms 125mW 1 % 600 ppm/C 9.990In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 150 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 160 mOhms 125mW 1 % 600 ppm/C 18.205In Stock
20.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 160 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 180 mOhms 125mW 1 % 600 ppm/C 5.000In Stock
5.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 180 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 240 mOhms 125mW 1 % 600 ppm/C 5.254In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 240 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 250 mOhms 125mW 1 % 600 ppm/C 16.750In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

Reel, Cut Tape, MouseReel RL 250 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 270 mOhms 125mW 1 % 600 ppm/C 9.062In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 270 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 360 mOhms 125mW 1 % 600 ppm/C 1.687In Stock
10.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 360 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 430 mOhms 125mW 1 % 300 ppm/C 1.899In Stock
15.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 430 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 470 mOhms 125mW 1 % 300 ppm/C 9.151In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

Reel, Cut Tape, MouseReel RL 470 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 400 mOhms 125mW 1 % 300 ppm/C 5.428In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

Reel, Cut Tape, MouseReel RL 400 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT