2012 Current Sense Resistors - SMD

Results: 5.300
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73M 2A R062 1% 1K RL 1.624In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLP73 62 mOhms 250 mW (1/4 W) 1 % 400 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73M 2A R062 5% 5K RL 6.270In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RLP73 62 mOhms 250 mW (1/4 W) 5 % 400 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73M 2A R068 0.01 1.123In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel RLP73 68 mOhms 250 mW (1/4 W) 1 % 400 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73M 2A R068 5% 5K RL 2.901In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RLP73 68 mOhms 500 mW (1/2 W) 5 % 400 PPM / C 0805 2012 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73M 2A R075 5% 5K RL 4.870In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape RLP73 75 mOhms 250 mW (1/4 W) 5 % 400 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73M 2A R082 1% 1K RL 31In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLP73 82 mOhms 250 mW (1/4 W) 1 % 400 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 2A R10 5% 5K RL 4.124In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape RLP73 100 mOhms 250 mW (1/4 W) 5 % 300 PPM / C 0805 2012 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 2A R12 1% 1K RL 450In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel RLP73 120 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0805 2012 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 2A R15 0.01 562In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel RLP73 150 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 2A R15 5% 5K RL 6.477In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RLP73 150 mOhms 250 mW (1/4 W) 5 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 2A R18 0.01 594In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel RLP73 180 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 2A R18 5% 5K RL 3.771In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RLP73 180 mOhms 250 mW (1/4 W) 5 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 2A R22 5% 5K RL 7.545In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape RLP73 220 mOhms 250 mW (1/4 W) 5 % 300 PPM / C 0805 2012 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 2A R27 5% 5K RL 8.481In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape RLP73 270 mOhms 250 mW (1/4 W) 5 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 2A R33 1% 1K RL 4.069In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLP73 330 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD RLP73N 2A R36 1% 1K RL 1.893In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLP73 360 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 0805 0.25W R075 1% 50PPM 5K RL
7In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape TLM 75 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R010 1% 50PPM 5K RL 4.837In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape TLMQ 10 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R012 1% 50PPM 5K RL 4.990In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape TLMQ 12 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R015 1% 50PPM 5K RL 4.810In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape TLMQ 15 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R016 1% 50PPM 5K RL 4.965In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape TLMQ 16 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R020 1% 50PPM 5K RL 4.856In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape TLMQ 20 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R022 1% 50PPM 5K RL 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape TLMQ 22 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R030 1% 50PPM 5K RL 4.963In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape TLMQ 30 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0805 0.75W R033 1% 50PPM 5K RL 4.985In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape TLMQ 33 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT