2012 Current Sense Resistors - SMD

Results: 5.217
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
ROHM Semiconductor Current Sense Resistors - SMD 0805 .075ohm 1% AEC-Q200 3.682In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 75 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 0.033ohm 1% AEC-Q200 4.535In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 33 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 .1ohm 5% AEC-Q200 5.965In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 100 mOhms 330 mW (1/3 W) 5 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 2 mOhms 125 mWa 1 % 50 ppm/C AEC-Q200 3.536In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PA-E 2 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.45 mm (0.018 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 40 mOhms 125mWat 1 % 100 ppm/C AEC-Q200 9.192In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 40 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 125mWat 1 % 100 ppm/C AEC-Q200 7.342In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 50 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 15 mOhms 125mWat 1 % 1500 ppm/C 5.555In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 15 mOhms 250 mW (1/4 W) 1 % 1500 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS RLW73A2FR018TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R018 600ppm 1k RL 1.985In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLW73 18 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73A2FR015TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R015 600ppm 1k RL 1.995In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLW73 15 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73A2FR022TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R022 600ppm 1k RL 1.984In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLW73 22 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73A2FR010TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R010 600ppm 1k RL 1.955In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLW73 10 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73A2FR033TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R033 200ppm 1k RL 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLW73 33 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73A2FR039TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R039 200ppm 1k RL 1.990In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLW73 39 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73A2FR27TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R27 200ppm 1k RL 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLW73 270 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73A2FR012TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R012 600ppm 1k RL 1.995In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLW73 12 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73A2FR027TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R027 600ppm 1k RL 1.992In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLW73 27 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2A R21 1% 1K RL 2.990In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 210 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2A R255 1% 1K RL 245In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 255 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R604 1% 1K RL 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 604 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 1.69K OHM 1% 1/4W 100PPM 14.990In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape CRM 1.69 kOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 47.5K OHM 1% 1/4W 100PPM 17.616In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape CRM 47.5 kOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0805 110mOhms 5% Curr Sens AEC-Q200 3.821In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-6D 110 mOhms 500 mW (1/2 W) 5 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 66mOhm 1% Curr Sense AEC-Q200 1.426In Stock
5.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 66 mOhms 250 mW (1/4 W) 1 % 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt .1ohms 5% 100ppm 2.914In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWE 100 mOhms 250 mW (1/4 W) 5 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.3 mm (0.051 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / CGS Current Sense Resistors - SMD RLC73V 2A R036 1% 1K RL 60In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 36 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT