026TB32R502B1A1

CTS Electronic Components
774-026TB32R502B1A1
026TB32R502B1A1

Mfr.:

Description:
Potentiometers 5W, 24mm diameter WIREWOUND VARIABLE RESISTOR, 5K ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
5 kOhms
Linear
5 W
500 VDC
20 %
Wirewound
1 Turn
Smooth
6.35 mm
25.4 mm
No Switch
Rotary
10000 Cycle
- 30 C
+ 105 C
026
Bulk
Brand: CTS Electronic Components
Bushing Thread: 3/8-32
Diameter: 23.8 mm
Features: Precision linearity
Height: 11.9 mm
Length: 25.4 mm
Product Type: Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
With Switch: With Switch
Unit Weight: 18,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533310000
TARIC:
8533401000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.164
Expected 16/10/2026
1.395
Expected 29/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp99.252 Rp99.252
Rp83.291 Rp832.910
Rp73.751 Rp1.843.775
Rp69.898 Rp6.989.800
Rp65.128 Rp16.282.000
Rp61.643 Rp30.821.500
Rp58.524 Rp58.524.000

Similar Products