Potentiometers

Results: 15.843
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 20K LINEAR 2.704In Stock
Rp44.030,40
Rp35.407,78
Rp32.472,42
Rp27.702,46
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 1.073In Stock
Rp58.156,82
Rp48.616,90
Rp40.361,20
Rp37.976,22
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 4 Gang 100 kOhms Reverse Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray

Bourns Potentiometers 10K 20% 9MM CARBON POT 9.382In Stock
Rp16.327,94
Rp13.667,77
Rp12.034,98
Rp11.337,83
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray
Vishay / Sfernice Potentiometers 1W 1Kohm 20% Metallic Blk Knob 125In Stock
Rp537.721,26
Rp413.518,84
Rp368.020,76
Rp341.419,06
Rp323.439,98
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 1 kOhms Linear 1 W 31.6 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers 1.5watt 10K 10% 498In Stock
Rp325.458,04
Rp250.973,28
Rp219.785,08
Rp207.676,72
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Log 1.5 W 122.5 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay Potentiometers 2.2Kohms 20% Linear Metallic black, Gradient marking 96In Stock
Rp479.931,36
Rp384.532,16
Rp351.509,36
Rp314.083,52
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 2.2 kOhms Linear 1 W 46.9 V 20 % Cermet 1 Turn Knurled / Serrated Without Detent Rotary 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers PE30 AC 2K2 20% A K6 BO e3 62In Stock
Rp1.771.673,22
Rp1.518.314,96
Rp1.349.531,76
Rp1.192.856,92
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 Turn Smooth / Slotted Rotary Metal PE30 Blister Pack
Bourns Potentiometers 10K 10% 5/8" Sealed Square 718In Stock
Rp215.382,04
Rp172.635,86
Rp157.959,06
Rp137.961,92
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Flatted / D 6.35 mm 15.88 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51 Bulk
Bourns Potentiometers 25K 20% 5/8" SQ ST 1.354In Stock
Rp177.772,74
Rp142.548,42
Rp130.440,06
Rp114.112,12
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 250Kohm 20% 17mm Plain Shaft/SL/DG 927In Stock
Rp154.473,32
Rp124.385,88
Rp112.460,98
Rp99.618,78
Min.: 1
Mult.: 1
Panel Mount Solder Lug Guitar Potentiometers 2 Gang 250 kOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Smooth 6 mm 19 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB183-GTR Bulk
Vishay Potentiometers NM 5Kohms 20% Metallic Black, Line Marking 32In Stock
Rp468.189,92
Rp375.175,70
Rp342.519,82
Rp320.504,62
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 5 kOhms Linear Horizontal 1 W 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C P16
Bourns Potentiometers 1/2" 1TURN 10K 20% SQ PANEL CONTROL 315In Stock
Rp236.479,94
Rp189.514,18
Rp173.553,16
Rp151.537,96
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 22 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Bulk
Vishay / Sfernice Potentiometers P11S 1 Q 0 EB S W00 10K 20% A E3 34In Stock
Rp324.724,20
Rp260.329,74
Rp238.131,08
Rp208.043,64
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 4 mm 12.5 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Same Sky Potentiometers 6 mm, 1 MΩ, Vertical, Linear, Cross Slot Shaftless Trimmer Potentiometer 4.716In Stock
Rp11.374,52
Rp9.539,92
Rp8.402,47
Rp7.943,82
Min.: 1
Mult.: 1
PCB Mount Through Hole 1 MOhms Vertical 150 mW 10 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers 17mm Pot, 10Kohm, Knurled shaft 978In Stock
Rp41.095,04
Rp33.022,80
Rp30.270,90
Rp26.418,24
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 10 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 20 mm Rotary - 10 C + 75 C Tray
Same Sky Potentiometers 17mm Pot, 50Kohm, Knurled shaft 960In Stock
Rp35.591,24
Rp29.720,52
Rp26.234,78
Rp20.730,98
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 50 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 20 mm Rotary - 10 C + 75 C Tray
Same Sky Potentiometers 6 mm, 5 kΩ, Horizontal, Linear, Cross Slot Shaftless Trimmer Potentiometer 4.833In Stock
Rp11.374,52
Rp9.539,92
Rp8.402,47
Rp7.943,82
Min.: 1
Mult.: 1
PCB Mount Through Hole 5 kOhms Linear Horizontal 150 mW 200 VDC 20 % Carbon Rotary Potentiometer - 10 C + 70 C Bulk
Same Sky Potentiometers 6 mm, 500 kΩ, Horizontal, Logarithmic, Cross Slot Shaftless Trimmer Potentiometer 4.996In Stock
Rp11.374,52
Rp9.539,92
Rp8.402,47
Rp7.943,82
Min.: 1
Mult.: 1
PCB Mount Through Hole 500 kOhms Vertical 150 mW 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 1M ohm, notch rotor, linear, 20% tolerance 1.962In Stock
Rp14.493,34
Rp12.126,71
Rp10.677,37
Rp10.108,65
Min.: 1
Mult.: 1
PCB Mount Through Hole Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers 17mm Pot, 1Kohm, Knurled shaft 874In Stock
Rp33.206,26
Rp27.702,46
Rp24.400,18
Rp22.932,50
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 1 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 20 mm Rotary - 10 C + 75 C Tray
Same Sky Potentiometers 17mm Pot, 5Kohm, Knurled shaft 919In Stock
Rp33.206,26
Rp27.702,46
Rp24.400,18
Rp22.932,50
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 5 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 20 mm Rotary - 10 C + 75 C Tray
Same Sky Potentiometers 17mm Pot, 10Kohm, Knurled shaft 923In Stock
Rp33.206,26
Rp27.702,46
Rp24.400,18
Rp22.932,50
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 10 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 15 mm Rotary - 10 C + 75 C Tray
Same Sky Potentiometers 17mm Pot, 500Kohm, Knurled shaft 983In Stock
Rp33.206,26
Rp27.702,46
Rp24.400,18
Rp22.932,50
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 500 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 20 mm Rotary - 10 C + 75 C Tray
Same Sky Potentiometers 17mm Pot, 500Kohm, Knurled shaft 950In Stock
Rp33.206,26
Rp27.702,46
Rp24.400,18
Rp22.932,50
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 500 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 20 mm Rotary - 10 C + 75 C Tray
TE Connectivity / Holsworthy Potentiometers 1 KOhm 0.4W Carbon 639In Stock
Rp150.070,28
Rp124.936,26
Rp109.709,08
Rp107.691,02
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk