Box Potentiometers

Results: 903
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers P16 NP 500K 20% A BO e3 Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 500 kOhms Linear 1 W 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers P16S NM 200K 10% A BO20 e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 200 kOhms Linear 1 W 350 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary Metal - 40 C + 125 C P16S Box
Vishay / Sfernice Potentiometers P16S NM 4K7 20% A BO20 e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 4.7 kOhms Linear 1 W 68.5 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 40 C + 125 C P16S Box
Vishay / Sfernice Potentiometers P16S NP 1M 20% F BO20 e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 1 MOhms Inverse Log 120 mW 350 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16S Box
Vishay / Sfernice Potentiometers P16S NP 22U 20% A BO20 e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 Ohms Linear 1 W 4.69 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 40 C + 85 C P16S Box
Vishay / Sfernice Potentiometers P16S NP 47U 20% A BO20 e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 47 Ohms Linear 1 W 6.85 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 40 C + 85 C P16S Box
Vishay / Sfernice Potentiometers P16 W 1K 20% A BO e3 Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 1 kOhms Linear 1 W 31.6 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary Metal - 40 C + 125 C P16 Box
Vishay / Sfernice Potentiometers P16 W 10K 10% A BO e3 Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary Metal - 40 C + 125 C P16 Box
Vishay / Sfernice Potentiometers P16 W 100K 20% A BO e3 Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 100 kOhms Linear 1 W 316 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 125 C P16 Box
Vishay / Sfernice Potentiometers P16 W 220K 20% A BO e3 Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 220 kOhms Linear 560 mW 350 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary Metal - 40 C + 125 C P16 Box
Vishay / Sfernice Potentiometers P16 W 470K 20% F BO e3 Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 470 kOhms Audio 260 mW 350 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 125 C P16 Box
Vishay / Sfernice Potentiometers P16 WP 22K 20% F BO e3 Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 kOhms Reverse Audio 500 mW (1/2 W) 105 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers P16 WP 5K 20% A BO e3 Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 5 kOhms Linear 1 W 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay Potentiometers P11H 1 F 0 GH F W10 2K2 20% A e3 Non-Stocked
Min.: 1
Mult.: 1

PCB Mount PC Pin 1 Gang 2.2 kOhms Linear Vertical 1 W 46.9 V 20 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay Potentiometers P11H 1 F 0 GH F W10 5K 20% A e3 Non-Stocked
Min.: 1
Mult.: 1

PCB Mount PC Pin 1 Gang 5 kOhms Linear Vertical 1 W 70.7 V 20 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay Potentiometers P11H 1 F 0 GH F Y00 220U 10% A e3 Non-Stocked
Min.: 1
Mult.: 1

PCB Mount Solder Lug 1 Gang 220 Ohms Linear Vertical 1 W 14.8 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay Potentiometers P11H 1 F 0 GH F Y00 2K2 20% A e3 Non-Stocked
Min.: 1
Mult.: 1

PCB Mount Solder Lug 1 Gang 2.2 kOhms Linear Vertical 1 W 46.9 V 20 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay Potentiometers P11H 1 F 0 GH F Y00 22K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1

PCB Mount Solder Lug 1 Gang 22 kOhms Linear Vertical 1 W 148 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay Potentiometers P11H 1 F 0 GH F Y00 500U 10% A e3 Non-Stocked
Min.: 1
Mult.: 1

PCB Mount Solder Lug 1 Gang 500 Ohms Linear Vertical 1 W 22.4 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay Potentiometers P11H 1 F 0 GH F Y00 5K 20% A e3 Non-Stocked
Min.: 1
Mult.: 1

PCB Mount Solder Lug 1 Gang 5 kOhms Linear Vertical 1 W 70.7 V 20 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay Potentiometers P11H 1 F 0 GH F Y00 500K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1

PCB Mount Solder Lug 1 Gang 500 kOhms Linear Vertical 250 mW (1/4 W) 350 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay / Sfernice Potentiometers P11S 1 T 0 AB S Y00 4K7 10% A e3 Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Linear 1 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm Modular Potentiometer - 55 C + 125 C P11S Box
Vishay / Sfernice Potentiometers P11S 1 V 0 FG S Y00 10K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm Modular Potentiometer - 55 C + 125 C P11S Box
Vishay / Sfernice Potentiometers P11S 1 V B FL S Y00 100K 20% A e3 Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm Modular Potentiometer - 55 C + 125 C P11S Box
Vishay / Sfernice Potentiometers PA16 N 1K 10% A BO e3 Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 1 kOhms Linear 500 mW (1/2 W) 22.4 V 10 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm Rotary Metal - 40 C + 125 C PA16 Box