Box Potentiometers

Results: 903
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay P11H1F0GHFW10224KA
Vishay Potentiometers P11H 1 F 0 GH F W10 220K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
PCB Mount PC Pin 1 Gang 220 kOhms Linear Vertical 560 mW 350 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay P11H1F0GHFW10501KA
Vishay Potentiometers P11H 1 F 0 GH F W10 500U 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
PCB Mount PC Pin 1 Gang 500 Ohms Linear Vertical 1 W 22.4 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay P11H1F0GHFW10503KA
Vishay Potentiometers P11H 1 F 0 GH F W10 50K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
PCB Mount PC Pin 1 Gang 50 kOhms Linear Vertical 1 W 224 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay P11H1F0GHFW10504KA
Vishay Potentiometers P11H 1 F 0 GH F W10 500K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
PCB Mount PC Pin 1 Gang 500 kOhms Linear Vertical 250 mW (1/4 W) 350 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay P11H1F0GHFY00101KA
Vishay Potentiometers P11H 1 F 0 GH F Y00 100U 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
PCB Mount Solder Lug 1 Gang 100 Ohms Linear Vertical 1 W 10 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay P11H1F0GHFY00224KA
Vishay Potentiometers P11H 1 F 0 GH F Y00 220K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
PCB Mount Solder Lug 1 Gang 220 kOhms Linear Vertical 560 mW 350 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay P11H1F0GHFY00503KA
Vishay Potentiometers P11H 1 F 0 GH F Y00 50K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
PCB Mount Solder Lug 1 Gang 50 kOhms Linear Vertical 1 W 224 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay / Sfernice 14810A0BHSX10102KA
Vishay / Sfernice Potentiometers 148 1 0 A 0 BH S X10 BO 1K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Through Hole Modular Potentiometers 1 Gang Horizontal 1 Turn Smooth / Slotted Rotary Metal Box
Vishay / Sfernice 14810F0GJSX10102KA
Vishay / Sfernice Potentiometers 148 1 0 F 0 GJ S X10 BO 1K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Through Hole Modular Potentiometers 1 Gang Horizontal 1 Turn Smooth / Slotted Rotary Metal Box
Vishay / Sfernice 14810F0GJSX10502KA
Vishay / Sfernice Potentiometers 148 1 0 F 0 GJ S X10 BO 5K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Through Hole Modular Potentiometers 1 Gang Horizontal 1 Turn Smooth / Slotted Rotary Metal Box
Vishay / Sfernice 14820F0GJSX13102KA
Vishay / Sfernice Potentiometers 148 2 0 F 0 GJ S X13 BO 1K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Through Hole Modular Potentiometers 2 Gang Horizontal 1 Turn Smooth / Slotted Rotary Metal Box
Vishay / Sfernice 14820F0GJSX13103KA
Vishay / Sfernice Potentiometers 148 2 0 F 0 GJ S X13 BO 10K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Through Hole Modular Potentiometers 2 Gang Horizontal 1 Turn Smooth / Slotted Rotary Metal Box
Vishay / Sfernice 248BBHS0XB25252MA
Vishay / Sfernice Potentiometers 248 B BH S 0 X BO50 2K5 20% A e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount, PCB Mount PC Pin 1 Gang 2.5 kOhms Linear Horizontal 500 mW (1/2 W) 35.4 V 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.175 mm 19.05 mm 6.25 mm No Detent IP50 - 55 C + 125 C Box
Vishay / Sfernice 248FGJS0XB25104MA
Vishay / Sfernice Potentiometers 248 F GJ S 0 X BO50 100K 20% A e3 Non-Stocked
Min.: 1
Mult.: 1
Box
Vishay / Sfernice 248FGJSPXB25103MA
Vishay / Sfernice Potentiometers 248 F GJ S P X BO50 10K 20% A e3 Non-Stocked
Min.: 1
Mult.: 1
Box
Vishay / Sfernice 249BBHS0XB25501KA
Vishay / Sfernice Potentiometers 249 B BH S 0 X BO50 500U 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
Box
Vishay / Sfernice 249FGJS0XB25501KA
Vishay / Sfernice Potentiometers 249 F GJ S 0 X BO50 500U 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
Box
Vishay / Sfernice 249FGJS0XB25504KA
Vishay / Sfernice Potentiometers 249 F GJ S 0 X BO50 500K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
Box
Vishay / Sfernice 249FGJSPXB25252KA
Vishay / Sfernice Potentiometers 249 F GJ S P X BO50 2K5 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
Box
Vishay / Sfernice 249FGJSPXB25253KA
Vishay / Sfernice Potentiometers 249 F GJ S P X BO50 25K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
Box
Vishay / Sfernice 249FGJSPXB25501KA
Vishay / Sfernice Potentiometers 249 F GJ S P X BO50 500U 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
Box
Vishay / Sfernice 249FGJSPXB25503KA
Vishay / Sfernice Potentiometers 249 F GJ S P X BO50 50K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
Box
Vishay P11A1A0BGSX10223MR
Vishay Potentiometers P11A 1 A 0 BG S X10 22K 20% R e3 Non-Stocked
Min.: 1
Mult.: 1
Modular Potentiometer P11A Box
Vishay / Sfernice PA16WP104MLB15
Vishay / Sfernice Potentiometers PA16 WP 100K 20% L BO e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 100 kOhms Linear 120 mW 350 V 20 % Conductive Plastic 1 Turn 16 mm 1 Detent Rotary - 40 C + 85 C PA16 Box
Vishay / Sfernice PE60L0FLW100MA
Vishay / Sfernice Potentiometers PE60 L 0 FL W 10U 20% A BO5 e4 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Wire Lead Power Potentiometers 1 Gang 1 Turn Smooth / Slotted Rotary Metal PE60 Box