Precision Potentiometers

Results: 13.310
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Product Type Mounting Style Linearity Orientation Number of Turns Number of Gangs Resistance Shaft Diameter Shaft Length Voltage Rating Element Type Shaft Type Tolerance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / Spectrol Precision Potentiometers 1-13/16" WW 10Kohms 10 turn Bushing Mt 18In Stock
Min.: 1
Mult.: 1
No
860 Solder Turret Precision Potentiometers Rotary Panel Mount 0.25 % Horizontal 5 Turn 1 Gang 10 kOhms 6.34 mm 20.62 mm 200 V Wirewound Round / Plain 3 % - 55 C + 125 C Bulk
Nidec Components Precision Potentiometers 3600 degree electrical angle, 2 W, 1 kOhm resistance, sensing multiturn wirewound, .2% linearity, 22mm diameter, solder lug terminals 1In Stock
Min.: 1
Mult.: 1

M22L10 Solder Lug Multi-Turn Potentiometers Long Life Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 1 kOhms 6 mm 15 mm 44.7 V Wirewound Slotted 5 % - 40 C + 85 C Tray
Vishay / Spectrol Precision Potentiometers 1-13/16" WW 1Kohms 10 turn Bushing Mt 6In Stock
10Expected 03/09/2026
Min.: 1
Mult.: 1

860 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 0.25 % 10 Turn 1 Gang 1 kOhms 0.2497 in 0.812 in 283 V Wirewound Round / Plain 1 % - 55 C + 125 C Bulk
Bourns Precision Potentiometers 7/8"WW 2Kohms 0.2% 10turn 9In Stock
Min.: 1
Mult.: 1

3500S Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 2 kOhms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C Tray
Bourns Precision Potentiometers 7/8"WW 20Kohms 0.2% 10turn 19In Stock
Min.: 1
Mult.: 1

3500S Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 20 kOhms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C Tray
Bourns Precision Potentiometers 7/8"WW 200Kohms 0.2% 10turn 7In Stock
Min.: 1
Mult.: 1

3500S Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 200 kOhms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C Tray
Bourns Precision Potentiometers 7/8IN WW 50 OHMS 0.2% 10turn 15In Stock
Min.: 1
Mult.: 1

3500S Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 50 Ohms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C Tray
Bourns Precision Potentiometers 7/8IN WW 100 OHMS 0.25% 10turn 43In Stock
Min.: 1
Mult.: 1

3540S Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 100 Ohms 6.342 mm 20.62 mm Wirewound Slotted 5 % - 40 C + 125 C Tray
Bourns Precision Potentiometers 7/8IN WW 200 OHMS 0.25% 10turn 17In Stock
Min.: 1
Mult.: 1

3540S Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 200 Ohms 6.342 mm 20.62 mm Wirewound Slotted 5 % - 40 C + 125 C Tray


Bourns Precision Potentiometers 7/8"WW 1KOHMS 0.25% 3TURNS 6In Stock
Min.: 1
Mult.: 1

3543 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 3 Turn 2 Gang 1 kOhms 6.342 mm 20.62 mm Wirewound Slotted 5 % - 40 C + 125 C Tray
Bourns Precision Potentiometers 7/8"WW 10KOHMS 0.25% 3TURNS 51In Stock
100Expected 10/09/2026
Min.: 1
Mult.: 1

3543 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 3 Turn 1 Gang 10 kOhms 6.342 mm 20.62 mm Wirewound Slotted 5 % - 40 C + 125 C Tray


Bourns Precision Potentiometers 7/8"WW 10KOHMS 0.25% 5TURNS 3In Stock
100Expected 06/10/2026
Min.: 1
Mult.: 1

3545 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 5 Turn 10 kOhms 6.342 mm 20.62 mm Wirewound Slotted 5 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PREC POT 2K .25% 7/8" 22MM DIA 10T WW 15In Stock
Min.: 1
Mult.: 1

3547 Solder Lug Precision Potentiometers Wirewound 3-Turn Precision Potentiometer Panel Mount 0.25 % 3 Turn 1 Gang 2 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 55 C + 125 C Tray
Bourns Precision Potentiometers PREC POT 5K .25% 7/8" 22MM DIA 10T WW 34In Stock
70Expected 15/10/2026
Min.: 1
Mult.: 1

3547 Solder Lug Precision Potentiometers Wirewound 3-Turn Precision Potentiometer Panel Mount 0.25 % 3 Turn 1 Gang 5 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 55 C + 125 C Tray
Bourns Precision Potentiometers PREC POT 10K .25% 7/8" 22MM DIA 5T WW 55In Stock
50Expected 08/09/2026
Min.: 1
Mult.: 1
3548 Solder Lug Precision Potentiometers Wirewound 5-Turn Precision Potentiometer Panel Mount 0.25 % 5 Turn 1 Gang 10 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PREC POT 10K .25% 7/8" 22MM DIA 5T WW 1In Stock
50Expected 23/10/2026
Min.: 1
Mult.: 1

3548 Solder Lug Precision Potentiometers Wirewound 5-Turn Precision Potentiometer Panel Mount 0.25 % 5 Turn 1 Gang 10 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PRECISION POT 2K .1% 7/8" 22MM DIA 10T 23In Stock
Min.: 1
Mult.: 1

3549 Solder Lug Precision Potentiometers Hybritron 10-Turn Precision Potentiometer Panel Mount 0.1 % 10 Turn 1 Gang 2 kOhms 6.35 mm 20.617 mm Hybritron Slotted 10 % - 40 C + 125 C Tray
Bourns Precision Potentiometers 2W 10Kohm 10% Hybritron 15In Stock
50On Order
Min.: 1
Mult.: 1

3549 Solder Lug Precision Potentiometers Hybritron 10-Turn Precision Potentiometer Panel Mount 0.1 % 10 Turn 1 Gang 10 kOhms 6 mm 20.617 mm Hybritron Slotted 10 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PREC POT 100uH .2% 7/8" 22MM DIA 10T WW 30In Stock
Min.: 1
Mult.: 1

3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 100 Ohms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PRECISION POT 1K .2% 7/8" 22MM DIA 10T W 50In Stock
Min.: 1
Mult.: 1

3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 1 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PRECISION POT 1K .1% 7/8" 22MM DIA 10T W 39In Stock
Min.: 1
Mult.: 1

3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.1 % 10 Turn 1 Gang 1 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PREC POT 10K .2% 7/8" 22MM DIA 10T WW 33In Stock
50Expected 29/10/2026
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 10 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PREC POT 10K .1% 7/8" 22MM DIA 10T WW 71In Stock
50Expected 03/11/2026
Min.: 1
Mult.: 1

3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.1 % 10 Turn 1 Gang 10 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PREC POT 100K .1% 7/8" 22MM DIA 10T WW 24In Stock
Min.: 1
Mult.: 1

3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.1 % 10 Turn 1 Gang 100 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PRECISION POT 2K .2% 7/8" 22MM DIA 10T WW 37In Stock
Min.: 1
Mult.: 1

3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 2 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray