RF360 Signal Conditioning

Results: 457
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
RF360 Signal Conditioning 2442 MHz,50 Ohms SMD/SMT 19.401In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Filters 2.442 GHz 50 Ohms SMD/SMT 1.1 mm x 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 3 mm x 3 mm - 45 C to + 120 C 315 MHz 1.4 dB 6 V 50 Ohms SRD / ISM: 314 MHz 2.861In Stock
Min.: 1
Mult.: 1
: 9.000
Signal Conditioning SAW Filters 315 MHz 6 V 50 Ohms SMD/SMT 3 mm x 3 mm - 45 C + 120 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 3 mm x 3 mm - 40 C to + 105 C 400 MHz 2.3 dB 250 kHz 6 V 50 Ohms Ceramic ISM filter 7.706In Stock
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 400 MHz 6 V 250 kHz 50 Ohms SMD/SMT 3 mm x 3 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 3 mm x 3 mm - 40 C to + 85 C 433.92 MHz 50 Ohms SRD / ISM: 434 MHz 5.432In Stock
9.000Expected 14/12/2026
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 433.92 MHz 50 Ohms SMD/SMT 3 mm x 3 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 3 mm x 3 mm - 45 C to + 125 C 433.92 MHz 1.9 dB 6 V 50 Ohms SRD / ISM: 434 MHz 13.921In Stock
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 433.92 MHz 6 V 50 Ohms SMD/SMT 3 mm x 3 mm - 45 C + 125 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning - 10 C to + 85 C 810 MHz 1.6 dB, 2.9 dB 30 MHz 50 Ohms IoT cellular duplexer, small cell 6.485In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Duplexers 810 MHz 30 MHz 50 Ohms SMD/SMT - 10 C + 85 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.4 mm x 1.1 mm 869 MHz 50 Ohms CSSP ISM filter 5.228In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Filters 869 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm - 40 C + 125 C Reel, Cut Tape
RF360 Signal Conditioning 3 mm x 3 mm - 45 C to + 125 C 869 MHz 2.5 dB 2 MHz 5 V 50 Ohms Ceramic ISM filter 12.260In Stock
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 869 MHz 5 V 2 MHz 50 Ohms SMD/SMT 3 mm x 3 mm - 45 C + 125 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 3 mm x 3 mm x 1.1 mm - 40 C to + 125 C 869 MHz 2 MHz 6 V 50 Ohms Ceramic ISM filter 6.628In Stock
36.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 869 MHz 6 V 2 MHz 50 Ohms SMD/SMT 3 mm x 3 mm x 1.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 3 mm x 3 mm x 1 mm - 40 C to + 125 C 868.6 MHz 6 V 50 Ohms SRD / ISM: 869 MHz 1.972In Stock
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 868.6 MHz 6 V 50 Ohms SMD/SMT 3 mm x 3 mm x 1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel

RF360 Signal Conditioning 1.4 mm x 1.1 mm 915 MHz 50 Ohms CSSP ISM filter 9.575In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Filters 915 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm - 40 C + 125 C Reel, Cut Tape
RF360 Signal Conditioning 3 mm x 3 mm - 40 C to + 85 C 916 MHz 2.4 dB 26 MHz 6 V 50 Ohms SRD / ISM: 915 MHz 16.762In Stock
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 916 MHz 6 V 26 MHz 50 Ohms SMD/SMT 3 mm x 3 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.4 mm x 1.1 mm 915 MHz 50 Ohms CSSP ISM filter 6.287In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Filters 915 MHz 902 MHz to 928 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
RF360 B39921B3588U410
RF360 Signal Conditioning 3 mm x 3 mm - 45 C to + 125 C 915 MHz 2.9 dB 26 MHz 5 V 50 Ohms Ceramic ISM filter 72.449In Stock
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 915 MHz 5 V 26 MHz 50 Ohms SMD/SMT 3 mm x 3 mm - 45 C + 125 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.8 mm x 1.4 mm x 0.64 mm 5.945 GHz to 7.125 GHz 3.2 dB, 2.1 dB 1180 MHz 50 Ohms WLAN 6 GHz filter 1.286In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning Filters 5.945 GHz to 7.125 GHz 1180 MHz 50 Ohms SMD/SMT 1.8 mm x 1.4 mm x 0.64 mm - 30 C + 85 C Reel, Cut Tape
RF360 Signal Conditioning Filters for ISM sub 1 GHz, ISM, 3.5, Single filter Tx, Size=1.4x1.1, CSSP 9.908In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Filters 3.5 MHz 50 Ohms SMD/SMT - 40 C + 85 C Reel, Cut Tape
RF360 Signal Conditioning QCS5P - 40 C to + 85 C 1.588655 GHz 1.5 dB 34.37 MHz 50 Ohms GNSS 3.450In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Filters 1.588655 GHz 34.37 MHz 50 Ohms SMD/SMT QCS5P - 40 C + 85 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning QCS5P 1.5824 GHz 1 dB, 1 dB, 1.3 dB, 1.5 dB 46.61 MHz 50 Ohms GNSS 13.256In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Filters 1.5824 GHz 46.61 MHz 50 Ohms SMD/SMT QCS5P - 40 C + 125 C AEC-Q200 Reel, Cut Tape
RF360 Signal Conditioning QCS5P 1.58247 GHz 2 MHz, 4.092 MHz, 8.34 MHz 50 Ohms GPS/GNSS L1 9.649In Stock
5.000Expected 27/01/2027
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Filters 1.58247 GHz 2 MHz, 4.092 MHz, 8.34 MHz 50 Ohms SMD/SMT QCS5P - 40 C + 95 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 3 mm x 3 mm x 1 mm - 45 C to + 125 C 433.92 MHz 50 Ohms SRD / ISM: 434 MHz 7.440In Stock
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 433.92 MHz 50 Ohms SMD/SMT 3 mm x 3 mm x 1 mm - 45 C + 125 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 3.8 mm x 3.8 mm - 45 C to + 125 C 433.92 MHz 1.9 dB 360 kHz 6 V 50 Ohms SRD / ISM: 434 MHz 1.565In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning SAW Filters 433.92 MHz 6 V 360 kHz 50 Ohms SMD/SMT 3.8 mm x 3.8 mm - 45 C + 125 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 2 MHz 50 Ohms CSSP ISM filter 3.198In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Filters 2 MHz 50 Ohms SMD/SMT - 40 C + 85 C Reel, Cut Tape
RF360 Signal Conditioning 3 mm x 3 mm x 1.1 mm - 45 C to + 125 C 869 MHz 2 MHz 5 V 50 Ohms SRD / ISM: 869 MHz 4.017In Stock
9.000Expected 11/01/2027
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 869 MHz 5 V 2 MHz 50 Ohms SMD/SMT 3 mm x 3 mm x 1.1 mm - 45 C + 125 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 3 mm x 3 mm x 1.1 mm - 40 C to + 85 C 866.5 MHz 50 Ohms Ceramic ISM filter 18.546In Stock
27.000Expected 15/12/2026
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 866.5 MHz 50 Ohms SMD/SMT 3 mm x 3 mm x 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.4 mm x 1.1 mm 869 MHz 50 Ohms CSSP ISM filter 3.441In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Filters 869 MHz 868 MHz to 870 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm - 40 C + 85 C Reel, Cut Tape