B39321B3722U410

RF360
871-B39321B3722U410
B39321B3722U410

Mfr.:

Description:
Signal Conditioning 3 mm x 3 mm - 45 C to + 120 C 315 MHz 1.4 dB 6 V 50 Ohms SRD / ISM: 314 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qualcomm RF360
Product Category: Signal Conditioning
Signal Conditioning
SAW Filters
315 MHz
6 V
50 Ohms
SMD/SMT
3 mm x 3 mm
- 45 C
+ 120 C
Reel
Cut Tape
MouseReel
Brand: RF360
Insertion Loss: 1.4 dB
Mounting Style: Board Mount
Factory Pack Quantity: 9000
Subcategory: Filters
Type: SAW Component
Part # Aliases: B3722
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SAW/BAW Filters and Resonators

Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.

In Stock: 10.861

Stock:
10.861 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 9000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp25.317 Rp25.317
Rp20.731 Rp207.310
Rp17.942 Rp448.550
Rp16.878 Rp1.687.800
Rp15.557 Rp3.889.250
Rp14.640 Rp7.320.000
Rp13.778 Rp13.778.000
Rp11.338 Rp56.690.000
Full Reel (Order in multiples of 9000)
Rp11.319 Rp101.871.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩