Thermistors - NTC

 Thermistors - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Results: 8.480
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohm/1% 4090/1.5% 384In Stock
Min.: 1
Mult.: 1

NTCLE203E3 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 3% 3984K/0.5% 40mm 44In Stock
1.600On Order
Min.: 1
Mult.: 1

NTCLE413 3984 K 10 kOhms 100 mW 3 % PCB Mount Wire Lead - 40 C + 105 C 3 mm 40 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, U. S. SENSOR 1.755In Stock
Min.: 1
Mult.: 1

GET 3892 K 100 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 100K 1 DEG C DO-35 5In Stock
Min.: 1
Mult.: 1

3892 K 100 kOhms 5 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 20K OHM 0.5C BEAD 203In Stock
Min.: 1
Mult.: 1

KW 3892 K 20 kOhms 0.5 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 100kOhm 3% B25/85:3850K+-2% 276In Stock
Min.: 1
Mult.: 1

NTCDS 3850 K 100 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend+coating), 3x1.8f, 49.2k/3%, 4000K 161In Stock
Min.: 1
Mult.: 1

NTCD 4000 K 49.2 kOhms 20 mW 3 % PCB Mount Radial - 40 C + 160 C 2.3 mm 16 mm 4.7 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 15K OHM 3% 14In Stock
1.000Expected 26/10/2026
Min.: 1
Mult.: 1

NTCGP 3950 K 15 kOhms 24 mW 3 % Ring Lug Wire Lead - 40 C + 125 C 4.2 mm 400 mm 7 mm 16 mm AEC-Q200 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, U.S. SENSOR 1.728In Stock
Min.: 1
Mult.: 1

GET 4140 K 500 kOhms 5 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 5K OHM 10% GLASS BEAD 215In Stock
Min.: 1
Mult.: 1
GL 3499 K 5 kOhms 5 % PCB Mount Radial - 55 C + 300 C 0.07 in 1.5 in 0.07 in 0.5 in Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/2% 3984/0.5% 104In Stock
Min.: 1
Mult.: 1

NTCACAP 3984 K 10 kOhms 150 mW 2 % Free Hanging Wire Lead - 55 C + 60 C 7 mm 25 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohm/5% 3528/0.5% 1.707In Stock
Min.: 1
Mult.: 1

NTCLE203E3 3528 K 2 kOhms 100 mW 5 % Through Hole Radial - 40 C + 125 C 40 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 41In Stock
1.000Expected 02/11/2026
Min.: 1
Mult.: 1

3435 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 2.5 mm 2.5 mm 10 mm
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 1K OHM 10% 267In Stock
Min.: 1
Mult.: 1

3419 K 1 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-41-2 0.11 in 1 in 0.11 in 0.17 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR P/ 230In Stock
Min.: 1
Mult.: 1

GET 2941 K 500 Ohms 10 % PCB Mount Axial - 55 C + 220 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 20K OHM 1.0C BEAD 218In Stock
Min.: 1
Mult.: 1

KX 3892 K 20 kOhms 1 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 448In Stock
Min.: 1
Mult.: 1

LC 3892 K 3 kOhms 5 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 30kOhm 3% B25/85:4000K+-2% 184In Stock
Min.: 1
Mult.: 1

NTCDS 4000 K 30 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 4 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 3.3k 3950 3% 1.306In Stock
Min.: 1
Mult.: 1
NTC Element, M891, leaded NTC 3950 K 3.3 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Bulk
OSEPP Electronics NTC (Negative Temperature Coefficient) Thermistors 3D Printer Hot Bed Thermistor - 100K ohm NTC 3950FB 17In Stock
Min.: 1
Mult.: 1

100 kOhms
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1Kohm/2% 3528/0.5% 281In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3528 K 1 kOhms 500 mW 2 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 3% Beta value 3984K .5% 1.275In Stock
Min.: 1
Mult.: 1
: 1.500

NTCLE213E3 AEC-Q100 Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K OHM 5% NTC AEC-Q200 125C 580In Stock
Min.: 1
Mult.: 1
: 4.000

NTCG 4550 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors K 164/150 K/K52 10% NTC Thermistor 193In Stock
Min.: 1
Mult.: 1
: 1.500

NTC Element, M891, leaded NTC 150 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0603 4K7 J60 B-3650 6.072In Stock
8.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 4.000

B573V2 3650 K 4.7 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel