Thermistors - NTC

 Thermistors - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Results: 8.480
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 50K OHM 1.0C BEAD 88In Stock
Min.: 1
Mult.: 1

KX 3892 K 50 kOhms 1 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 1K OHM +/-10% 691In Stock
Min.: 1
Mult.: 1

SM 2941 K 1 kOhms 10 % PCB Mount SMD/SMT - 55 C + 220 C 0.06 in 0.135 in 0.06 in 0.06 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 47K OHM, 3%, 0402 8.680In Stock
Min.: 1
Mult.: 1
: 10.000

NTCG 4550 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors K 164/4.7/J 5% NTC Thermistor 430In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 2900 K 47.9 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
OSEPP Electronics NTC (Negative Temperature Coefficient) Thermistors 3D Printer Hot Bed Thermistor - 100K ohm NTC 3950FB 17In Stock
Min.: 1
Mult.: 1

100 kOhms
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1Kohm/2% 3528/0.5% 281In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3528 K 1 kOhms 500 mW 2 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 3% Beta value 3984K .5% 1.275In Stock
Min.: 1
Mult.: 1
: 1.500

NTCLE213E3 AEC-Q100 Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K OHM 5% NTC AEC-Q200 125C 580In Stock
Min.: 1
Mult.: 1
: 4.000

NTCG 4550 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors K 164/150 K/K52 10% NTC Thermistor 193In Stock
Min.: 1
Mult.: 1
: 1.500

NTC Element, M891, leaded NTC 150 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0603 4K7 J60 B-3650 6.072In Stock
8.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 4.000

B573V2 3650 K 4.7 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 68K H60 B-4480 3.930In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 4480 K 68 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 220k 4600 3% 2.678In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 4600 K 220 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 3amps Clinch Short Lead 182In Stock
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 190In Stock
Min.: 1
Mult.: 1
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms Special Tol. AEC-Q200 3977K 891In Stock
Min.: 1
Mult.: 1

NTCLE201E3 SB 3977 K 10 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 38 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 3% 3490K Low B AUTO GRADE 9.971In Stock
Min.: 1
Mult.: 1
: 10.000

NTCS0402E3..T 3490 K 10 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% 3435K/1% 52mm 1.995In Stock
Min.: 1
Mult.: 1

NTCLE413 3435 K 10 kOhms 100 mW 1 % PCB Mount Wire Lead - 40 C + 105 C 3 mm 52 mm Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 24.856In Stock
Min.: 1
Mult.: 1
: 15.000

NCP 4250 K 100 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend), 3x1.8f, 10k/3%, 3400K 358In Stock
Min.: 1
Mult.: 1

NTCD 3400 K 10 kOhms 10 mW 3 % PCB Mount Radial - 40 C + 250 C 1.8 mm 3 mm AEC-Q200 Bulk
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 100K 5.832In Stock
Min.: 1
Mult.: 1
: 5.000

4100 K 100 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 5% 25C 5.980In Stock
Min.: 1
Mult.: 1
: 5.000

DK 3540 K 10 kOhms 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 5% NTC CU .6 LEAD CODED 4.077In Stock
Min.: 1
Mult.: 1
: 1.500

2381-64 3977 K 10 kOhms 100 mW 5 % Off-Board Wire Lead - 40 C + 125 C 2.5 mm 115 mm 2.5 mm 6 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 12K 3% MINI LUG 844In Stock
Min.: 1
Mult.: 1

NTCALUG03A 3740 K 12 kOhms 100 mW 3 % Ring Lug Wire Lead - 40 C + 125 C 2.2 mm 70 mm 5.5 mm 11.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 150Kohms 2% Radial 1.935In Stock
Min.: 1
Mult.: 1

NTCLE100E3 4370 K 150 kOhms 500 mW 2 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms Special Tol. AEC-Q200 3977K ETFE Insulated 902In Stock
Min.: 1
Mult.: 1

NTCLE300E3 SB 3977 K 5 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 38 mm AEC-Q200 Bulk