Thermistors - NTC

 Thermistors - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Results: 8.480
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass encapsulated 231.4K ,5% @ 25C 2.877In Stock
Min.: 1
Mult.: 1
TH 4176 K 231.4 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 4.2 mm
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 10K OHM 10% EPOXY BEAD 396In Stock
Min.: 1
Mult.: 1

LC 3320 K 10 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in Bulk
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 470Kohm 5% 1.433In Stock
Min.: 1
Mult.: 1
: 3.000

NC20 4300 K 470 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.1Kohms 3% AEC-Q200 434In Stock
Min.: 1
Mult.: 1

NTCLE350E4 3511 K 2.1 kOhms 100 mW 3 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 30Kohms 2% AEC-Q200 161In Stock
Min.: 1
Mult.: 1

NTCLE350E4 3935 K 30 kOhms 100 mW 2 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
YAGEO NTC (Negative Temperature Coefficient) Thermistors NTC,10mm, 10ohm 3A 15 P=7.5, Reel 730In Stock
6.000Expected 30/03/2027
Min.: 1
Mult.: 1
Max.: 2.400
: 600

SP 10 Ohms 2.5 W 15 % PCB Mount Radial - 40 C + 170 C 13.5 mm 6 mm Reel, Cut Tape, MouseReel
YAGEO NTC (Negative Temperature Coefficient) Thermistors NTC,25mm, 1ohm 15A, 20 box 80In Stock
Min.: 1
Mult.: 1

SP 1 Ohms 6.5 W 20 % PCB Mount Radial - 40 C + 200 C 29 mm 7.5 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 68K OHM 10% DO35 30In Stock
Min.: 1
Mult.: 1

3991 K 68 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.16 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 20K OHM 0.2C BEAD 108In Stock
Min.: 1
Mult.: 1

PT 3892 K 20 kOhms 0.2 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 62In Stock
4.000Expected 18/11/2026
Min.: 1
Mult.: 1
: 4.000

NCP 3650 K 470 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 1.7amps Straight Lead 372In Stock
1.000On Order
Min.: 1
Mult.: 1

D2 2900 K 12 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 4amps Clinch lead 62In Stock
Min.: 1
Mult.: 1

D2 3100 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3ohms 7amps Clinch lead 141In Stock
Min.: 1
Mult.: 1

D2 2800 K 3 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 7amps Straight Lead 60In Stock
Min.: 1
Mult.: 1

D2 2800 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 3amps Clinch lead 199In Stock
Min.: 1
Mult.: 1

D2 2900 K 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSO R 1.614In Stock
Min.: 1
Mult.: 1

GS 3218 K 500 Ohms 10 % PCB Mount Radial - 55 C + 300 C 0.06 in 1.135 in 0.06 in 0.135 in
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 498In Stock
Min.: 1
Mult.: 1
LC 3892 K 30 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in
Littelfuse NTC (Negative Temperature Coefficient) Thermistors UL-RATED NTC THERM 50K OHM 10% DO35 500In Stock
Min.: 1
Mult.: 1
USUG1000 3892 K 50 kOhms 20 mW 10 % PCB Mount Axial - 40 C + 150 C DO-35-2 0.075 in 0.16 in Bulk
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 22KOhm 5% 4.390In Stock
Min.: 1
Mult.: 1
: 3.000

NB20 3790 K 22 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 100Kohm 10% 2.994In Stock
3.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3.000

NC20 4080 K 100 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 50K OHM 1% 797In Stock
Min.: 1
Mult.: 1
: 1.000

NJ28 4250 K 50 kOhms 160 mW 1 % PCB Mount Radial - 55 C + 150 C 2.8 mm 37.8 mm 2.8 mm 3 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 330ohms Radial 1.814In Stock
Min.: 1
Mult.: 1

2381-64 330 Ohms 5 % PCB Mount Radial - 40 C + 125 C
Honeywell NTC (Negative Temperature Coefficient) Thermistors 1KOhm 20%,LRG BEAD Thermistor NTC 37In Stock
Min.: 1
Mult.: 1

112 3518 K 1 kOhms 400 uW 20 % PCB Mount Radial - 60 C + 300 C Bead 1.14 mm 9.6 mm 1.14 mm 1.14 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 984In Stock
Min.: 1
Mult.: 1

4390 K 100 kOhms 3.5 W 1 % Off-Board Wire Lead - 50 C + 125 C 3.6 mm 100 mm 3.6 mm 3.6 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 22ohms 1amps Clinch lead 494In Stock
Min.: 1
Mult.: 1

D2 22 Ohms 15 % PCB Mount Radial - 40 C + 160 C 9 mm 13 mm 9 mm 11 mm Bulk