3450 K Thermistors - NTC

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Shibaura Electronics NTC (Negative Temperature Coefficient) Thermistors Assembly Probe EP1 Type R0=30kOhms 3% Temp. Range -30 to 120 100In Stock
Min.: 1
Mult.: 1

3450 K 30 kOhms 3 % - 30 C + 120 C Bulk
Shibaura Electronics NTC (Negative Temperature Coefficient) Thermistors Assembly Probe EPW1 Type R50=3.485kOhms 2% Temp. Range -20 to 120 100In Stock
Min.: 1
Mult.: 1

3450 K 3.485 kOhms 2 % - 20 C + 120 C Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 4.7K OHM, 5%, 0805 4.298In Stock
Min.: 1
Mult.: 1
: 2.000

NTCG 3450 K 4.7 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 3K0 4.810In Stock
Min.: 1
Mult.: 1
: 5.000

NTC 3450 K 3 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 47ohms 2amps Clinch Short Lead 66In Stock
Min.: 1
Mult.: 1

D2 3450 K 47 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3.485kohm 3% 375In Stock
Min.: 1
Mult.: 1

NT 3450 K 3.485 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
ABRACON NTC (Negative Temperature Coefficient) Thermistors THERMISTOR NTC 10KOHM 3450K 0805 1.675In Stock
4.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 4.000

ABNTC 3450 K 10 kOhms 200 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors ICL family, 18 ohm, I lead, 30 mm size, 3450 Beta, J Beta Tol., B1 Beta Def. 95In Stock
Min.: 1
Mult.: 1

ICL 3450 K 18 Ohms Bulk
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors ICL family, 80 ohm, I lead, 15 mm size, 3450 Beta, J Beta Tol., B1 Beta Def. 498In Stock
Min.: 1
Mult.: 1

ICL 3450 K 80 Ohms Bulk
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors ICL family, 100 ohm, I lead, 15 mm size, 3450 Beta, J Beta Tol., B1 Beta Def. 112In Stock
Min.: 1
Mult.: 1

ICL 3450 K 100 Ohms Bulk
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors ICL family, 30 ohm, I lead, 25 mm size, 3450 Beta, J Beta Tol., B1 Beta Def. 50In Stock
Min.: 1
Mult.: 1

ICL 3450 K 30 Ohms Bulk
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 10KOhms 2% BPar=3450K 110 mW Chip NTC AEC-Q200 7.980In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 3450 K 10 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 3K3 3.344In Stock
Min.: 1
Mult.: 1
: 5.000

3450 K 3.3 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 5K0 4.250In Stock
Min.: 1
Mult.: 1
: 5.000

NTC 3450 K 5 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 330 Ohms 3450 3% 1.422In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3450 K 330 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 470 Ohms 3450 3% 1.492In Stock
2.000Expected 27/10/2026
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3450 K 470 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 470 Ohms 3450 3% 895In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3450 K 470 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 1K J62 B-3450 NTC Thermistor 1206 1.967In Stock
2.000Expected 06/11/2026
Min.: 1
Mult.: 1
: 2.000

Standard 3450 K 1 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2.553In Stock
Min.: 1
Mult.: 1
TH 3450 K 200 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 200K Ohm 25Deg C Glass encapsulated 754In Stock
Min.: 1
Mult.: 1

TH 3450 K 200 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors ICL family, 15 ohm, I lead, 30 mm size, 3450 Beta, J Beta Tol., B1 Beta Def. 68In Stock
Min.: 1
Mult.: 1

ICL 3450 K 15 Ohms Bulk
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors ICL family, 20 ohm, I lead, 30 mm size, 3450 Beta, J Beta Tol., B1 Beta Def. 79In Stock
Min.: 1
Mult.: 1

ICL 3450 K 20 Ohms Bulk
Vishay / Ametherm NTC (Negative Temperature Coefficient) Thermistors 5Kohm B-3450K SMD 0603 518In Stock
Min.: 1
Mult.: 1
: 5.000

SM06 3450 K 5 kOhms 200 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 1K OHM 10%
1.284Expected 09/03/2027
Min.: 1
Mult.: 1
: 2.000

B57621C5 3450 K 1 kOhms 300 mW 10 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Shibaura Electronics NTC (Negative Temperature Coefficient) Thermistors Assembly Probe NTN1 Type R 0=30.0kOhms 5% Temp. Range -20 to 105
100Expected 28/09/2026
Min.: 1
Mult.: 1

3450 K 30 kOhms 5 % - 20 C + 105 C Bulk