Bulk Thermistors - NTC

Results: 4.696
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1Kohm/2% 3528/0.5% 281In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3528 K 1 kOhms 500 mW 2 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 220k 4600 3% 2.478In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 4600 K 220 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 3amps Clinch Short Lead 182In Stock
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohm/1% 3528/0.5% 350In Stock
500Expected 09/10/2026
Min.: 1
Mult.: 1

NTCLE203E3 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms Special Tol. AEC-Q200 3984K ETFE Insulated 1.600In Stock
Min.: 1
Mult.: 1

NTCLE305E4-SB 3984 K 5 kOhms 50 mW 2.19 % PCB Mount Wire Lead - 40 C + 125 C 1.6 mm 41 mm AEC-Q200 Bulk
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors Surface Temp Sensor 14In Stock
400Expected 03/11/2026
Min.: 1
Mult.: 1

A1004 3976 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 7.87 mm 41 mm 7.87 mm 15.88 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR P/ 373In Stock
Min.: 1
Mult.: 1

4369 K 1 mOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 90In Stock
Min.: 1
Mult.: 1

3320 K 2.186 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors DO-35 THERMISOR 87In Stock
Min.: 1
Mult.: 1

GET 3575 K 40 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 201In Stock
Min.: 1
Mult.: 1

JL 3892 K 50 kOhms 0.5 C PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 20kOhm 3% B25/85:3500K+-2% 4In Stock
Min.: 1
Mult.: 1

NTCDS 3500 K 20 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 5K OHM 10% GLASS BEAD 215In Stock
Min.: 1
Mult.: 1
GL 3499 K 5 kOhms 5 % PCB Mount Radial - 55 C + 300 C 0.07 in 1.5 in 0.07 in 0.5 in Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/2% 3984/0.5% 103In Stock
Min.: 1
Mult.: 1

NTCACAP 3984 K 10 kOhms 150 mW 2 % Free Hanging Wire Lead - 55 C + 60 C 7 mm 25 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohm/5% 3528/0.5% 1.707In Stock
Min.: 1
Mult.: 1

NTCLE203E3 3528 K 2 kOhms 100 mW 5 % Through Hole Radial - 40 C + 125 C 40 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 1K OHM 10% 267In Stock
Min.: 1
Mult.: 1

3419 K 1 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-41-2 0.11 in 1 in 0.11 in 0.17 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR P/ 230In Stock
Min.: 1
Mult.: 1

GET 2941 K 500 Ohms 10 % PCB Mount Axial - 55 C + 220 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 20K OHM 1.0C BEAD 214In Stock
Min.: 1
Mult.: 1

KX 3892 K 20 kOhms 1 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 448In Stock
Min.: 1
Mult.: 1

LC 3892 K 3 kOhms 5 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 30kOhm 3% B25/85:4000K+-2% 184In Stock
Min.: 1
Mult.: 1

NTCDS 4000 K 30 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 4 mm AEC-Q200 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 822JG1K THERMISTOR 277In Stock
Min.: 1
Mult.: 1

3892 K 8.2 kOhms 10 % PCB Mount Axial - 80 C + 300 C DO-35-2 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 2K OHM 10% MELF 459In Stock
Min.: 1
Mult.: 1

SM 3419 K 2 kOhms 10 % PCB Mount SMD/SMT - 55 C + 220 C MiniMELF-2 0.06 in 0.135 in 0.06 in 0.06 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, U.S. SENS 490In Stock
Min.: 1
Mult.: 1

4288 K 2 mOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 33K OHM 10% DO41 499In Stock
Min.: 1
Mult.: 1

4140 K 33 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.11 in 0.17 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 500 OHM 5% DO-35 597In Stock
Min.: 1
Mult.: 1

GET 2941 K 500 Ohms 5 % PCB Mount Axial - 55 C + 220 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 10% EPOXY COATED 189In Stock
Min.: 1
Mult.: 1

DC 3575 K 10 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.125 in 1 in 0.125 in 0.125 in Bulk