MouseReel Thermistors - NTC

Results: 1.427
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 2% B 3940 AEC-Q200 3.055In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3.T 3940 K 10 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100K 2% B 3590 AEC-Q200 3.011In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3.T 4100 K 100 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 330K 2% B 3930 AEC-Q200 3.870In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3.T 3930 K 330 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay NTC (Negative Temperature Coefficient) Thermistors NTC 0402 NONAUT NISN 10Kohms 1% 17.725In Stock
Min.: 1
Mult.: 1
: 10.000

NTCSC0402E3.....T 3435 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0201,125C,ECO 28.990In Stock
Min.: 1
Mult.: 1
: 15.000

NTCG 3380 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0201,125C,ECO 29.970In Stock
Min.: 1
Mult.: 1
: 15.000

NTCG 3380 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,5%,0201,125C,ECO 29.900In Stock
Min.: 1
Mult.: 1
: 15.000

NTCG 3380 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0402,125C,ECO 20.000In Stock
20.000On Order
Min.: 1
Mult.: 1
: 10.000

NTCG 3380 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0402,125C,ECO 18.821In Stock
Min.: 1
Mult.: 1
: 10.000

NTCG 3380 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0402,125C,ECO 18.021In Stock
Min.: 1
Mult.: 1
: 10.000

NTCG 3380 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,5%,0402,125C,ECO 19.705In Stock
Min.: 1
Mult.: 1
: 10.000

NTCG 3380 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0603,125C,ECO 8.079In Stock
Min.: 1
Mult.: 1
: 4.000

NTCG 3380 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0603,125C,ECO 4.723In Stock
Min.: 1
Mult.: 1
: 4.000

NTCG 3380 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0402,150C,AEC-Q200,ECO 12.499In Stock
20.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 10.000

NTCGS 3435 K 10 kOhms 125 mW 1 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0402,125C,AEC-Q200,ECO 19.800In Stock
Min.: 1
Mult.: 1
: 10.000

NTCGS 3435 K 10 kOhms 100 mW 3 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0402,150C,AEC-Q200,ECO 19.728In Stock
Min.: 1
Mult.: 1
: 10.000

NTCGS 3435 K 10 kOhms 125 mW 3 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,5%,0402,125C,AEC-Q200,ECO 17.875In Stock
Min.: 1
Mult.: 1
: 10.000

NTCGS 3435 K 10 kOhms 100 mW 5 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,0.5%,0402,125C,AEC-Q200,ECO 12.100In Stock
Min.: 1
Mult.: 1
: 10.000

NTCGS 3435 K 10 kOhms 100 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,0.5%,0402,150C,AEC-Q200,ECO 8.699In Stock
Min.: 1
Mult.: 1
: 10.000

NTCGS 3435 K 10 kOhms 125 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0603,125C,AEC-Q200,ECO 17.743In Stock
56.000Expected 29/03/2027
Min.: 1
Mult.: 1
: 4.000

NTCGS 3435 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0603,125C,AEC-Q200,ECO 9.850In Stock
Min.: 1
Mult.: 1
: 4.000

NTCGS 3435 K 10 kOhms 100 mW 3 % SMD/SMT SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,0.5%,0603,125C,AEC-Q200,ECO 6.306In Stock
Min.: 1
Mult.: 1
: 4.000

NTCGS 3435 K 10 kOhms 100 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 20K 4.243In Stock
Min.: 1
Mult.: 1
: 5.000

NTC 4100 K 20 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 5K0 4.250In Stock
Min.: 1
Mult.: 1
: 5.000

NTC 3450 K 5 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 1.5K OHM 5% 32.524In Stock
Min.: 1
Mult.: 1
: 4.000

NCP 3950 K 1.5 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel