Littelfuse Varistors

Results: 5.464
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR PB FREE D20 1.372In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 23 mm 6.5 kA 130 J 1 nF - 55 C + 125 C Bulk
Littelfuse Varistors 250V 1000pF 1.632In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 354 V to 419 V 620 V 20 mm 6.5 kA 130 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V pF 895In Stock
1.500Expected 01/02/2027
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 250 VAC 250 VDC 429 V 650 V 20 mm 9 kA 300 J - 55 C + 85 C Bulk
Littelfuse Varistors 250V pF 6.581In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 354 V to 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 500pF 1.762In Stock
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 250V 500pF 43In Stock
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1.137In Stock
600Expected 22/09/2026
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 429 V 650 V 1.2 kA 21 J 90 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 50kA 10000pF 14In Stock
8On Order
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 620 V 60 mm 50 kA 880 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 40kA 5000pF 63In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 630 V 40 mm 40 kA 370 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 40kA 5000pF 86In Stock
Min.: 1
Mult.: 1

HB34 MOVs PCB Mount Radial 250 VAC 330 VDC 390 V 650 V 34 mm 40 kA 370 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130VAC 255J 335V CLAMP 22KAPK 25MM 376In Stock
750Expected 05/10/2026
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 335 V 25 mm 22 kA 255 J 3.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 140VAC 285J 355V CLAMP 22KAPK 25MM 282In Stock
750Expected 12/11/2026
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 355 V 25 mm 22 kA 285 J 3.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 175VAC 315J 450V CLAMP 22KAPK 25MM 723In Stock
750Expected 03/12/2026
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 450 V 25 mm 22 kA 315 J 2.55 nF - 55 C + 85 C Bulk
Littelfuse Varistors 230VAC 400J 585V CLAMP 22KAPK 25MM 150In Stock
600Expected 14/09/2026
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 585 V 25 mm 22 kA 400 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250VAC 435J 640V CLAMP 22KAPK 25MM 143In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 640 V 25 mm 22 kA 435 J 1.75 nF - 55 C + 85 C Bulk
Littelfuse Varistors 385VAC 630J 1010V CLAMP 22KAPK 25MM 239In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.01 kV 25 mm 22 kA 630 J 1.08 nF - 55 C + 85 C Bulk
Littelfuse Varistors 440VAC 675J 1160V CLAMP 22KAPK 25MM 753In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.16 kV 25 mm 22 kA 675 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 26V 30A 90pF 268In Stock
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 60 V 30 A 0.1 J 110 pF - 55 C + 125 C Bulk
Littelfuse Varistors 26V 110pF 0603 AEC-Q200 MLA AUTO 890In Stock
Min.: 1
Mult.: 1
: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 60 V 30 A 100 mJ 110 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 3.071In Stock
Min.: 1
Mult.: 1
: 4.000

MLA MLVs 0603 (1608 metric) 26 VDC 60 V 110 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 100A 190pF 194In Stock
7.500Expected 03/12/2026
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 40 A 100 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 1.010In Stock
Min.: 1
Mult.: 1
: 8.000

MLA MLVs PCB Mount SMD/SMT 20 VAC 26 VDC 38.5 V 60 V 300 A 1.2 J 1.25 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc 34In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 730 V 40 mm 40 kA 400 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 200pF 6.004In Stock
5.000Expected 26/10/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 473 V 710 V 10 mm 2.5 kA 45 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 2.058In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 14 mm 4.5 kA 75 J 450 pF - 55 C + 85 C Bulk