Littelfuse Varistors

Results: 5.464
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 575V 450pF 1.113In Stock
11.200On Order
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 805 V to 960 V 1.41 kV 20 mm 6.5 kA 220 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 100A High 1.169In Stock
1.200Expected 03/09/2026
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 575 VAC 575 VDC 1.001 kV 1.5 kV 20 mm 9 kA 460 J - 55 C + 85 C Bulk
Littelfuse Varistors 575V 220pF 2.490In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.5 kV 14 mm 4.5 kA 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 220pF 300In Stock
2.400Expected 25/01/2027
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.5 kV 14 mm 4.5 kA 220 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 70kA 1050V 70kA 4000pF 2In Stock
120On Order
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.64 kV 60 mm 70 kA 230 J 4 nF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 1050V 40kA 2000pF 2In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.72 kV 40 mm 40 kA 900 J 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / PB FREE 1.785In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 680 VAC 875 VDC 1.21 kV 1.875 kV 10 mm 2.5 kA 75 J 65 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 165In Stock
1.200Expected 03/09/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 680 VAC 875 VDC 680 V 1.875 kV 14 mm 4.5 kA 11 J to 360 J 190 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40V 100A 500pF 7 Inch Reel 1.263In Stock
Min.: 1
Mult.: 1
: 1.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 40 VAC 56 VDC 68 V 127 V 100 A 1.5 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 68V 40A 150pF 1.446In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 127 V 3 mm 40 A 0.3 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 68V 180A 100pF 16.745In Stock
17.500On Order
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 68 VDC 76 V 140 V 180 A 1 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 40 VAC .6J 135V-CL 100A- 4.513In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 127 V 5 mm 100 A 600 mJ 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40 VAC 13J 135V-CL 1KA-P 17In Stock
7.000On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 123 V 14 mm 1 kA 14 J 3.3 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LF 246In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 20 mm 2 kA 33 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 40 VAC 3J 135V-CL 250A-PK 2.314In Stock
10.500Expected 12/10/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 127 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40 VAC 6.5J 135V-CL 500A- 2.553In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 123 V 10 mm 500 A 6.5 J 1.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250A 600pF 1.474In Stock
14.000Expected 09/11/2026
Min.: 1
Mult.: 1
: 1.000

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 1200V 40kA 1800pF 16In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 40 mm 40 kA 1.05 kJ 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 50 VAC 2J 135V-CL 400A-PK 7.149In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 66 VDC 90.2 V 145 V 5 mm 100 A 2 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50 VAC 15J 145V-CL 4500A 3.473In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 73 V to 91 V 145 V 14 mm 4.5 kA 15 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR PB FREE D14 1.625In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 145 V 14 mm 4.5 kA 15 J 3.38 nF - 55 C + 85 C Bulk
Littelfuse Varistors 2500A 1100pF 900In Stock
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 135 V 10 mm 2.5 kA 8 J 1.1 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 4 VAC .1J 30V-CL 2.725In Stock
4.500Expected 30/09/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 30 V 5 mm 50 A 100 mJ 1.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors 4 VAC .4J 22V-CL 100A-P 4.877In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 22 V 7 mm 100 A 400 mJ 3 nF - 55 C + 85 C Bulk
Littelfuse Varistors 4 VAC .8J 20V-CL 250A-P 6.396In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 20 V 10 mm 250 A 800 mJ 7.5 nF - 55 C + 85 C Bulk