Littelfuse Varistors

Results: 5.464
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 18V 40A 550pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 10 VAC 14 VDC 18 V 44 V 3 mm 4.5 kA 600 mJ 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 20mm Epoxy UltraMOV Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

UltraMOV 225 VDC 455 V Reel
Littelfuse Varistors 320V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 4.800
Mult.: 400
: 400

UltraMOV MOVs Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

LA 300 VDC 595 V Reel
Littelfuse Varistors 300VAC 165J 775V-CLAMP 100A-PK Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 20 mm 6.5 kA 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 14 mm 1.2 kA 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / PB FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 2 kA 100 J 12 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 500
: 500

ZA 31 VDC 76 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 20 mm 2 kA 23 J 11 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 305 V 34 mm 40 kA 11.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 180 VAC 240 VDC 488 V 34 mm 40 kA 6.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 200 VAC 265 VDC 540 V 34 mm 40 kA 6.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors Industrial lead-free 34S Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 34 mm 40 kA 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 34 mm 40 kA 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 550 VAC 700 VDC 1.415 kV 34 mm 40 kA 2.25 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 620 VAC 800 VDC 1.589 kV 34 mm 40 kA 2.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 200

C-III Bulk
Littelfuse Varistors CUSTOM THERMALLY PROTECTED Non-Stocked Lead-Time 16 Weeks
Min.: 720
Mult.: 72
Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 150 VAC 200 VDC 600 V 50 kA - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 150 VAC 200 VDC 600 V 75 kA - 40 C + 85 C Bulk
Littelfuse Varistors CUSTOM THERMALLY PROTECTED Non-Stocked Lead-Time 16 Weeks
Min.: 720
Mult.: 72
MOVs Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 180 VAC 50 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 180 VAC 75 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 275 VAC 350 VDC 900 V 50 kA - 40 C + 85 C Bulk