TDK Varistors

Results: 1.700
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 275V 14mm 2pin ThermoFuse Varistor 532In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17 mm 6 kA 110 J 440 pF - 40 C + 85 C Bulk
TDK Varistors 300V 14mm 2pin ThermoFuse Varistor 883In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17 mm 6 kA 125 J 400 pF - 40 C + 85 C Bulk

TDK Varistors 14VAC 10% 14mm StandarD 84In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 1 kA 4 J 9.95 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 150VAC 10% 14mm StandarD 2.735In Stock
3.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 40 J 750 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 150VAC 10% 14mm StandarD 3.940In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 40 J 750 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 17VAC 10% 14mm StandarD 3.145In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 1 kA 5 J 8.2 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 20VAC 10% 14mm StandarD 2.925In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 1 kA 6 J 6.8 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 25VAC 10% 14mm StandarD 804In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 1 kA 7 J 5.85 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 250VAC 10% 14mm StandarD 172In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 65 J 490 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 250VAC 10% 14mm StandarD 1.816In Stock
Min.: 1
Mult.: 1
: 4.800

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 65 J 490 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 14mm StandarD 16In Stock
3.000Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 15.5 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 14mm StandarD 5.839In Stock
Min.: 1
Mult.: 1
: 4.800

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 15.5 mm 4.5 kA 71 J 320 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 14mm StandarD 3.062In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 14mm StandarD 70In Stock
4.550Expected 14/09/2026
Min.: 1
Mult.: 1
: 4.800

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 30VAC 10% 14mm StandarD 4.650In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 9 J 4.95 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 14mm StandarD 1.648In Stock
Min.: 1
Mult.: 1
: 4.800

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 76 J 400 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 320VAC 10% 14mm StandarD 667In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 4.5 kA 84 J 370 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 320VAC 10% 14mm StandarD 1.468In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs 320 VAC Bulk

TDK Varistors 320VAC 10% 14mm StandarD 2.444In Stock
Min.: 1
Mult.: 1
: 4.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 4.5 kA 84 J 370 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 35VAC 10% 14mm StandarD 1.407In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 14 mm 1 kA 10 J 4.2 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 40VAC 10% 14mm StandarD 1.429In Stock
2.100Expected 04/09/2026
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3.55 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 460VAC 10% 14mm StandarD 369In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 15.5 mm 4.5 kA 100 J 260 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 14mm StandarD 2.017In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1.8 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 510VAC 10% 14mm StandarD 3.149In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 15.5 mm 4.5 kA 110 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 14mm StandarD 3.182In Stock
6.000Expected 05/10/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 15.5 mm 4.5 kA 120 J 170 pF - 40 C + 105 C Bulk