TDK Varistors

Results: 1.701
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 14Vrms 30A 7.038In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 24.5 V 42 V 30 A 200 mJ 120 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 30A 7.455In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 32.5 V 50 V 30 A 75 mJ 50 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 30A 8.489In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 32.5 V 50 V 30 A 75 mJ 53 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 20Vrms 30A 206In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 36 V 67 V 30 A 300 mJ 80 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 25Vrms 5A 3.206In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 61 V 120 V 5 A 50 mJ 10 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 14Vrms 5A 748In Stock
8.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 23 V 66 V 5 A 30 mJ 15 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 24VDC 4.7pF 100VBR AECQ200 1.400In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 24 VDC 4.7 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 0603 7V 30A 130pF 10.121In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 12.5 V 27 V 30 A 100 mJ 130 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 11V 30A 100pF 7.785In Stock
16.000Expected 09/11/2026
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 35 V 30 A 200 mJ 100 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 0603 14V 30A 100pF 14.270In Stock
Min.: 1
Mult.: 1
: 4.000

CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors CT0603V150RFG 665In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, Auto-Grade 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 150 V 290 V 3 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors CT0603L25HSG 4.002In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 61 V 120 V 5 A - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 120A 6.256In Stock
Min.: 1
Mult.: 1
: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 46 V 120 A 300 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 14Vrms 120A 6.654In Stock
Min.: 1
Mult.: 1
: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 24.5 V 42 V 120 A 300 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 14V 120A 350pF 7.583In Stock
Min.: 1
Mult.: 1
: 3.000

CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 120 A 300 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 20Vrms 200A 4.153In Stock
Min.: 1
Mult.: 1
: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 20Vrms 1A 157In Stock
Min.: 1
Mult.: 1
: 3.000

CeraDiodes Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 56VDC 470pF AEC-Q200 3.997In Stock
Min.: 1
Mult.: 1
: 2.000
Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 500 mJ 470 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 1206 20V 200A 600pF 3.833In Stock
Min.: 1
Mult.: 1
: 3.000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 17V 200A 650pF 3.373In Stock
6.000Expected 20/10/2026
Min.: 1
Mult.: 1
: 3.000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 85 VDC .7J 165V-CL 100A PK 5.686In Stock
14.000Expected 09/11/2026
Min.: 1
Mult.: 1
: 2.000

CT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 100 A 700 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 14Vrms 300A 3.996In Stock
Min.: 1
Mult.: 1
: 3.000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 16 VDC 14V-CL PK 11.913In Stock
Min.: 1
Mult.: 1
: 12.000
Standard High Speed AEC-Q100 Reel, Cut Tape
TDK Varistors 1210 31VDC 2200pF AEC-Q200 3.369In Stock
Min.: 1
Mult.: 1
: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 2.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors CT1210L8G 932In Stock
Min.: 1
Mult.: 1
: 3.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 8 VAC 11 VDC 15 V 30 V 400 A 1 J 3 nF - 55 C + 125 C Reel, Cut Tape