TDK Varistors

Results: 1.701
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1210 85VDC 2000pF 1200A 95In Stock
Min.: 1
Mult.: 1
: 1.000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 90 V to 110 V 230 V 1.2 kA 4000 mJ 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 2220 14Vrms 10A 386In Stock
Min.: 1
Mult.: 1
: 1.500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 9.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 10A 254In Stock
6.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 10 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 38VDC 6000pF AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 6 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 1003 12Vdc 82pF 3.041In Stock
Min.: 1
Mult.: 1
: 4.000

Automotive with Load Dump and Jump Start PCB Mount SMD/SMT 1003 (2508 metric) 46 V - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1003 16Vdc 3pF 38In Stock
Min.: 1
Mult.: 1
: 4.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1003 (2508 metric) 16 VDC 38 V 146 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 14Vrms 800A 1.715In Stock
4.500Expected 25/12/2026
Min.: 1
Mult.: 1
: 1.500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 18 VDC 22 V 38 V 800 A 2.3 J 4.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 35V 500A 1200pF 490In Stock
6.000Expected 23/10/2026
Min.: 1
Mult.: 1
: 1.000
Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 56 V 90 V 500 A 4 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 4 VDC 0.8J 17 V-CLMP 2.903In Stock
16.500On Order
Min.: 1
Mult.: 1
: 1.500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 4 VAC 5.5 VDC 8 V 17 V 500 A 800 mJ 10 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 15VDC 10pF 3.525In Stock
10.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 10.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 66 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 5.6 VDC .9P 210PF 22.033In Stock
Min.: 1
Mult.: 1
: 10.000

High-Speed CeraDiodes MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 150 V 600 fF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 90Vdc 0.6pF 6.142In Stock
10.000Expected 09/11/2026
Min.: 1
Mult.: 1
: 10.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 90 V 600 fF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 5.5 VDC .0075J 24V-CL 175PF P 9.192In Stock
Min.: 1
Mult.: 1
: 10.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 10 V 24 V 20 A 7.5 mJ 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 11VAC 10% 3225mm 2.579In Stock
Min.: 1
Mult.: 1

Standard High Surge MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 36 V 100 A 300 mJ 1.75 nF - 40 C + 85 C Blister Pack
TDK Varistors 115VAC 10% 3225mm 1.166In Stock
2.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2.000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 115 VAC 150 VDC 18 V 36 V 100 A 3600 mJ 1.75 nF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 14VAC 10% 3225mm 355In Stock
2.000Expected 12/10/2026
Min.: 1
Mult.: 1

Standard High Surge MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 43 V 100 A 400 mJ 1.45 nF - 40 C + 85 C Blister Pack
TDK Varistors 150VAC 10% 3225mm 2.085In Stock
8.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 395 V 400 A 4.9 J 90 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 17VAC 10% 3225mm 1.772In Stock
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 17 VAC 22 VDC 27 V 53 V 100 A 500 mJ 1.2 nF - 40 C + 85 C Blister Pack
TDK Varistors 20VAC 10% 3225mm 3.642In Stock
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 20 VAC 26 VDC 33 V 65 V 100 A 600 mJ 980 pF - 40 C + 85 C Blister Pack


TDK Varistors 275VAC 10% 3225mm 611In Stock
Min.: 1
Mult.: 1

Automotive with Load Dump and Jump Start 275 VAC Blister Pack
TDK Varistors 300VAC 10% 3225mm 3.243In Stock
46.000Expected 08/10/2026
Min.: 1
Mult.: 1

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 300 VAC 385 VDC 470 V 775 V 400 A 9.6 J 45 pF - 40 C + 85 C Blister Pack


TDK Varistors 300VAC 10% 3225mm 2.219In Stock
Min.: 1
Mult.: 1

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 9.6 J 45 pF - 40 C + 85 C Blister Pack
TDK Varistors 40VAC 10% 3225mm 621In Stock
2.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 2.000

Automotive SHCV MLVs PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 135 V 100 A 1.3 J 52 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 95VAC 10% 3225mm 3.171In Stock
Min.: 1
Mult.: 1

CeraDiodes Standard MLVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 400 A 3.4 J 135 pF - 40 C + 85 C Blister Pack
TDK Varistors 11VAC 10% 4032mm 2.183In Stock
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 36 V 250 A 800 mJ 2.75 nF - 40 C + 85 C Blister Pack