TDK Varistors

Results: 1.701
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0402 27V 6.8 pF AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 27 V 6.8 pF - 40 C + 85 C AEC-Q100 Reel
TDK Varistors 1.0x0.5mm EIA 0402 Low Cap Series Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 10.000

MLVs PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 39 V 80 V 1.1 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 0603 0.2 120v Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 12 V 35 V 1 A 3 mJ 15 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 19VDC 430pF 10% AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 42 V 48 A 100 mJ 430 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 300VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 10.000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 100 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 50VAC 10% 20mm ThermoFuse Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500

Thermo-fused Varistor,StandarD 20mm MOVs PCB Mount Radial 50 VAC 20 mm - 40 C + 85 C Bulk
TDK Varistors 6Vrms 30A Non-Stocked Lead-Time 11 Weeks
Min.: 16.000
Mult.: 16.000
: 4.000

CT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6 VAC 8 VDC 11 V 27 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
TDK Varistors 30Vrms 80A Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
: 3.000

Automotive MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel
TDK Varistors 1210 17Vrms 2.5A Non-Stocked Lead-Time 8 Weeks
Min.: 6.000
Mult.: 3.000
: 3.000

Standard High Speed MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2 nF - 55 C + 150 C AEC-Q100 Reel
TDK Varistors MLVaristor CT1210K50G_X Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 2.000
: 2.000

Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 65 VDC 73.8 V to 90.2 V 135 V 200 A 1600 mJ 1 nF - 55 C + 125 C Reel
TDK Varistors MLVaristor CT1210K17G_X1 Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 3.000
: 3.000

Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 24.3 V to 29.7 V 44 V 400 A 1700 mJ 2.5 nF - 55 C + 150 C Reel
TDK Varistors CT0402L14UG Non-Stocked Lead-Time 8 Weeks
Min.: 50.000
Mult.: 50.000
: 10.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 10 A 10 mJ 47 pF - 40 C + 125 C Reel
TDK Varistors MLVaristor CT0402S28G_X Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10.000

Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 28 VAC 36 VDC 45 V to 65 V 130 V 5 A 12 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors MLVaristor CT0402S40G_X Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10.000

Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 40 VAC 51 VDC 61 V to 80 V 135 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape

TDK Varistors 115VAC 10% 5mm StandarD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 5 mm 400 A 3.6 J 155 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 130VAC 10% 5mm StandarD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 400 A 4.2 J 135 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 5mm StandarD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 100 A 400 mJ 1.45 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 140VAC 10% 5mm StandarD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 5 mm 400 A 4.5 J 95 pF - 40 C + 105 C Bulk

TDK Varistors 140VAC 10% 5mm StandarD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 5 mm 400 A 4.5 J 125 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 17VAC 10% 5mm StandarD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 100 A 500 mJ 1.2 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 20VAC 10% 5mm StandarD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 100 A 600 mJ 980 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 20VAC 10% 5mm StandarD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 100 A 600 mJ 980 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 230VAC 10% 5mm StandarD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 70 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 5mm StandarD Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 4.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 60 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 30VAC 10% 5mm StandarD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 100 A 900 mJ 720 pF - 40 C + 105 C Reel, Cut Tape