TDK Varistors

Results: 1.700
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 40VAC 10% 7mm StandarD 8.940In Stock
Cut Tape
Rp6.237,64
Rp3.797,62
Rp3.008,74
Rp2.861,98
Reel
Rp2.421,67
Min.: 1
Mult.: 1
: 6.000
B722xxS3/4 MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3 J 900 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 680VAC 10% 10mm AdvanceD 3.698In Stock
Rp17.612,16
Rp11.264,44
Rp9.228,04
Rp8.512,54
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12 mm 3.5 kA 110 J 85 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm EnergetiQ 2.095In Stock
Rp21.281,36
Rp13.942,96
Rp11.539,63
Rp11.062,64
Min.: 1
Mult.: 1
Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 8 kA 100 J 750 pF - 40 C + 105 C Bulk

TDK Varistors 75VAC 10% 14mm StandarD 2.990In Stock
Cut Tape
Rp11.557,98
Rp7.338,40
Rp5.944,10
Rp5.668,91
Reel
Rp4.788,31
Min.: 1
Mult.: 1
: 3.000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 1 kA 20 J 1.37 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 300VAC 10% 20mm StandarD 1.970In Stock
Cut Tape
Rp17.428,70
Rp11.282,79
Rp9.283,08
Rp8.879,46
Reel
Rp8.145,62
Min.: 1
Mult.: 1
: 2.000
B722xxS3/4 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 300VAC 10% 25mm SuperioR 400In Stock
Rp75.218,60
Rp58.156,82
Rp53.570,32
Rp48.433,44
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 27.5 mm 20 kA 410 J 1.75 nF - 40 C + 105 C Bulk
TDK Varistors 14Vrms 5A 8.748In Stock
Cut Tape
Rp5.503,80
Rp3.412,36
Rp2.696,86
Rp2.550,09
Reel
Rp2.219,87
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 23 V 66 V 5 A 30 mJ 15 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 17Vrms 800A 1.195In Stock
Cut Tape
Rp28.986,68
Rp19.263,30
Rp16.988,40
Rp15.961,02
Reel
Rp14.016,34
Min.: 1
Mult.: 1
: 1.500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 17 VAC 22 VDC 27 V 44 V 800 A 2.7 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 150VAC 10% 4032mm 1.428In Stock
Rp22.015,20
Rp14.328,23
Rp11.851,52
Rp11.356,17
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 200 V 395 V 1.2 kA 110 J - 40 C + 85 C Blister Pack
TDK Varistors 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 36.866In Stock
Cut Tape
Rp2.201,52
Rp1.247,53
Rp953,99
Rp898,95
Reel
Rp678,80
Min.: 1
Mult.: 1
: 10.000
AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 300 mA 10 mJ 1.2 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 17VAC 10% 5mm StandarD 5.214In Stock
Cut Tape
Rp8.255,70
Rp5.045,15
Rp4.017,77
Rp3.687,55
Reel
Rp2.843,63
Min.: 1
Mult.: 1
: 4.500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 100 A 500 mJ 1.2 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 510VAC 10% 20mm StandarD 1.614In Stock
Rp36.141,62
Rp24.033,26
Rp19.813,68
Rp18.712,92
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk
TDK Varistors CT0603S5ARFG 7.814In Stock
Cut Tape
Rp4.769,96
Rp2.935,36
Rp2.311,60
Reel
Rp1.889,64
Rp1.816,25
Rp1.797,91
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, Auto-Grade 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 220 V 0.6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 440VAC 10% 5mm StandarD 3.258In Stock
Rp16.511,40
Rp10.677,37
Rp6.659,60
Rp4.549,81
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 5 mm 400 A 16 J 32 pF - 40 C + 105 C Bulk

TDK Varistors 25VAC 10% 10mm StandarD 573In Stock
Cut Tape
Rp20.547,52
Rp12.346,86
Rp7.760,36
Rp5.815,68
Reel
Rp4.476,42
Min.: 1
Mult.: 1
: 3.000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 500 A 3.7 J 3.2 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 7mm StandarD 3.835In Stock
Cut Tape
Rp15.961,02
Rp10.255,41
Rp6.384,41
Rp4.366,35
Reel
Rp2.825,28
Min.: 1
Mult.: 1
: 4.500
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 250 A 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 230VAC 10% 14mm StandarD 562In Stock
Cut Tape
Rp21.648,28
Rp12.952,28
Rp8.127,28
Rp6.109,22
Reel
Rp4.696,58
Min.: 1
Mult.: 1
: 3.000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 60 J 530 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors CT2220K60G 894In Stock
Cut Tape
Rp52.286,10
Rp33.022,80
Rp24.950,56
Rp23.482,88
Reel
Rp17.245,24
Min.: 1
Mult.: 1
: 1.000
CT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.8 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 385VAC 10% 7mm AdvanceD 4.923In Stock
Rp12.291,82
Rp7.962,16
Rp4.953,42
Rp3.394,01
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 385 VAC 7 mm - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 10mm AdvanceD 2.839In Stock
Cut Tape
Rp20.180,60
Rp12.053,32
Rp7.576,90
Rp5.687,26
Reel
Rp4.311,31
Min.: 1
Mult.: 1
: 3.000
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 25VAC 10% 5mm StandarD 4.220In Stock
Cut Tape
Rp8.255,70
Rp5.045,15
Rp4.017,77
Rp3.815,97
Reel
Rp2.733,55
Min.: 1
Mult.: 1
: 4.500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 100 A 700 mJ 850 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 14mm StandarD 1.948In Stock
Rp21.648,28
Rp12.952,28
Rp8.127,28
Rp6.109,22
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs 275 VAC Bulk

TDK Varistors 385VAC 10% 20mm StandarD 1.498In Stock
Cut Tape
Rp34.857,40
Rp21.464,82
Rp13.942,96
Rp11.025,95
Reel
Rp8.622,62
Min.: 1
Mult.: 1
: 1.500
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 8 kA 150 J 600 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 250VAC 10% 10mm AdvanceD 2.885In Stock
Rp20.180,60
Rp12.053,32
Rp7.576,90
Rp5.687,26
Reel
Rp4.311,31
Min.: 1
Mult.: 1
: 3.000
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Ammo Pack
TDK Varistors 230VAC 10% 40mm High E 240In Stock
Rp303.993,22
Rp236.663,40
Rp226.756,56
Rp199.787,94
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm Chassis Mount Screw 230 VAC - 40 C + 105 C Bulk