TDK Varistors

Results: 1.700
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors MLV, 0805, 25V 6.000In Stock
Cut Tape
Rp8.255,70
Rp5.173,57
Rp4.146,20
Rp3.962,74
Reel
Rp3.577,47
Min.: 1
Mult.: 1
: 3.000
X1-series, AUTO 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 25V 6.000In Stock
Cut Tape
Rp8.255,70
Rp5.173,57
Rp4.146,20
Rp3.962,74
Reel
Rp3.577,47
Min.: 1
Mult.: 1
: 3.000
X1-series, AUTO 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 30V 5.980In Stock
Cut Tape
Rp8.255,70
Rp5.173,57
Rp4.146,20
Rp3.962,74
Reel
Rp3.577,47
Min.: 1
Mult.: 1
: 3.000
X1-series, AUTO 0805 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 80 A 300 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 20V 6.000In Stock
Cut Tape
Rp10.090,30
Rp6.347,72
Rp5.136,88
Rp4.898,38
Reel
Rp4.439,73
Min.: 1
Mult.: 1
: 3.000
X-series, STANDARD 1206 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 200 A 700 mJ 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 30V 4.000In Stock
Cut Tape
Rp10.090,30
Rp6.347,72
Rp5.136,88
Rp4.898,38
Reel
Rp4.513,12
Min.: 1
Mult.: 1
: 2.000
X-series, STANDARD 1206 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 200 A 1000 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 25V 3.990In Stock
Cut Tape
Rp10.090,30
Rp6.347,72
Rp5.136,88
Rp4.898,38
Reel
Rp4.513,12
Min.: 1
Mult.: 1
: 2.000
X-series, STANDARD 1206 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 200 A 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 35V 3.950In Stock
Cut Tape
Rp10.640,68
Rp6.732,98
Rp5.430,42
Rp5.191,92
Reel
Rp4.788,31
Min.: 1
Mult.: 1
: 2.000
X-series, STANDARD 1206 35 VAC - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 40V 3.996In Stock
Cut Tape
Rp10.090,30
Rp6.347,72
Rp5.136,88
Rp4.898,38
Reel
Rp4.513,12
Min.: 1
Mult.: 1
: 2.000
X-series, STANDARD 1206 PCB Mount SMD/SMT 40 VAC 56 VDC 61.2 VDC to 74.8 VDC 110 V 100 A 500 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 50V 3.458In Stock
Cut Tape
Rp10.090,30
Rp6.347,72
Rp5.136,88
Rp4.898,38
Reel
Rp4.513,12
Min.: 1
Mult.: 1
: 2.000
X-series, STANDARD 1206 PCB Mount SMD/SMT 50 VAC 65 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 20V 6.000In Stock
Cut Tape
Rp10.457,22
Rp6.622,91
Rp5.357,03
Rp5.118,53
Reel
Rp4.641,54
Min.: 1
Mult.: 1
: 3.000
X1-series, AUTO, 1206 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 200 A 700 mJ 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 25V 4.000In Stock
Cut Tape
Rp10.457,22
Rp6.622,91
Rp5.357,03
Rp5.118,53
Reel
Rp4.733,27
Min.: 1
Mult.: 1
: 2.000
X1-series, AUTO, 1206 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 200 A 1000 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 35V 4.000In Stock
Cut Tape
Rp10.457,22
Rp6.622,91
Rp5.357,03
Rp5.118,53
Reel
Rp4.733,27
Min.: 1
Mult.: 1
: 2.000
X1-series, AUTO, 1206 PCB Mount SMD/SMT 35 VAC 45 VDC 50.4 VDC to 61.6 VDC 90 V 100 A 400 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 40V 4.000In Stock
Cut Tape
Rp10.457,22
Rp6.622,91
Rp5.357,03
Rp5.118,53
Reel
Rp4.733,27
Min.: 1
Mult.: 1
: 2.000
X1-series, AUTO, 1206 PCB Mount SMD/SMT 40 VAC 56 VDC 61.2 VDC to 74.8 VDC 110 V 100 A 500 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 30V 4.000In Stock
Cut Tape
Rp11.741,44
Rp7.448,48
Rp6.054,18
Rp5.778,99
Reel
Rp5.357,03
Min.: 1
Mult.: 1
: 2.000
X-Series, STANDARD 1210 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 300 A 2000 mJ 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 25V 4.000In Stock
Cut Tape
Rp13.576,04
Rp8.659,31
Rp7.044,86
Rp6.732,98
Reel
Rp6.255,99
Min.: 1
Mult.: 1
: 2.000
X1-Series, AUTO, 1210 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 300 A 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 30V 3.998In Stock
Cut Tape
Rp12.108,36
Rp7.723,67
Rp6.274,33
Rp5.999,14
Reel
Rp5.558,84
Min.: 1
Mult.: 1
: 2.000
X1-Series, AUTO, 1210 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 400 A 2000 mJ 1 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 30V 1.315In Stock
Cut Tape
Rp17.795,62
Rp11.484,60
Rp9.448,19
Rp9.044,58
Reel
Rp8.696,00
Min.: 1
Mult.: 1
: 1.000
X-series, STANDARD 1812 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 800 A 300 mJ 2.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 25V 1.970In Stock
Cut Tape
Rp26.968,62
Rp17.758,93
Rp15.740,87
Rp14.786,88
Reel
Rp13.539,35
Min.: 1
Mult.: 1
: 1.000
X1-series, AUTO 1812 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 800 A 4.2 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 30V 1.980In Stock
Cut Tape
Rp26.968,62
Rp17.758,93
Rp15.740,87
Rp14.786,88
Reel
Rp13.539,35
Min.: 1
Mult.: 1
: 1.000
X1-series, AUTO, 1812 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 800 A 300 mJ 2.2 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 28V 7.732In Stock
Cut Tape
Rp2.935,36
Rp1.779,56
Rp1.375,95
Rp1.302,57
Reel
Rp1.064,07
Min.: 1
Mult.: 1
: 10.000
X-series, STANDARD 0402 PCB Mount SMD/SMT 28 VAC 36 VDC 45 VDC to 65 VDC 130 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 33V 8.000In Stock
Cut Tape
Rp2.935,36
Rp1.779,56
Rp1.375,95
Rp1.302,57
Reel
Rp1.064,07
Min.: 1
Mult.: 1
: 10.000
X-series, STANDARD 0402 PCB Mount SMD/SMT 33 VAC 42 VDC 61 VDC to 80 VDC 100 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 40V 8.000In Stock
Cut Tape
Rp2.935,36
Rp1.779,56
Rp1.375,95
Rp1.302,57
Reel
Rp1.064,07
Min.: 1
Mult.: 1
: 10.000
X-series, STANDARD 0402 PCB Mount SMD/SMT 40 VAC 51 VDC 61 VDC to 80 VDC 135 V 5 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors G14, Hybrid design, 14 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C 2.070In Stock
Rp73.567,46
Rp47.699,60
Rp37.976,22
Rp34.490,48
Min.: 1
Mult.: 1
Hybrid Disc Varistor / GDT G14 series MOVs PCB Mount Radial 150 VAC 180 V 550 V 17 mm 6 kA 75 J - 40 C + 105 C Bulk
TDK Varistors G20, Hybrid design, 20 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C 1.210In Stock
Rp86.960,04
Rp57.239,52
Rp44.764,24
Rp40.728,12
Min.: 1
Mult.: 1
Hybrid Disc Varistor / GDT G20 series MOVs PCB Mount Radial 150 VAC 180 V 485 V 22.5 mm 10 kA 60 J - 40 C + 105 C Bulk
TDK Varistors G14, Hybrid design, 14 mm, Vrms=420V, GDT Voltage 1600(1280-1920)V , 105C 1.160In Stock
Rp59.441,04
Rp29.720,52
Rp26.785,16
Rp21.648,28
Min.: 1
Mult.: 1
Hybrid Disc Varistor / GDT G14 series MOVs PCB Mount Radial 420 VAC 510 V 1.25 kV 17 mm 6 kA - 40 C + 105 C Bulk