TDK Varistors

Results: 1.700
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0805 39V 100A 430pF AEC-Q200 213.897In Stock
188.000On Order
Cut Tape
Rp5.136,88
Rp3.118,82
Rp2.458,36
Rp2.329,94
Reel
Rp2.036,41
Min.: 1
Mult.: 1
: 2.000
AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 28 VDC 39 V 62 V 100 A 300 mJ 430 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 510VAC 10% 20mm AdvanceD Thermofused 1.534In Stock
Rp72.283,24
Rp45.681,54
Rp41.828,88
Rp35.591,24
Min.: 1
Mult.: 1
Thermo-fused Varistor, AdvanceD 20mm PCB Mount Radial - 40 C + 105 C Bulk
TDK Varistors 1206 25V 200A 550pF 71.485In Stock
Cut Tape
Rp6.054,18
Rp4.201,23
Reel
Rp3.834,31
Min.: 1
Mult.: 1
: 2.000
CT MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 65 V 200 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 35V 100A 200pF 78.866In Stock
84.000Expected 28/12/2026
Cut Tape
Rp6.421,10
Rp3.981,08
Reel
Rp3.962,74
Rp3.944,39
Rp3.834,31
Min.: 1
Mult.: 1
: 2.000
Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 2220 14Vrms 1200A 13.948In Stock
Cut Tape
Rp50.268,04
Rp37.609,30
Rp34.307,02
Rp30.821,28
Reel
Rp26.051,32
Min.: 1
Mult.: 1
: 1.500
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 18 VDC 22 V 38 V 1.2 kA 5.8 J 10 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 20Vrms 1200A 15.321In Stock
Cut Tape
Rp40.361,20
Rp27.152,08
Rp24.400,18
Rp22.932,50
Reel
Rp20.547,52
Min.: 1
Mult.: 1
: 1.500
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 7.8 J 7 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 25Vrms 1200A 13.569In Stock
Cut Tape
Rp52.469,56
Rp39.076,98
Rp35.774,70
Rp32.105,50
Reel
Rp28.069,38
Min.: 1
Mult.: 1
: 1.000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 1200A 16.872In Stock
Cut Tape
Rp35.407,78
Rp30.821,28
Rp29.353,60
Rp28.069,38
Reel
Rp28.069,38
Min.: 1
Mult.: 1
: 1.000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 35Vrms 1000A 12.427In Stock
Cut Tape
Rp34.673,94
Rp23.299,42
Rp20.730,98
Rp19.446,76
Reel
Rp19.446,76
Min.: 1
Mult.: 1
: 1.000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.7 J 2.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30V 1200A 4000pF 28.815In Stock
Cut Tape
Rp26.234,78
Rp17.263,59
Rp15.300,56
Rp14.364,92
Reel
Rp13.337,54
Min.: 1
Mult.: 1
: 1.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 25Vrms 800A 48.055In Stock
36.000Expected 13/11/2026
Cut Tape
Rp28.986,68
Rp19.263,30
Rp15.942,67
Rp14.144,77
Reel
Rp12.346,86
Min.: 1
Mult.: 1
: 1.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.7 J 2.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 130V 250A 200pF 38.224In Stock
Cut Tape
Rp20.180,60
Rp13.062,35
Rp10.769,10
Rp10.328,80
Reel
Rp9.136,31
Min.: 1
Mult.: 1
: 3.000
Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 130 VAC 170 VDC 205 V 340 V 250 A 3.5 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 040, 4V, LowClamp Variant 10.000In Stock
Cut Tape
Rp2.201,52
Rp1.871,29
Rp1.797,91
Reel
Rp1.467,68
Rp1.449,33
Min.: 1
Mult.: 1
: 10.000
X-series, STANDARD 0402 TVS Diodes SMD/SMT 0402 (1005 metric) 24 V - 40 C + 85 C Reel, Cut Tape
TDK Varistors MLV, 040, 4V, StandardClamp Variant 9.985In Stock
Cut Tape
Rp2.201,52
Rp1.871,29
Rp1.797,91
Reel
Rp1.467,68
Rp1.449,33
Min.: 1
Mult.: 1
: 10.000
X-series, STANDARD 0402 TVS Diodes SMD/SMT 0402 (1005 metric) 24 V - 40 C + 85 C Reel, Cut Tape
TDK Varistors 750VAC 10% 60mm High E 329In Stock
Rp2.110.707,30
Rp1.784.882,34
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 60 mm 70 kA 2 kJ 2.4 nF - 40 C + 105 C Bulk
TDK Varistors 20pF 19VDC 0603 Array AEC-Q200 6.685In Stock
Cut Tape
Rp3.118,82
Rp1.797,91
Rp1.394,30
Rp1.320,91
Reel
Rp1.045,72
Min.: 1
Mult.: 1
: 10.000
AVRH MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 60 V 4 A 0.04 J 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 LIN 200pF 16VDC 16.666In Stock
Cut Tape
Rp2.201,52
Rp1.247,53
Rp953,99
Rp898,95
Reel
Rp697,15
Min.: 1
Mult.: 1
: 10.000
AVRH Varistors PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 22 V 40 V 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 8V 25A 650pF 50.808In Stock
Cut Tape
Rp2.018,06
Rp1.229,18
Rp935,65
Rp880,61
Reel
Rp697,15
Min.: 1
Mult.: 1
: 10.000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 8 V 14 V 25 A 40 mJ 650 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 27V 20A 160pF AEC-Q200 36.406In Stock
Cut Tape
Rp2.935,36
Rp1.687,83
Rp1.302,57
Rp1.229,18
Rp1.174,14
Reel
Rp990,68
Min.: 1
Mult.: 1
: 4.000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 42 V 20 A 100 mJ 160 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 30pF 17VDC 0603 2A AEC-Q200, Classic_CAN 71.802In Stock
Cut Tape
Rp2.935,36
Rp1.779,56
Rp1.375,95
Rp1.302,57
Reel
Rp1.045,72
Min.: 1
Mult.: 1
: 4.000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VDC 27 V 52 V 2 A 50 mJ 30 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1.1pF 70VDC 0402 AEC-Q200 ES, Single Pair Ethernet 1000BASE-T1 218.429In Stock
Cut Tape
Rp2.018,06
Rp1.229,18
Rp935,65
Rp880,61
Reel
Rp678,80
Min.: 1
Mult.: 1
: 10.000
AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 110 V 190 V 300 mA 7 mJ 1.1 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 5.5 VDC .01J 17V-CL 15 PF 57.710In Stock
Cut Tape
Rp1.834,60
Rp1.064,07
Rp807,22
Rp752,19
Reel
Rp587,07
Min.: 1
Mult.: 1
: 15.000
AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 8 V 17 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors Ceramic Varistor 0603, 100pF, 10%, 100mJ, 40VDC 30.890In Stock
36.000On Order
Cut Tape
Rp2.751,90
Rp1.669,49
Rp1.375,95
Rp1.302,57
Reel
Rp1.045,72
Min.: 1
Mult.: 1
: 4.000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 56 V 113 V 60 A 100 mJ 100 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 275VAC 10% 5mm StandarD 15.175In Stock
Cut Tape
Rp5.870,72
Rp3.595,82
Rp2.861,98
Rp2.715,21
Reel
Rp2.293,25
Min.: 1
Mult.: 1
: 7.500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 60 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 150VAC 10% 5mm StandarD 13.173In Stock
Rp5.870,72
Rp3.559,12
Rp2.806,94
Rp2.678,52
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 5 mm 400 A 4.9 J 90 pF - 40 C + 105 C Bulk