100 pF SMD/SMT Varistors

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors 0201, 8V, 5A MAX CLAMP 22V 22.900In Stock
Cut Tape
Rp4.586,50
Rp2.770,25
Rp2.183,17
Rp2.073,10
Reel
Rp1.669,49
Min.: 1
Mult.: 1
: 15.000
EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.6 VDC 8 V 5 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 14VDC 9.290In Stock
Cut Tape
Rp12.842,20
Rp12.622,05
Rp12.090,01
Rp11.557,98
Reel
Rp8.989,54
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 30 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 18 VDC .2J 40V-CL 30A PK 7.628In Stock
Cut Tape
Rp14.860,26
Rp9.613,30
Rp5.980,80
Rp4.091,16
Reel
Rp2.073,10
Min.: 1
Mult.: 1
: 4.000
Automotive MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape
TDK Varistors 0402 0.3 6.8v 14.255In Stock
Cut Tape
Rp3.118,82
Rp1.797,91
Rp1.687,83
Rp1.651,14
Reel
Rp1.009,03
Min.: 1
Mult.: 1
: 20.000
AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 3.5 VDC 6.8 V 15 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 12V 20A 0603 1.485In Stock
Cut Tape
Rp11.191,06
Rp9.173,00
Rp4.861,69
Rp3.210,55
Reel
Rp1.706,18
Min.: 1
Mult.: 1
: 4.000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 14 V 23 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 13.5V 20A 0603 1.610In Stock
Cut Tape
Rp11.191,06
Rp9.173,00
Rp4.861,69
Rp3.210,55
Reel
Rp1.320,91
Min.: 1
Mult.: 1
: 4.000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 8V 3A MULTILAYER VARISTOR 15.825In Stock
Cut Tape
Rp4.036,12
Rp2.421,67
Rp1.889,64
Rp1.797,91
Reel
Rp1.412,64
Min.: 1
Mult.: 1
: 10.000
EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 38VDC 5.374In Stock
Cut Tape
Rp7.705,32
Rp6.971,48
Rp5.760,64
Rp5.228,61
Reel
Rp4.127,85
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 42 VDC 100PF 6.989In Stock
Cut Tape
Rp5.687,26
Rp3.522,43
Rp3.027,09
Rp2.861,98
Reel
Rp2.660,17
Min.: 1
Mult.: 1
: 4.000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 42 VDC 56 V 99 V 35 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 100pFmax. 0402 inch 20.000In Stock
Cut Tape
Rp2.018,06
Rp1.119,11
Rp862,26
Rp807,22
Reel
Rp623,76
Min.: 1
Mult.: 1
: 10.000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor33V 100pFmax. 0402 inch 20.000In Stock
Cut Tape
Rp2.018,06
Rp1.137,45
Rp862,26
Rp807,22
Reel
Rp678,80
Min.: 1
Mult.: 1
: 10.000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 100pFmax. 0603 inch 7.990In Stock
Cut Tape
Rp4.769,96
Rp2.861,98
Rp2.256,56
Rp2.146,48
Reel
Rp2.018,06
Min.: 1
Mult.: 1
: 4.000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor33V 100pFmax. 0603 inch 7.860In Stock
Cut Tape
Rp3.852,66
Rp2.274,90
Rp1.779,56
Rp1.687,83
Reel
Rp1.596,10
Min.: 1
Mult.: 1
: 4.000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 5.5 VDC .01J 17V-CL 15 PF 57.710In Stock
Cut Tape
Rp1.834,60
Rp1.064,07
Rp807,22
Rp752,19
Reel
Rp587,07
Min.: 1
Mult.: 1
: 15.000
AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 8 V 17 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors Ceramic Varistor 0603, 100pF, 10%, 100mJ, 40VDC 30.890In Stock
36.000Expected 02/11/2026
Cut Tape
Rp2.935,36
Rp1.779,56
Rp1.375,95
Rp1.302,57
Reel
Rp1.045,72
Min.: 1
Mult.: 1
: 4.000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 56 V 113 V 60 A 100 mJ 100 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 30A 31.367In Stock
Cut Tape
Rp6.237,64
Rp3.779,28
Rp3.008,74
Rp2.861,98
Reel
Rp2.476,71
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 46 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 11V 30A 100pF 18.245In Stock
Cut Tape
Rp4.586,50
Rp2.825,28
Rp2.219,87
Rp2.109,79
Reel
Rp1.797,91
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 35 V 30 A 200 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 85 VDC .7J 165V-CL 100A PK 19.619In Stock
Cut Tape
Rp10.824,14
Rp6.788,02
Rp5.503,80
Rp5.246,96
Reel
Rp4.843,34
Min.: 1
Mult.: 1
: 2.000
CT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 100 A 700 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 130VAC 10% 3225mm 6.645In Stock
Rp12.475,28
Rp7.962,16
Rp6.732,98
Rp5.338,69
Min.: 1
Mult.: 1
CU Standard MLVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 42 J 100 pF - 40 C + 85 C Blister Pack
Bourns Varistors MLV Auto 0603 25VAC , Lead free 7.395In Stock
Cut Tape
Rp2.568,44
Rp1.541,06
Rp1.192,49
Rp1.119,11
Reel
Rp935,65
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 36 V to 44 V 71 V 100 pF - 40 C + 125 C Reel, Cut Tape
Littelfuse Varistors 230V 250A 70pF 13 Inch Reel 4.420In Stock
Cut Tape
Rp28.436,30
Rp18.896,38
Rp16.749,90
Rp15.740,87
Reel
Rp13.576,04
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 230V 250A 70pF 7 Inch Reel 1.994In Stock
Cut Tape
Rp28.436,30
Rp18.896,38
Rp16.749,90
Rp15.740,87
Rp15.135,45
Reel
Rp13.576,04
Min.: 1
Mult.: 1
: 1.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 68V 180A 100pF 12.960In Stock
20.000Expected 28/01/2027
Cut Tape
Rp23.482,88
Rp15.410,64
Rp13.631,08
Rp12.787,16
Reel
Rp10.915,87
Min.: 1
Mult.: 1
: 2.500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 68 VDC 76 V 140 V 180 A 1 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 250V 5.655In Stock
Cut Tape
Rp21.097,90
Rp13.722,81
Rp11.337,83
Rp10.879,18
Reel
Rp10.071,95
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 250 VAC 320 VDC 390 V 650 V 400 A 11 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402, DC 6.8V, 3A 58.545In Stock
Cut Tape
Rp4.036,12
Rp2.421,67
Rp1.889,64
Rp1.797,91
Reel
Rp1.412,64
Min.: 1
Mult.: 1
: 10.000
EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.7 VDC 6.8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel