150 pF 10 % Varistors

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 175VAC 10% 7mm StandarD 21.334In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 13 J 150 pF - 40 C + 105 C Bulk
KYOCERA AVX Varistors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V 710In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 25.5 V 42 V 30 A 200 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors 680V 3.5KA MOV Disc 10mm 826In Stock
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 460V 4500A 10D Radial 1.494In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 4.5 kA 134 J 150 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S460BSE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSBULKe3 975In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors 48 VDC 150PF 2.722In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 110 V 35 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 625VAC 10% 14mm AdvanceD 3.711In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 15.5 mm 5 kA 200 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 4032mm 7.876In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 225 VDC 270 V 455 V 1.2 kA 13 J 150 pF - 40 C + 85 C Blister Pack

TDK Varistors 460VAC 10% 10mm StandarD 2.889In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 50 J 150 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 10mm AdvanceD 1.278In Stock
3.000Expected 14/09/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12 mm 5 kA 67 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 10mm StandarD 6.426In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 40 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 1206 20V 200A 600pF 3.908In Stock
Min.: 1
Mult.: 1
: 3.000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 861In Stock
4.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 4.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 7mm, 330V 1.2KA, Bulk 1.914In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 570 V 7 mm 400 A 9.5 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 2.5KA MOV Disc 10mm 27In Stock
2.000Expected 25/11/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 75 J 150 pF - 40 C + 105 C Bulk
Bourns Varistors DV SERIES 275V 1.865In Stock
12.000On Order
Min.: 1
Mult.: 1
: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 150 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 150pF 330volts 10% 506In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 210 VAC 363 VDC 330 V 550 V 7 mm 1.2 kA 23 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors 150pF 680volts 10% 1.201In Stock
6.400Expected 16/11/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 10 mm 2.5 kA 70 J 150 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD 14mm 1000Vrms Type 5 1465V 4.5kA 86In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 16.5 mm 4.5 kA 348 J 150 pF - 40 C + 85 C Bulk
KEMET Varistors 385V 1200A 4032 10In Stock
11.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 1.000

VP MLVs PCB Mount SMD/SMT 4032 (10080 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVHE, 10 mm size, 420 VAC 980In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 25 A 98 J 150 pF - 40 C + 125 C Bulk
Bourns Varistors CV+ 300 K 7 B L1 1.774In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 46 J 150 pF - 40 C + 85 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm
2.000Expected 06/11/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors 22 VDC 150PF
4.000Expected 24/09/2026
Min.: 1
Mult.: 1
: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 15.6 VAC 22 VDC 30 V 53 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel