20 pF SMD/SMT Varistors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 20pF 19VDC 0603 Array AEC-Q200 6.685In Stock
Cut Tape
Rp3.118,82
Rp1.797,91
Rp1.394,30
Rp1.320,91
Reel
Rp1.045,72
Min.: 1
Mult.: 1
: 10.000
AVRH MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 60 V 4 A 0.04 J 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 27V, 20pf 0402,.5MM THICKNESS 13.308In Stock
Cut Tape
Rp2.568,44
Rp1.541,06
Rp1.192,49
Rp1.119,11
Reel
Rp862,26
Min.: 1
Mult.: 1
: 10.000
EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 1 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 18volts 20pF VV=27volts AEC-Q200 6.243In Stock
Cut Tape
Rp3.669,20
Rp2.146,48
Rp1.669,49
Rp1.577,76
Reel
Rp1.284,22
Min.: 1
Mult.: 1
: 4.000
EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 2 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor CHIP TYPE EEZJZ 19.460In Stock
Cut Tape
Rp1.834,60
Rp623,76
Rp477,00
Rp440,30
Reel
Rp366,92
Min.: 1
Mult.: 1
: 10.000
EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 3 A 20 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 27V MULTILAYER VARISTOR 6.597In Stock
Cut Tape
Rp2.935,36
Rp1.761,22
Rp1.375,95
Rp1.284,22
Reel
Rp1.045,72
Min.: 1
Mult.: 1
: 4.000
EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 3 A 20 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402, DC 27V, 1A Non-Stocked Lead-Time 18 Weeks
Reel
Rp1.412,64
Rp1.394,30
Min.: 10.000
Mult.: 10.000
: 10.000
EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 1 A 20 pF - 40 C + 85 C AEC-Q100 Reel
Panasonic Industry Varistors 0201, 12V, 1A MAX CLAMP 40V Non-Stocked Lead-Time 18 Weeks
Reel
Rp1.614,45
Min.: 15.000
Mult.: 15.000
: 15.000
EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 7.5 VDC 12 V 1 A 20 pF - 40 C + 85 C Reel
Panasonic Industry Varistors 0201, 15V, 1A MAX CLAMP 40V Non-Stocked Lead-Time 18 Weeks
Cut Tape
Rp4.953,42
Rp2.935,36
Rp2.311,60
Rp2.201,52
Reel
Rp1.632,79
Min.: 1
Mult.: 1
: 15.000
EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 9 VDC 15 V 1 A 20 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0201, 27V, 1A MAX CLAMP 55V Non-Stocked Lead-Time 18 Weeks
Reel
Rp1.614,45
Min.: 15.000
Mult.: 15.000
: 15.000
EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 16 VDC 27 V 1 A 20 pF - 40 C + 85 C Reel