2200 pF Varistors

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO 201KK20J
YAGEO Varistors MOV Disc 20mm, 200V 10KA,125?,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 115 VAC 150 VDC 200 V 300 V 23 mm 10 kA 130 J 2200 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors 14 VDC 2200PF Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 10 VAC 14 VDC 20 V 35 V 500 A 2.5 J 2200 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 31 VDC 2200PF Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 25 VAC 31 VDC 39 V 69 V 100 A 700 mJ 2200 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

ZV Varistors SMD/SMT SMD/SMT 40 V 56 V 68 V 110 V 1 kA 9.2 J 2200 pF - 55 C + 125 C Reel