ZV35K2220T102N

SEI Stackpole
708-ZV35K2220T102N
ZV35K2220T102N

Mfr.:

Description:
Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Varistors
RoHS:  
ZV
Varistors
SMD/SMT
SMD/SMT
2220
35 V
45 V
56 V
90 V
1 kA
7.6 J
3000 pF
- 55 C
+ 125 C
Reel
Brand: SEI Stackpole
Current Rating: 10 A
Height: 1.25 mm
Length: 5.7 mm
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533400080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp12.200 Rp12.200.000
Rp11.668 Rp23.336.000
Rp11.356 Rp56.780.000
Rp11.246 Rp112.460.000

Similar Products